GPS 天线

结果: 239
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 资格 系列 封装
TE Connectivity / Linx Technologies 天线 Ant with EVB assy, 2.4+5GHz,Dual Wi-Fi

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.4 GHz 7.125 GHz Bluetooth GPS WiFi 1.8 dB 50 Ohms 3.2:1 Chip 1 Band PCB Mount SMD/SMT SMA-Female 3.2 mm 1.6 mm 0.5 mm
TE Connectivity / Linx Technologies 天线 Ant with EVB assy, 2.4+5GHz,Dual Wi-Fi

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.4 GHz 5.85 GHz Bluetooth GPS WiFi 1.34 dBi 84 MHz, 700 MHz 50 Ohms 3:1 - 40 C + 85 C Chip 2 Band PCB Mount SMD/SMT 10 mm 6 mm 3 mm
TE Connectivity / Linx Technologies 天线 Chip Ant with EVB assy, Wi-Fi 6E

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.4 GHz 7.125 GHz Bluetooth GPS WiFi 1.8 dB 50 Ohms 3.2:1 Chip 1 Band PCB Mount SMD/SMT SMA-Female 3.2 mm 1.6 mm 0.5 mm
TE Connectivity / Linx Technologies 天线 Chip Ant with EVB assy, GPS+DUAL Wi-Fi

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.4 GHz 5.85 GHz Bluetooth GPS WiFi - 4 dB, 1.4 dBi 84 MHz, 700 MHz 50 Ohms 2:1 - 40 C + 85 C Chip 2 Band PCB Mount SMD/SMT SMA-Female 3.2 mm 1.6 mm 0.5 mm
PCTEL / Amphenol 天线 VTA, GPA L1, 35DB, MSMA
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas GPS 34 dB 50 Ohms 1.5 : 1 - 40 C + 85 C 1 Band Through Hole Cable Male SMA Plug 1575.42 MHz RG-174
PCTEL / Amphenol 天线 GPS TIMING ANTENNA, 26 DB
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas 1565.42 MHz 1585.42 MHz GPS 3.5 dBic 50 Ohms 1.5:1 - 40 C + 85 C 1 Band Connector N Female 126 mm
ABRACON 天线 Internal/Embedded 天线 Through Hole solder

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 1.574 GHz 1.625 GHz GPS Patch Ceramic 44 MHz 50 Ohms 1.8 - 40 C + 105 C 2 Band PCB Mount Connector SMA 1.586 GHz 25.1 mm 25.1 mm 4 mm APAR Bulk
ABRACON 天线 天线 GPS+IRIDIUM Ceramic Patch AEC-Q

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas Patch 1.574397 GHz 1.625 GHz GPS 3.5 dBi, 4.5 dBi 50 Ohms 2 - 40 C + 105 C 2 Band PCB Mount Pin 1.57542 GHz, 1.61 GHz to 1.625 GHz Automotive, Broadband Cellular, GPS/Iridium, IoT, M2M, Networking, Telecommunications 25.1 mm 25.1 mm 4 mm AEC-Q200 APR Bulk
ABRACON 天线 External 天线 Dome Screw Mount SMA Male +DIN

Multiprotocol Antennas Modules 520 kHz 5.925 GHz Cellular (NBIoT, LTE) GPS WiFi 30 dB 50 Ohms 2, 2.5, 3 - 40 C + 85 C 9 Band Screw Connector SMA Male 189 mm 182 mm 85 mm IP67 RG-174 AEACBK Bulk
Taoglas 天线 Titan AA.106 GPS/GALILEO Adhesive Antenna (with Magnet), 3M RG-174

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules 1.57342 GHz 1.57742 GHz GPS 30 dB 50 Ohms 1.92 - 40 C + 85 C Magnetic Mount SMA Male 1.57542 GHz 44 mm 33 mm 14 mm IP67 Bulk
Taoglas 天线 AP.35E - 1 Stage 15dB-54mm 1.13 I-PEX MHFI - SAW Filter

Multiprotocol Antennas PCB Antennas 1.574397 GHz 1.576443 GHz GPS Patch Ceramic 17.5 dBi 50 Ohms 2 - 40 C + 85 C Embedded 1 Band PCB Mount U.FL MHF1 U.FL 1.57542 GHz 35 mm 35 mm 3.5 mm 1.13 mm Coax Bulk
Taoglas 天线 ASGP.25B - 2 Stage 28dB SMD Active Patch Module

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Embedded 824 MHz 2.17 GHz GPS Patch Active 28 dBi - 40 C + 85 C 1 Band PCB Mount SMD/SMT SMA Female 25 mm 25 mm 4 mm
Taoglas 天线 ASGPR.25B - 2 Stage 27dB SMD Active Patch Module with I-PEX Receptacle

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Embedded 1.574397 GHz 1.576443 GHz GPS Patch Active 28 dBi 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount IPEX IPEX 1.57542 GHz 25 mm 25 mm 4 mm
Taoglas 天线 GPS/Galileo & 2.4GHz Multi-Band Ceramic Chip Antenna/10*3*1.5(mm)

Multiprotocol Antennas PCB Antennas 1.57542 GHz 2.5 GHz GPS WiFi Loop Chip 0.28 dBi, 0.24 dBi 20 MHz, 100 MHz 50 Ohms 10 W - 40 C + 85 C Embedded 2 Band PCB Mount SMD/SMT GPS, WiFi, WLAN, ZigBee, Bluetooth, 802.11 10 mm 3.2 mm 1.5 mm GWLA Reel, Cut Tape, MouseReel
Taoglas 天线 Hercules MA104 White 2in1 GPS/Galileo 3G/2G Permanent Mount Antenna oe48*29mm

Multiprotocol Antennas Outdoor Antennas 824 MHz 2.17 GHz GPS Module Dome 0.3 dBi, 2 dBi, 3.3 dBi, 4 dBi, 3.6 dBi, 3 dBi 50 Ohms 3.2.0:1, 2 10 W - 40 C + 85 C MIMO 6 Band Direct / Permanent Mount SMA Male SMA Male GPS/Galileo, Cellular 29 mm IP67, IP69K RG-174, CFD-200 Hercules Bulk
Taoglas 天线

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas 1.575 GHz GSM GPS 32 dB 10 MHz 50 Ohms 1 Band GPS L1/Galileo E1 10.8 mm Bulk
Taoglas 天线 Stingray Waterproof Glassmount GPS-SMA(M)/GSM-SMA(M)Nickel 3M RG174

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas 824 MHz 1.99 GHz GSM GPS Module Dome 28 dB 10 MHz 50 Ohms 1.92 MIMO 2 Band Adhesive Mount SMA Male SMA Male 824 MHz to 896 MHz, 880 MHz to 960 MHz, 1.593 GHz, 1.71 GHz to 1.88 GHz, 1.85 GHz to 1.99 GHz GPS L1/Galileo E1 10.8 mm 10.8 mm IP67
Taoglas 天线 ADHESIVE MOUNT COMBO ANTENNA

Multiprotocol Antennas GPS WiFi 3 Band RP-SMA Male RP-SMA Male CFD-200, RG-174 Bulk
Pulse Electronics GPS0002
Pulse Electronics 天线 BLK ACTV GPS 1575.4 MHZ NPB

GNSS Antennas - GPS, GLONASS, Galileo, Beidou 1.575 GHz GPS Bulk
Pulse Electronics GPS0006
Pulse Electronics 天线 BLK ACTV GPS 1575.4 MHZ NPB

GNSS Antennas - GPS, GLONASS, Galileo, Beidou 1.575 GHz GPS Bulk
Pulse Electronics GPS0008
Pulse Electronics 天线 BLK ACTV GPS 1575.4 MHZ NPB

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Active GPS 1.575 GHz GPS Bulk
Pulse Electronics GPS0012
Pulse Electronics 天线 BLK ACTV GPS 1575.4 MHZ NPB

GNSS Antennas - GPS, GLONASS, Galileo, Beidou 1.575 GHz GPS Bulk
Pulse Electronics GPSDM04
Pulse Electronics 天线 ANT BLK GPS DIR MT 17' RG1 NPB

GNSS Antennas - GPS, GLONASS, Galileo, Beidou 1.575 GHz GPS Bulk
Pulse Electronics GPSDM06
Pulse Electronics 天线 BLK GPS DIRECT MT 17'RG174 NPB

GNSS Antennas - GPS, GLONASS, Galileo, Beidou 1.575 GHz GPS Bulk
Pulse Electronics GPSNMO07
Pulse Electronics 天线 GPSNMO WITH NMO MOUNT WHIT NPB

GNSS Antennas - GPS, GLONASS, Galileo, Beidou GPS Bulk