SMD/SMT 天线

结果: 665
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 资格 系列 封装
Infineon Technologies 天线 MMW_CONSUMER & IOT 6,105库存量
最低: 1
倍数: 1
: 5,000

Unspecified Antennas Indoor Antennas 57.4 GHz 63 GHz 3 dBi 5.6 GHz - 40 C + 125 C 1 Band SMD/SMT SMD/SMT IoT 4.05 mm 4.05 mm 0.9 mm Reel, Cut Tape, MouseReel
Quectel 天线 Embedded, 1560-1605 ( when covered with a radome on LNA ground plane ), GNSS L1&B1&G1 (active), Ceramic, 42 +/-3, IPEX I, Cable Mounting, 18.4 18.4 8.86 800库存量
最低: 1
倍数: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Active Antenna 1.56 GHz 1.605 GHz BEIDOU, GLONASS, GNSS, GPS Patch Ceramic 2.5 dBic 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT IPEX MHF1 1.575 GHz, 1.602 GHz Satellite Navigation, Satellite Tracking 18.4 mm 18.4 mm 8.86 mm 50 mm RF1.13
Quectel 天线 Embedded, 1173, 1575, GNSS L1&L5 (passive), LDS, -, -, SMD, 30 5 5 5,207库存量
最低: 1
倍数: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.173 GHz 1.575 GHz BEIDOU, Galileo, GPS Chip Ceramic 2 dBi 50 Ohms 2.5 - 45 C + 80 C 2 Band PCB Mount SMD/SMT 1.173 GHz, 1.575 GHz Cellular Radio, Wireless Applications 30 mm 5 mm 5 mm
TE Connectivity / Linx Technologies 天线 Ceramic Patch with EVB, 1561-1602MHz 6库存量
最低: 1
倍数: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 1.62 GHz 1.42 GHz GNSS 5.2 dB 50 Ohms Patch 1 Band SMD/SMT SMD/SMT 18 mm 18 mm 6 mm Bulk
TE Connectivity / Linx Technologies 天线 Ceramic Patch with EVB, 1561-1602MHz 10库存量
最低: 1
倍数: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 1.62 GHz 1.42 GHz GNSS 5.3 dB 50 Ohms Patch 1 Band SMD/SMT SMD/SMT 25 mm 25 mm 6 mm Bulk
TE Connectivity / Linx Technologies 天线 Ceramic Patch with EVB, 2400-2500MHz 10库存量
最低: 1
倍数: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas 2.5 GHz 2.4 GHz GNSS 5 dB 50 Ohms Patch 1 Band SMD/SMT SMD/SMT 12 mm 12 mm 4 mm Bulk
TE Connectivity / Linx Technologies 天线 Chip ant with EVB, 1561-1602MHz 10库存量
最低: 1
倍数: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 1.62 GHz 1.42 GHz GNSS 2 dB 50 Ohms 1 Band SMD/SMT SMD/SMT 3.05 mm 1.6 mm 0.55 mm Bulk
TE Connectivity / Linx Technologies 天线 Ceramic Patch ant with EVB, 1575-1602MHz 10库存量
最低: 1
倍数: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 1.62 GHz 1.42 GHz GNSS 4.3 dB 50 Ohms Patch 1 Band SMD/SMT SMD/SMT 18 mm 18 mm 4 mm Bulk
TDK 天线 Multilayer Chip Antenna for WiFi 6E/7 6,865库存量
最低: 1
倍数: 1
: 4,000

PCB Antennas Multilayer 2.4 GHz 7.125 GHz Chip 1.8 dBi 50 Ohms 1.8 - 40 C + 85 C 2 Band PCB Mount SMD/SMT 1.6 mm 0.8 mm 0.45 mm ANT Reel, Cut Tape, MouseReel
TDK 天线 Multilayer Chip Antenna for UWB (6200-8300MHz) 7,861库存量
最低: 1
倍数: 1
: 4,000

PCB Antennas Multilayer 6.2 GHz 8.3 GHz 8.1 dBi 50 Ohms 1.58 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.6 mm 0.8 mm 0.45 mm ANT Reel, Cut Tape, MouseReel
KYOCERA AVX 天线 ISM 868MHz 36x36x6mm Ceramic Patch anten 829库存量
最低: 1
倍数: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Ceramic Patch Antenna 863 MHz 870 MHz 0.1 dBi 50 Ohms 2.2:1 2 W Adhesive SMD/SMT Embedded Design, M2M 36 mm 36 mm 6 mm Bulk
KYOCERA AVX 天线 Ultra-Small ISM (868/915 MHz) Chip antenna 4,334库存量
最低: 1
倍数: 1
: 5,000

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas ISM Antenna 863 MHz 928 MHz Rectangular Rectangular 0.5 dBi, 1.2 dBi 50 Ohms 2.32:1, 2.34:1 500 mW - 55 C + 125 C 2 Band PCB Mount SMD/SMT Cellular, Headsets 1 mm 0.4 mm Reel, Cut Tape
KYOCERA AVX 天线 Ultra-Small GNSS L1/ L2/L5/L6 or GNSS (G 4,436库存量
最低: 1
倍数: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Chip Antenna 1.575 GHz 1.61 GHz GNSS 2 dB 50 Ohms 1.5:1, 1.7:1, 1.8:1, 2:1 500 mW 5 Band PCB Mount SMD/SMT 1 mm 0.55 mm 0.4 mm Bulk
KYOCERA AVX 天线 Automotive Cellular PCB 1,120库存量
最低: 1
倍数: 1
: 1,120

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 824 MHz 2.17 GHz 2G/3G, Cellular (NBIoT, LTE), GSM, DCS, PCS, LPWA, RPMA LoRA, LPWA, RPMA, SigFox Rectangular Chip 0 dBi, 0.7 dBi 68 MHz, 230 MHz 50 Ohms 2.5:1, 2.7:1 2 W - 55 C + 125 C Embedded 8 Band PCB Mount SMD/SMT 892 MHz, 1.94 GHz Firstnet 35 mm 9 mm 3.3 mm AP522304 Reel, Cut Tape, MouseReel
TE Connectivity / Linx Technologies 天线 PCB ANT, SMD, SCSP A-1a, 617-5000MHz 4,487库存量
最低: 1
倍数: 1
: 1,500

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 617 MHz 5 GHz 5.9 dBi 50 Ohms 4.3:1 5 W - 40 C + 85 C 7 Band PCB Mount SMD/SMT 50 mm 10 mm 1.61 mm Reel, Cut Tape
TE Connectivity / Linx Technologies 天线 L1/L5 xSplatch PCB Antenna 4,426库存量
最低: 1
倍数: 1
: 1,500

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Chip Antenna 1.175 GHz 1.607 GHz 2.7 dBi 50 Ohms 2.3:1 5 W - 40 C + 105 C 2 Band PCB Mount SMD/SMT SMA 14 mm 10.75 mm 1 mm Reel, Cut Tape
TE Connectivity / Linx Technologies 天线 PCB ANT, SMD, SCSP A-2a, 617-5000MHz 4,446库存量
最低: 1
倍数: 1
: 1,500

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 617 MHz 5 GHz 6.5 dBi 50 Ohms 3.9:1 5 W - 40 C + 85 C 7 Band PCB Mount SMD/SMT 45 mm 10 mm 1.61 mm Reel, Cut Tape
TE Connectivity / Linx Technologies 天线 PCB ANT, SMD, SCSP B-2b, 2496-5000MHz 4,500库存量
最低: 1
倍数: 1
: 1,500

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 2.484 GHz 5 GHz 4.2 dBi 50 Ohms 2.6:1 5 W - 40 C + 85 C 3 Band PCB Mount SMD/SMT 20 mm 10 mm 1.61 mm Reel, Cut Tape
Ignion 天线 400-8000MHz 25,749库存量
最低: 1
倍数: 1
: 3,000

Multiprotocol Antennas PCB Antennas Monopole 400 MHz 8 GHz Bluetooth 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS GNSS WiFi 6E IoT, ISM, ISM(LoRa) Chip Rectangular 1.1 dBi, 2.4 dBi, 1.5 dBi, 2.7 dBi, 3.8 dBi, 1.9 dBi, 2 dBi, 0.4 dBi, 1.9 dBi, 0.9 dBi, 2.4 dBi 50 Ohms 3:1 - 40 C + 125 C 18 Band PCB Mount SMD/SMT 829 MHz, 892 MHz, 895.5 MHz, 1.561 GHz, 1.575 GHz Tracking Devices, IoT Sensors, IoT Cellular/ISM Modules, Mobile Devices 30 mm 3 mm 1 mm Reel, Cut Tape, MouseReel
TE Connectivity / Linx Technologies 天线 ANTENNA CER LTE 37X5 SMT T&R 5,128库存量
最低: 1
倍数: 1
: 350

Multiprotocol Antennas PCB Antennas Passive Antenna 698 MHz 2.7 GHz Bluetooth, BLE 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, CBRS, DCS, PCS WLAN, WiMAX 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT Chip Ceramic 3.5 dBi, 4.0 dBi, 3.75 dBi, 3.0 dBi 262 MHz, 460 MHz, 100 MHz, 200 MHz 50 Ohms 4.0, 3.2, 2.5, 2.5 - 40 C + 85 C 4 Band PCB Mount SMD/SMT 829 MHz, 1.94 GHz, 2.35 GHz, 2.6 GHz Cellular, LTE, CAT-M1, NB-IoT, 4G, 3G 37 mm 5 mm 5 mm CER Reel, Cut Tape
JAE Electronics 天线 Stamped Vertical Antenna 2.4, 4.6, 5, 6GHz for General Purpose 775库存量
最低: 1
倍数: 1
: 400
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Vertical Antenna 2.4 GHz 7.125 GHz 1.99 dBi, 1.84 dBi, 0.79 dBi, 1.78 dBi, 2.15 dBi, 2.27 dBi, 2.22 dBi, 2.14 dBi 50 Ohms 2.5 - 40 C + 125 C 4 Band PCB Mount SMD/SMT Bluetooth Devices 18 mm 5.15 mm 11.3 mm AN02 Reel, Cut Tape
JAE Electronics 天线 Stamped Vertical Antenna 2.4, 4.6, 5, 6GHz for Automotive Grade 800库存量
最低: 1
倍数: 1
: 400
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Vertical Antenna 2.4 GHz 7.125 GHz 1.99 dBi, 1.84 dBi, 0.79 dBi, 1.78 dBi, 2.15 dBi, 2.27 dBi, 2.22 dBi, 2.14 dBi 50 Ohms 2.5 - 40 C + 125 C 4 Band PCB Mount SMD/SMT Automotive 18 mm 5.15 mm 11.3 mm AN02 Reel, Cut Tape
ABRACON 天线 BT/Wi-Fi Chip Antenna 1,944库存量
最低: 1
倍数: 1
: 2,000

PCB Antennas Chip Antenna 2.4 GHz 2.5 GHz Chip 2.7 dBi 50 Ohms 1.4:1 3 W - 40 C + 85 C 1 Band SMD/SMT 5 mm 2 mm 2 mm AANI-CH Reel, Cut Tape, MouseReel
ABRACON 天线 On-Metal BT/Wi-Fi Chip Antenna 1,943库存量
最低: 1
倍数: 1
: 2,000

PCB Antennas Chip Antenna 2.4 GHz 2.483 GHz Chip 0.6 dBi 50 Ohms 3.5:1 2 W - 40 C + 85 C 1 Band SMD/SMT SMD/SMT 5 mm 2 mm 1.5 mm AANI-CH Reel, Cut Tape, MouseReel
ABRACON 天线 AEC-Q200 BT/Wi-Fi Chip Antenna 3,870库存量
最低: 1
倍数: 1
: 4,000

PCB Antennas Automotive 2.4 GHz 2.5 GHz Chip 3.3 dBi 50 Ohms 1.6:1 3 W - 40 C + 125 C 1 Band PCB Mount SMD/SMT SMA 5.2 mm 2.1 mm 1 mm AANI-CH Reel, Cut Tape, MouseReel