2J4883P-300LL100-C20NRST

2J Antennas
79-2J4883P31C20NRST
2J4883P-300LL100-C20NRST

制造商:

说明:
天线 SPARROW 5GNR/4G/3G/2G ADHESIVE M

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 7

库存:
7 可立即发货
生产周期:
16 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥202.4847 ¥202.48
¥145.7474 ¥1,457.47
¥130.9444 ¥3,273.61
¥127.9612 ¥12,796.12

产品属性 属性值 选择属性
2J Antennas
产品种类: 天线
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Outdoor Antennas
617 MHz
5.925 GHz
5G, 4G, 3G, 2G
0.5 dBi, 0.6 dBi, 2 dBi, 3.3 dBi
50 Ohms
2:1, 2.2:1, 2.8:1
25 W
- 40 C
+ 85 C
4 Band
Adhesive Mount
SMA Male
788.5 MHz, 2.06 GHz, 4.15 GHz, 5.54 GHz
83 mm
35 mm
13.3 mm
IP67, IP69
SPARROW
Bulk
商标: 2J Antennas
频率范围: 617 MHz to 960 MHz, 1.427 GHz to 2.69 GHz, 3.3 GHz to 5 GHz, 5.15 GHz to 5.925 GHz
极性: Linear
工厂包装数量: 1
子类别: Antennas
商标名: 2J Antennas
单位重量: 110 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
TARIC:
8517710000
ECCN:
EAR99

Sparrow Antennas

2J Antennas Sparrow Antennas feature an adhesive-mount body with IP67 and IP69 certifications and are designed for the 5G New Radio (NR) standard. The 2J4884PGF antenna is also suitable for GPS, GLONASS, QZSS, and Galileo systems. The Sparrow series is ground plane independent with linear polarization and an omnidirectional radiation pattern. These antennas have dimensions of 85mm x 35mm x 13.3mm with 25W maximum input power and 50Ω impedance. 2J Sparrow Antennas comply with RoHS and REACH directives and are tested and measured in a certified CTIA 3D anechoic chamber.