5201 天线

结果: 7
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 系列 封装
Siretta 天线 Embedded Active Multi-Band GNSS L1/L2/L5 Antenna with 0.1 m Cable and U.FL Connector 4库存量
最低: 1
倍数: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules 25 dBiC 50 Ohms 1.5 - 40 C + 85 C Patch 3 Band Adhesive Connector U.FL 1.176 GHz, 1.227 GHz, 1.575 GHz 25.1 mm 25.1 mm 12.5 mm 1.13 mm mini Coax ECHO52
Maxtena 天线 2.4 GHz WIFI/Bluetooth/ISM Antenna 2库存量
15预期 2026/7/15
最低: 1
倍数: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 2.5 GHz Bluetooth WiFi 2 dBi 50 Ohms 2 - 40 C + 80 C 1 Band Direct / Permanent Mount SMA SMA Connector IOT, Monitoring, Tracking 80 mm IP66 Bulk
Tallysman 天线 TW3752 Single Band GNSS Antenna, TNC female connector, conical white radome
5预期 2026/7/13
最低: 1
倍数: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou 1.559 GHz 1.606 GHz GPS, GNSS Dome 50 dB 1.5:1 - 40 C + 85 C Patch 1 Band Through Hole Connector TNC Female IP67 Bulk
HUBER+SUHNER 天线 SENCITY SC Indoor Antenna 9库存量
最低: 1
倍数: 1

Indoor Antennas 380 MHz 470 MHz 7 dB 50 Ohms 2 50 W + 25 C 1 Band 50 mm 243 mm 302 mm IP30 SC Indoor
TE Connectivity / Linx Technologies 天线 Antenna uSP PCB RPC 410 868MHz SMT T&R 7,714库存量
最低: 1
倍数: 1
: 1,000

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas Monopole 862 MHz 876 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID Chip - 7.1 dBi 50 Ohms 2.1 5 W - 40 C + 130 C 1 Band PCB Mount SMD/SMT 868 MHz Low Power Wide Area Applications, ISM Applications, IoT Devices, Remote Control, Monitoring, Sensing, Smart Home Networking, Gateways 13.2 mm 9.1 mm 2.9 mm uSP410 Reel, Cut Tape, MouseReel
Tallysman 天线 TW3152 Single Band GNSS Pre-filtered TNC female connector conical white radome

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules 1.575 GHz GPS Patch 48 dB 1.5:1 - 40 C + 85 C 1 Band Through Hole Connector TNC Female IP67 Bulk
TE Connectivity / Linx Technologies 天线 2.4 GHz FPC antenna, 45x7mm, inline cable egress, 50mm cable, UFL

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) PCB Trace I-Bar Flex 4.3 dBi 50 Ohms 1.7 2 W - 40 C + 85 C 1 Band Adhesive Mount Connector U.FL Plug 45.2 mm 7.2 mm 0.1 mm 1.13 mm Coax LFPC24 Bulk