RED LION 天线

结果: 12
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - WiFi - 802.11 机械形式 增益 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 捆扎数量 安装风格 端接类型 天线连接器类型 长度 高度 IP 等级 电缆类型
Red Lion 天线 Antenna Wi-Fi 4" hinged with RPSMA connector, no cable
Outdoor Antennas Hinged Antenna Connector RPSMA
Red Lion 天线 Antenna Wi-Fi 1" right angle with RPSMA connector, no cable
Connector RPSMA
Red Lion 天线 Antenna dual Band Wi-Fi 7" hinged with RPSMA connector, no cable
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Dipole 2.4 GHz 5.8 GHz 802.11a/b/g/h 3.3 dBi, 4.9 dBi 50 Ohms 2, 2.1 2 W - 40 C + 85 C 2 Band Connector Connector RPSMA 194 mm
Red Lion 天线 Antenna 2G/3G/4G LTE 13" whip magnetic mount, IP65 with FME connector, no cable
Whip Magnetic Connector IP65
Red Lion 天线 Antenna 2G/3G/4G LTE 13" whip magnetic mount, IP65 with SMA connector, no cable
SMA IP67
Red Lion 天线 Antenna 2G/3G/4G LTE MIMO direct permanent mount, IP67 with 2 SMA connectors, 3 meter cables
MIMO Direct Permanent Mount Antenna SMA IP67
Red Lion 天线 Antenna 2G/3G/4G LTE 6 inch hinged paddle with SMA male connector, no cable
Red Lion 天线 Antenna 2G/3G/4G LTE low profile direct permanent mount, IP67 with SMA connector, 1 meter cable
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Olympian Direct Mount Antenna 698 MHz 2.4 GHz 1.2 dBi, 3.2dBi, 2.5 dBi, 1.5 dBi 50 Ohms 3:1 5 W 4 Screw Connector SMA 48 mm IP67 RG316
Red Lion 天线 Antenna 5G\4G LTE MIMO direct permanent mount, IP67 with 2 SMA connectors, 3 meter cables
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Pantheon Antenna 698 MHz 2.7 GHz Module 50 Ohms - 40 C + 85 C 3 Band Screw Connector SMA (Male) 85.7 mm IP67 CFD200
Red Lion 天线 Antenna 2G/3G plus GPS, low profile direct permanent mount, IP65 with 2 SMA connectors, 3 meter cables
Outdoor Antennas SMA IP65
Red Lion 天线 Antenna 2G/3G/4G LTE MIMO plus GPS direct permanent mount, IP67 with 3 SMA connectors, 3 meter cables
Outdoor Antennas Connector SMA IP67
Red Lion 天线 Antenna 2G/3G/4G LTE MIMO plus GPS and dual band Wi-Fi permanent mount, IP67 with 3 SMA & 1 RPSMA connectors, 3 meter cables
2 Band Connector SMA, RPSMA IP67