ARRCN5-868.000MHz

ABRACON
815-ARRCN5-868.000
ARRCN5-868.000MHz

制造商:

说明:
天线 868 MHZ SAW RESONATOR

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 551

库存:
551 可立即发货
生产周期:
15 周 大于所示数量的预计工厂生产时间。
数量大于551的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥206.5414 ¥206.54
¥168.9915 ¥1,689.92
¥150.9567 ¥3,773.92
¥146.3237 ¥17,558.84
¥136.2328 ¥40,869.84

产品属性 属性值 选择属性
ABRACON
产品种类: 天线
RoHS:  
RFID/NFC Antennas
PCB Antennas
Passive Antenna
865 MHz
871 MHz
RFID
Patch
Ceramic
- 5 dBi
2 MHz
50 Ohms
1.5
- 40 C
+ 85 C
1 Band
PCB Mount
Connector
MMCX-JW3
868 MHz
Logistics and Inventory Management of Retail, Pharmaceutical, Automotive Industries, industrial Automation, Contactless Smart Cards
20.5 mm
20.5 mm
7.8 mm
110 mm RG178
Tray
商标: ABRACON
电缆长度: 110 mm
工厂包装数量: 60
子类别: Antennas
单位重量: 24.846 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8529101000
CAHTS:
8529100090
USHTS:
8529109100
JPHTS:
852910000
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Passive RFID Tags & Readers

Abracon ART Passive RFID Tags are ceramic tags without a chip and are matched with a compatible IC for use. These passive tags are activated momentarily by the radio frequency (RF) scan of an Abracon ARR RFID reader. The electrical current is enough to transmit an ID number. The reader continuously generates an RF carrier wave. When the passive tag is within its read range, this signal powers it. Applications for Abracon ART Passive RFID Tags and Readers include logistics and inventory management, industrial automation, and contactless smart cards.