SRC5G027

Antenova
237-SRC5G027
SRC5G027

制造商:

说明:
天线 4.9-5.9GHz Avg. Eff. 60%

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 8,651

库存:
8,651 可立即发货
生产周期:
20 周 大于所示数量的预计工厂生产时间。
数量大于8651的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按10000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥7.119 ¥7.12
¥5.0737 ¥50.74
¥4.5652 ¥114.13
¥4.0115 ¥401.15
¥3.7516 ¥937.90
¥3.5821 ¥1,791.05
¥3.4465 ¥3,446.50
¥3.4239 ¥8,559.75
¥3.164 ¥15,820.00
整卷卷轴(请按10000的倍数订购)
¥3.164 ¥31,640.00
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。

产品属性 属性值 选择属性
Antenova
产品种类: 天线
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
PCB Antennas
Passive Antenna
4.9 GHz
5.9 GHz
802.11 a/h/j/n/p/ac, WiFi
Chip
Ceramic
- 2.5 dBi
50 Ohms
3:1
- 40 C
+ 125 C
1 Band
PCB Mount
SMD/SMT
4.95 GHz
Access Points, Portable Devices, PC-cards, Game Consoles, Set-Top-Box, Network Devices, MIMO Systems, V2X Netwokrs, IP Cameras
1 mm
0.5 mm
0.5 mm
Sharpi
Reel
Cut Tape
MouseReel
商标: Antenova
极性: Linear
工厂包装数量: 10000
子类别: Antennas
商标名: ceriiANT
单位重量: 15 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8517710000
CAHTS:
8529100090
USHTS:
8517710000
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Sharpi 4.9GHz to 5.9GHz Wi-Fi® Antenna

Antenova Sharpi Wi-Fi® Antenna is an ultra-compact 4.9GHz to 5.9GHz ceramic antenna developed for 5G Wi-Fi applications. The antenna measures 1mm x 0.5mm x 0.5mm with a 5mm x 3mm footprint, and only requires a small ground plane. Designed for Integration (DFI), the Sharpi Wi-Fi Antenna maintains good performance when placed in a device. The Sharpi Wi-Fi Antenna is easily integrated into a PCB layout using Antenova's guidance on positioning. The Sharpi Wi-Fi Antenna is ideal for single and MIMO antenna systems. Consumer applications include wearable devices, access points, portable devices, PC cards, set-top boxes, network devices, IP cameras, and V2X networks.