WEIDMULLER 天线

结果: 9
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蜂窝、Nbiot、LTE 协议 - WiFi - 802.11 机械形式 类型 增益 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级
Weidmuller 2788150000
Weidmuller 天线 IE-ANT-CELL-SISO-LO-NF 2库存量
最低: 1
倍数: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Cellular 690 MHz 3.8 GHz 5G, Cellular Cylindrical 3 dBi 50 Ohms 2 150 W - 40 C + 70 C 2 Band Screw Mount Connector N (Female) 89 mm IP66
Weidmuller 天线 IE-ANT-3G-806-2170-2-NF
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Mobile Antenna 806 MHz 2.17 GHz 1 dBi, 2 dBi 50 Ohms 2.5 25 W - 40 C + 85 C 2 Band Bracket Mount Connector N (Female) Indoor, Outdoor 200 mm IP54
Weidmuller 天线 IE-ANT-O-BG-360-6-NF
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Indoor and Outdoor Antenna 2.4 GHz 2.5 GHz 6 dBi 50 Ohms 1.8 25 W - 40 C + 80 C 1 Band Bracket Mount Connector N (Female) 2.4 GHz Indoor, Outdoor 250 mm IP67
Weidmuller 天线 IE-ANT-P-ABG-75-9-NF
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Indoor and Outdoor Antenna 2.4 GHz 5.875 GHz Rectangular 9 dBi 50 Ohms 2 10 W - 40 C + 80 C 2 Band Wall Mount Connector N (Female) 2.4 GHz, 5 GHz Indoor, Outdoor 80 mm 35 mm 101 mm IP67
Weidmuller 天线 IE-ANT-O-AH-360-5-NF
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Indoor and Outdoor Antenna 5.15 GHz 5.875 GHz 5 dBi 50 Ohms 1.7 6 W - 45 C + 75 C 1 Band Bracket Mount Connector N (Female) 5 GHz Indoor, Outdoor 160 mm IP64
Weidmuller 天线 IE-ANT-3G-806-2500-4-NF
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Mobile Antenna 806 MHz 2.5 GHz 3 dBi, 4 dBi 50 Ohms 2 100 W - 40 C + 70 C 2 Band Screw Mount Connector N (Female) Indoor, Outdoor 48 mm IP66
Weidmuller 2788130000
Weidmuller 天线 IE-ANT-CELL-SISO-EO-SMAM
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Cellular 690 MHz 3.8 GHz 5G, Cellular Blade 2 dBi 50 Ohms 1.5 10 W - 40 C + 75 C 2 Band Connector Connector SMA (Male) 208 mm IP66
Weidmuller 2788090000
Weidmuller 天线 IE-ANT-CELL/WL-MB-MIMO-DO
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Cellular 690 MHz 7.125 GHz 5G, Cellular WiFi 6, WiFi 6E (IEEE802.11ax) Dome 2.5 dBi, 3 dBi to 4 dBi 50 Ohms 2 50 W - 40 C + 85 C 4 Band Cable Connector SMA (Male), RP-SMA (Male) 90 mm IP67
Weidmuller 2788120000
Weidmuller 天线 IE-ANT-CELL-MIMO-DO-SMAM
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Cellular 690 MHz 3.8 GHz 5G, Cellular 2.5 dBi 50 Ohms 2 50 W - 40 C + 85 C 2 Band Cable Connector SMA (Male) 100 mm IP67