ANT1818B00BT1516S

Pulse Electronics
603-ANT818B00BT1516S
ANT1818B00BT1516S

制造商:

说明:
天线 50 Ohms 1575-1602MHz PATCH ANTENNA,GPS

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 3,088

库存:
3,088
可立即发货
在途量:
3,000
预期 2026/8/28
生产周期:
10
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥14.6448 ¥14.64
¥10.6672 ¥106.67
¥9.6728 ¥241.82
¥8.5202 ¥852.02
¥7.9213 ¥2,376.39
¥7.6049 ¥4,562.94
¥6.2715 ¥7,525.80
¥6.0681 ¥16,383.87
¥5.9438 ¥30,313.38

产品属性 属性值 选择属性
Pulse
产品种类: 天线
RoHS:  
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
PCB Antennas
Passive Antenna
1.575 GHz
1.606 GHz
GLONASS, GPS
Patch
Ceramic
1.89 dB, 2.59 dB
7 MHz
50 Ohms
2
- 40 C
+ 105 C
1 Band
PCB Mount
SMD/SMT
SMA Female
1.575 GHz, 1.602 GHz
Navigation device
18 mm
18 mm
4 mm
ANT1818
Tray
商标: Pulse Electronics
用于: GPS and GLONASS
极性: RHCP
工厂包装数量: 300
子类别: Antennas
单位重量: 13.705 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8529101000
CAHTS:
8529100091
USHTS:
8529104040
TARIC:
8529109500
ECCN:
7A994
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

GPS & GLONASS Antenna Patches

Pulse Electronics GPS and GLONASS Antenna Patches include the W3224, W3223, W3208, and ANT1818 ceramic patch series. The W3224 is SMD compatible and offers an MSL 1 moisture sensitivity level and 1575MHz to 1625MHz frequency range. The W3223 features a 50Ω nominal impedance rating and a <-10dB return loss. The W3208 has pin mounting, tray packing, and is RoHS compliant. The ANT1818 features high radiation efficiency and SMD dimensions of 18mm x 18mm x 4mm. Pulse Electronics antenna patches are ideal for GPS and GLONASS satellite receivers, fleet management, and asset tracking applications. 

无线和信号调理元器件

Pulse Electronics无线与信号调理元器件涵盖广泛的无线通信协议,包括蓝牙®及IEEE 802.11b/g、WPAN、WLAN、WMAN、WWAN和LTE。典型应用包括汽车、智能仪表和智能家居。

GPS/Glonass Ceramic Patch Antenna

YAGEO GPS/Glonass Ceramic Patch Antennas are ideal for automotive applications. The GPS patch antenna technology has been proved across the industry to be the best antenna technology for receiving GPS signals. It features compact size, supports both GPS & Glonass systems, with accurate GPS performance, high radiation efficiency, frequency range 1575/1602 MHz. Suitable applications including navigation devices, telematics boxes, fleet management, and tablet PCs.