Coilcraft 音频变压器/信号变压器

结果: 308
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品 类型 端接类型 频率范围 电感 绝缘电压 最小工作温度 最大工作温度 通道数量 应用 封装 / 箱体 长度 宽度 高度 系列 资格 封装
Coilcraft 音频变压器/信号变压器 MA5157 Flyback For NXP SSL2103

Flyback Transformers Flyback Through Hole 100 kHz 750 uH 2 kV - 40 C + 85 C Single SSL2103 SMPS Controller 20.7 mm 20.5 mm 12.5 mm MA5157 Tray
Coilcraft 音频变压器/信号变压器 Flyback PoE 23W 54uH 3.3V 3.2A

PoE Transformers Flyback SMD/SMT 200 kHz 54 uH - 40 C + 125 C Single PoE 14.5 mm 13 mm 14 mm POE21PR Reel, Cut Tape, MouseReel
Coilcraft 音频变压器/信号变压器 POE300F Flyback PoE+ 30uH 19.5 V 1.5 A

PoE Transformers Flyback SMD/SMT 250 kHz - 40 C + 125 C Single PoE 21 mm 20.57 mm 11.43 mm POE300F Reel, Cut Tape, MouseReel
Coilcraft 音频变压器/信号变压器 POE70P Flyback 7uH 12 V 0.6 A

PoE Transformers Flyback SMD/SMT 250 kHz - 40 C + 85 C Single PoE 12.7 mm 10.5 mm 11 mm POE70P Reel, Cut Tape, MouseReel
Coilcraft 音频变压器/信号变压器 POE70P Flyback 7uH 3.3 V 2.12 A

PoE Transformers Flyback SMD/SMT 250 kHz - 40 C + 85 C Single PoE 12.7 mm 10.5 mm 11 mm POE70P Reel, Cut Tape, MouseReel
Coilcraft 音频变压器/信号变压器 PWB Wideband RF 1:1 0.03-250 MHz

RF Transformers SMD/SMT 30 kHz to 250 MHz - 40 C + 85 C Single Wideband 6.77 mm 6.48 mm 4.45 mm PWB Reel, Cut Tape, MouseReel
Coilcraft 音频变压器/信号变压器 PWB Wideband RF 1:1.5 0.07-225 MHz

RF Transformers Wideband PWB Reel, Cut Tape, MouseReel
Coilcraft 音频变压器/信号变压器 Wideband RF, SMD 250mA 1:1sec

RF Transformers SMD/SMT 5 kHz to 100 MHz 780 uH 500 V - 40 C + 85 C Wideband 13.21 mm x 7.87 mm x 5.72 mm 13.21 mm 7.87 mm 5.72 mm SWB Reel, Cut Tape, MouseReel
Coilcraft 音频变压器/信号变压器 WB SMT RF Trnsfmr Wideband 0.25W

RF Transformers Wideband WB Reel, Cut Tape, MouseReel
Coilcraft 音频变压器/信号变压器 Z9007 For NCP1200 67uH 16 V 4.2 A

Flyback Through Hole 16 uH 1.5 kV - 40 C + 85 C NCP1200 Controller 36.8 mm x 36.8 mm x 29.7 mm 36.8 mm 36.8 mm 29.7 mm Z9007 Tray
Coilcraft 音频变压器/信号变压器 C1585 TI LM5070 13uH 5.0 V 2.6 A

Flyback Transformers Flyback SMD/SMT 250 kHz 127 uH 1.5 kV - 40 C + 85 C Single LM5070 PoE Interface 13.46 mm 13 mm 12.7 mm C1585 Reel, Cut Tape, MouseReel
Coilcraft 音频变压器/信号变压器 FA2671 SMT Flyback For Si3401, Si3402

Flyback Transformers Flyback SMD/SMT 400 kHz 40 uH 1.5 kV - 40 C + 85 C Single Si3402 PD Controller 12.7 mm 10.5 mm 11 mm FA2671 Reel, Cut Tape, MouseReel
Coilcraft 音频变压器/信号变压器 HA3691 Flyback For STMicro PM8803

Flyback Transformers Flyback SMD/SMT 250 kHz - 40 C + 85 C Single PM8803 PoE Plus PD Controller 13.46 mm 13 mm 12.7 mm HA3691 Reel, Cut Tape, MouseReel
Coilcraft 音频变压器/信号变压器 120W POE Planar 3.3V 36A 50uH

PoE Transformers SMD/SMT 200 kHz 50 uH 1.5 kV - 40 C + 125 C Single Active Clamp Forward Topology 23.37 mm x 20.83 mm x 10.34 mm 23.37 mm 20.83 mm 10.34 mm POE120PL Tray
Coilcraft 音频变压器/信号变压器 POE13F Flyback PoE 13uH 24 V 0.54 A

PoE Transformers Flyback SMD/SMT 250 kHz - 40 C + 125 C Single PoE 17.2 mm 14.98 mm 8.51 mm POE13F Reel, Cut Tape, MouseReel
Coilcraft 音频变压器/信号变压器 Wideband RF, TH 250mA 4:1sec

RF Transformers Pin Terminal Transformers Through Hole 200 kHz to 300 MHz 25 uH, 95 uH 500 V - 40 C + 85 C Single Wideband 7.62 mm x 7.87 mm x 5.72 mm 7.62 mm 7.87 mm 5.72 mm SWB Tube
Coilcraft 音频变压器/信号变压器 C1174 for TPS23750 10uH 5.0 V 2 A

Flyback Transformers Flyback SMD/SMT 500 kHz 150 uH 1.5 kV - 40 C + 125 C Single TPS23750 Powered Device Controller 17.2 mm 14.98 mm 8.51 mm C1174 Reel, Cut Tape, MouseReel
Coilcraft 音频变压器/信号变压器 JA4635 Flyback 110 Vac 10.5A

Flyback Transformers Flyback Through Hole 150 kHz 28 uH 3 kV - 40 C + 85 C Solar Microinverter 45.72 mm 47.72 mm 30.48 mm JA4635 Tray
Coilcraft 音频变压器/信号变压器 120W POE Planar 24V 5A 50uH

PoE Transformers SMD/SMT 200 kHz 50 uH 1.5 kV - 40 C + 125 C Single Active Clamp Forward Topology 23.37 mm x 20.83 mm x 9.64 mm 23.37 mm 20.83 mm 9.64 mm POE120PL Tray
Coilcraft 音频变压器/信号变压器 POE13P Flyback PoE 127uH 5.0 V 2.6 A

PoE Transformers Flyback SMD/SMT 250 kHz - 40 C + 85 C Single PoE 13.46 mm 13 mm 12.7 mm POE13P Reel, Cut Tape, MouseReel
Coilcraft 音频变压器/信号变压器 POE60F Flyback For PoE 6W

PoE Transformers Flyback PoE POE60F Reel, Cut Tape, MouseReel
Coilcraft 音频变压器/信号变压器 WB SMT RF Trnsfmr Wideband 0.25W

RF Transformers Through Hole 80 kHz to 700 MHz 38 uH, 75 uH 500 V - 40 C + 85 C Dual Wideband 8.26 mm 7.24 mm 5.72 mm WB Tube
Coilcraft 音频变压器/信号变压器 WBC SMT Mini Wdebnd 1:4 0.250-800 MHz

RF Transformers SMD/SMT 250 kHz to 800 MHz - 40 C + 85 C Wideband 4.45 mm 4.19 mm 3.05 mm WBC Reel, Cut Tape, MouseReel
Coilcraft 音频变压器/信号变压器 WB SMT RF Trnsfmr Wideband 0.25W

RF Transformers Pin Terminal Transformers Through Hole 100 kHz to 65 MHz 500 V - 40 C + 85 C Wideband 8.26 mm x 7.24 mm x 5.72 mm 8.26 mm 7.24 mm 5.72 mm WB Tube
Coilcraft 音频变压器/信号变压器 1812WBT SMT Wideband Wideband

RF Transformers SMD/SMT 800 kHz to 60 MHz - 40 C + 85 C Single Wideband 4.52 mm 3.81 mm 3.43 mm 1812WBT Reel, Cut Tape, MouseReel