T60403-K5026-X023

Vacuumschmelze
983-T60403-K5026X023
T60403-K5026-X023

制造商:

说明:
音频变压器/信号变压器 Pwr Line Transf 30 uH 1:1

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

供货情况

库存:
无库存
生产周期:
最少: 10230   倍数: 330
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
整卷卷轴(请按330的倍数订购)
¥15.7183 ¥160,798.21

产品属性 属性值 选择属性
Vacuumschmelze
产品种类: 音频变压器/信号变压器
RoHS:  
SMD/SMT
- 40 C
+ 85 C
Dual
PowerLine - PLC Metering
20 mm
10.16 mm
7.6 mm
T60403
Reel
商标: Vacuumschmelze
湿度敏感性: Yes
初级线圈电阻: 100 mOhms
产品类型: Audio & Signal Transformers
次级线圈电阻: 180 mOhms
屏蔽: Unshielded
工厂包装数量: 330
子类别: Transformers
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8504312000
TARIC:
8504312990
BRHTS:
85043100
ECCN:
EAR99
原产地分类
原产国:
不可用
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Transformers

Vacuumschmelze (VAC) Transformers encompass a variety of high-performance transformers, including Power Line Coupling (PLC), Gate Drive, Current, and Interface devices. VAC Powerline Transformers are designed specifically for Advanced Metering Management (AMM) systems. These transformers are ideal for smart meter applications. VAC also offers a range of audio and signal interface transformers.

Isolation Transformers for Narrowband PLC Systems

Vacuumschmelze (VAC) offers a variety of high-performance Transformers, including Power Line Coupling (PLC), Gate Drive, Current, and Interface devices. The VAC range of powerline transformers was designed specifically for Advanced Metering Management (AMM) systems and is ideally suited for smart metering applications via the conventional supply network system.