TG10G-S105NJ30LFTR

HALO Electronics
493-TG10GS105NJ30LFT
TG10G-S105NJ30LFTR

制造商:

说明:
音频变压器/信号变压器 10GBASET SMD ISO MOD w/3-Wire CMR Chk 5ch

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

供货情况

库存:
无库存
生产周期:
最少: 300   倍数: 300
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
整卷卷轴(请按300的倍数订购)
¥60.5454 ¥18,163.62
¥52.1156 ¥31,269.36
¥49.8782 ¥44,890.38
¥48.3866 ¥87,095.88

产品属性 属性值 选择属性
HALO Electronics
产品种类: 音频变压器/信号变压器
RoHS:  
LAN Isolation Transformers
Isolated
SMD/SMT
0 C
+ 85 C
5 Channel
17.78 mm
12.19 mm
7.37 mm
TG10G
Reel
商标: HALO Electronics
最大直流电阻: 500 mOhms
产品类型: Audio & Signal Transformers
工厂包装数量: 300
子类别: Transformers
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8473309000
USHTS:
8504312000
JPHTS:
850431000
TARIC:
8473308000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Ethernet Transformers

HALO Electronics Ethernet Transformers are SMD communication magnetic transformers that range from 10Mbit/s to 10G. Isolation modules are available for data only or data with PoE, PoE+, and higher power PoE requirements. These products are recognized by UL/EN60950 and DEMKO. HALO's patented SMD construction, designs and automated manufacturing processes ensure quality and reliability.

10GBASE-T Ethernet Transformers

HALO Electronics 10GBASE-T Ethernet Transformers are SMD 24-Pin single port isolation modules available only in data or with PoE. These transformers are available in 4 Pair Power over Ethernet (4PPoE) and  IEEE802.3an/af/at/bt2 compliant options. The 10GBASE-T transformers also offer higher power variants.