Reel Shielded 音频变压器/信号变压器

结果: 452
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品 类型 端接类型 频率范围 电感 初级线圈阻抗 次级线圈阻抗 绝缘电压 最小工作温度 最大工作温度 通道数量 应用 封装 / 箱体 长度 宽度 高度 系列 资格 封装
Coilcraft 音频变压器/信号变压器 NA5920 12W 0.013Ohms For LT8586

Flyback SMD/SMT 140 kHz 4 uH 1.5 kV - 40 C + 85 C Single LT8584 12.7 mm 10.5 mm 11.43 mm NA5920 Reel, Cut Tape, MouseReel
Coilcraft 音频变压器/信号变压器 NA6223 10W 0.33Ohms For TPS23753A

Flyback SMD/SMT 1 kHz 180 uH 1.5 kV - 40 C + 85 C Single TPS23753A PoE Controller 13.46 mm 13 mm 12.7 mm NA6223 Reel, Cut Tape, MouseReel
Coilcraft 音频变压器/信号变压器 PWB Wideband RF 1:1 0.03-250 MHz

RF Transformers SMD/SMT 300 kHz to 250 MHz 95 uH, 95 uH 300 V - 40 C + 85 C Single Wideband 6.77 mm 6.48 mm 4.45 mm PWB Reel, Cut Tape, MouseReel
Coilcraft 音频变压器/信号变压器 CJ5143 for NCP5080 350V 1.2A SMT

Flyback Transformers Flyback SMD/SMT 100 kHz 15 uH 1 kV - 40 C + 125 C Single NCP5080 Photoflash Capacitor Charger 6.8 mm 6.2 mm 4.6 mm CJ5143 Reel, Cut Tape, MouseReel
Coilcraft 音频变压器/信号变压器 FA2732 SMT Flyback For Si3401, Si3402

Flyback Transformers Flyback SMD/SMT 400 kHz 40 uH 1.5 kV - 40 C + 85 C Single Si3402 PD Controller 12.7 mm 10.5 mm 11 mm FA2732 Reel, Cut Tape, MouseReel
Coilcraft 音频变压器/信号变压器 C1587 Flybck Trnsfmr For TI LM5070

Flyback Transformers Flyback SMD/SMT 250 kHz 155 uH 1.5 kV - 40 C + 85 C LM5070 PoE Interface 12.7 mm 10.5 mm 11 mm C1587 Reel, Cut Tape, MouseReel
Coilcraft 音频变压器/信号变压器 HA3803 Flyback For TI TPS23753

Flyback Transformers Flyback SMD/SMT 100 kHz 166.5 uH 1.5 kV - 40 C + 125 C Single TPS23753 PoE Interface and Converter Controller 17.2 mm 14.98 mm 8.51 mm HA3803 Reel, Cut Tape, MouseReel
Coilcraft 音频变压器/信号变压器 NA5889 12W 0.03Ohms For TPS55340

Flyback SMD/SMT 200 kHz 12 uH 1.5 kV - 40 C + 85 C Single TPS55340 DCDC Regulator 13.46 mm 13 mm 12.7 mm NA5889 Reel, Cut Tape, MouseReel
Bourns 音频变压器/信号变压器 LAN Transformer/CMC,24PIN,1G,4.68kVDC, 0 to 85 C

LAN Transformers LAN SMD/SMT 1 uH 0 C + 85 C 33 mm 19.6 mm 10.5 mm SM91602L Reel
Pulse Electronics 音频变压器/信号变压器 MDL, QUAD,1GPP, 1:1, BGA SMD T&R

LAN Transformers Module SMD/SMT 1 MHz to 125 MHz 120 uH, 350 uH 1.5 kV 0 C + 70 C 4 Channel 1000 Base-T BGA 28.45 mm 17.27 mm 10.67 mm H6400NLT Reel
Coilcraft 音频变压器/信号变压器 C1023 Flybck Trnsfmr For TI LM5070

Flyback Transformers Flyback SMD/SMT 1 MHz 110 uH 1.5 kV - 40 C + 85 C LM5070 PoE Interface 21 mm 20.57 mm 11.43 mm C1023 Reel
Coilcraft 音频变压器/信号变压器 C1099 Flybck Trnsfmr 126 uH 5% 0.9 A

Flyback Transformers Flyback SMD/SMT 300 kHz 133 uH 1.5 kV - 40 C + 125 C MAX5941A PoE Interface PWM Controller 17.2 mm 14.98 mm 8.51 mm C1099 Reel, Cut Tape, MouseReel
Coilcraft 音频变压器/信号变压器 C1173 for TPS23750 9.9uH 3.3 V 3 A

Flyback Transformers Flyback SMD/SMT 500 kHz 166.5 uH 1.5 kV - 40 C + 125 C Single TPS23750 Powered Device Controller 17.2 mm 14.98 mm 8.51 mm C1173 Reel, Cut Tape, MouseReel
Coilcraft 音频变压器/信号变压器 C1590 TI LM5070 3uH 3.3 V 0.91 A

Flyback Transformers Flyback SMD/SMT 250 kHz 310 uH 1.5 kV - 40 C + 85 C LM5070 PoE Interface 10.92 mm 8.6 mm 9.02 mm C1590 Reel, Cut Tape, MouseReel
Coilcraft 音频变压器/信号变压器 HA3586 for AS1113 13uH 5.0 V 2.6 A

Flyback Transformers Flyback SMD/SMT 300 kHz 40 uH 500 V - 40 C + 125 C Single AS1113 POE Controller 17.2 mm 14.98 mm 8.51 mm HA3586 Reel
Coilcraft 音频变压器/信号变压器 JA4456 Flyback For TI TPS23752

Flyback Transformers Flyback SMD/SMT 250 kHz 70 uH 1.5 kV - 40 C + 125 C TPS23752 PoE PD Controller 21 mm 20.57 mm 12.7 mm JA4456 Reel
Coilcraft 音频变压器/信号变压器 MA5237 7.5W 0.11Ohms For MAX17498B

Flyback SMD/SMT 500 kHz 60 uH 3.5 kV - 40 C + 85 C Single MAX17498B Evaluation Kit 17 mm 17 mm 10.8 mm MA5237 Reel
Coilcraft 音频变压器/信号变压器 PWB Wideband RF 1:01 0.100-300 MHz

RF Transformers SMD/SMT 100 kHz to 300 MHz 22 uH, 22 uH 300 V - 40 C + 85 C Wideband 6.77 mm 6.48 mm 4.45 mm PWB Reel, Cut Tape, MouseReel
Coilcraft 音频变压器/信号变压器 RA6996 40W 0.015Ohms For MAX17599

SMD/SMT 250 kHz 80 uH 1.5 kV - 40 C + 85 C Single MAX17599 PWM Controller 23.37 mm 20.57 mm 9.14 mm RA6998 Reel
Coilcraft 音频变压器/信号变压器 RA6999 40W 0.0205Ohm For MAX17599

SMD/SMT 250 kHz 70 uH 1.5 kV - 40 C + 85 C Single MAX17599 PWM Controller 23.11 mm 20.1 mm 10.66 mm RA6999 Reel, Cut Tape, MouseReel
HALO Electronics 音频变压器/信号变压器 10/100BASE-TX SMD E-Ultra 16P 1-Port

Isolation Module Transformer SMD/SMT 400 nH 1500 Vrms - 40 C + 85 C 12.7 mm 9.53 mm 6.35 mm TG110 Reel
HALO Electronics 音频变压器/信号变压器 10/100BASE-TX SMD E-Ultra 16P 1-Port

Isolation Module Transformer SMD/SMT 400 nH 1500 Vrms - 40 C + 85 C 12.7 mm 9.53 mm 6.35 mm TG110 Reel
HALO Electronics 音频变压器/信号变压器 10/100BASE-TX SMD Ultra 16P 1-Port

Isolation Module Transformer SMD/SMT 400 nH 1500 Vrms 0 C + 70 C 12.7 mm 9.53 mm 5.08 mm TG110 Reel
HALO Electronics 音频变压器/信号变压器 10/100BASE-TX SMD Ultra 16P 1-Port

Isolation Module Transformer SMD/SMT 400 nH 1500 Vrms 0 C + 70 C 12.7 mm 9.53 mm 5.08 mm TG110 Reel
HALO Electronics 音频变压器/信号变压器 SMD ISOLATION MODULE

LAN Isolation Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Dual SMD-24 13.21 mm 15.24 mm 3.76 mm TG111 Reel