Reel Shielded 音频变压器/信号变压器

结果: 453
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品 类型 端接类型 频率范围 电感 初级线圈阻抗 次级线圈阻抗 绝缘电压 最小工作温度 最大工作温度 通道数量 应用 封装 / 箱体 长度 宽度 高度 系列 资格 封装
ABRACON 音频变压器/信号变压器 LAN 1 Port 10/100 Base-TX T,C 603库存量
2,000预期 2026/7/27
最低: 1
倍数: 1
: 2,000

LAN Transformers LAN SMD/SMT 350 uH - 40 C + 105 C 10/100 Base-TX 12.7 mm 7.1 mm 2.1 mm ALANL100X1 Reel, Cut Tape, MouseReel
ABRACON 音频变压器/信号变压器 LAN 1 Port 10/100 Base-TX T,C 102库存量
2,000预期 2026/8/7
最低: 1
倍数: 1
: 2,000

LAN Transformers LAN SMD/SMT 500 kHz to 100 MHz 350 uH - 40 C + 85 C Dual 10/100 Base-TX 12.7 mm 7.1 mm 2.1 mm ALANL100X1 Reel, Cut Tape, MouseReel
Taoglas 音频变压器/信号变压器 LAN Transformer, 2.5G Base-T, 24 pin, SMT, T + CMC, PoE ++ (720mA), Industrial grade? 28库存量
最低: 1
倍数: 1
: 400

LAN Transformers LAN SMD/SMT 180 uH - 40 C + 85 C 1 Channel Industrial SMT-24 17.6 mm 16 mm 6 mm STRATOS Reel, Cut Tape, MouseReel
Eaton Electronics 音频变压器/信号变压器 LANTA 350uH 16 pin 6.4mmH 39库存量
1,800预期 2026/10/14
最低: 1
倍数: 1
: 600

LAN Transformers Automotive SMD/SMT 350 uH 1.5 kVAC - 40 C + 125 C 1 Channel ADAS, Battery Management Systems, 10 Base-T / 100 Base-TX Interface, Infotainment, T-Box SMD-16 12.7 mm 7.1 mm 6.1 mm LTA1V Reel, Cut Tape, MouseReel
Eaton Electronics 音频变压器/信号变压器 Flybk Xfmr EP10 Dual 3.2W 5V 0.45A 0.18A 459库存量
最低: 1
倍数: 1
: 200

Flyback Transformers SMD/SMT 300 kHz 155 uH 1.5 kVAC - 40 C + 125 C 12.5 mm 14.2 mm POEA1FB Reel, Cut Tape, MouseReel
HALO Electronics 音频变压器/信号变压器 T1/E1 MiniOctal SMD 32P 8Channel ISO MOD 6库存量
最低: 1
倍数: 1
: 450

Isolation Transformers Module SMD/SMT 1.5 mH 1.5 kV - 40 C + 85 C Quad T1/E1 Line Interface SMD-32 25.4 mm 7.62 mm 7.37 mm SMD-T1 Reel, Cut Tape, MouseReel
HALO Electronics 音频变压器/信号变压器 10BASE-T REINFORCED 4.5KV 12P SMD 1-Port 146库存量
最低: 1
倍数: 1
: 300

LAN Isolation Transformers Module SMD/SMT 200 uH 4.5 kV - 40 C + 85 C Single 10 Base-T Interface SMD-12 17.15 mm 11.56 mm 8.64 mm TG-10BT Reel, Cut Tape, MouseReel
HALO Electronics 音频变压器/信号变压器 10/100BASE-TX SMD Ultra 16P 1-Port
13,897在途量
最低: 1
倍数: 1
: 1,000

LAN Isolation Transformers Module SMD/SMT 400 nH 1.5 kV 0 C + 70 C Single 10/100 Base-TX Interface SMD-16 12.7 mm 7.11 mm 5.08 mm TG110 Reel, Cut Tape, MouseReel
Murata Power Solutions 音频变压器/信号变压器 DIGITAL AUDIO TRANSFORMER
9,500在途量
最低: 1
倍数: 1
: 500

Audio Transformers SMD/SMT 50 Hz to 60 Hz 1.9 mH to 4 mH 110 Ohms 2 kV - 40 C + 85 C Single Digital Data Transmission SMD-6 9.52 mm 9 mm 6.35 mm DA100J Reel, Cut Tape, MouseReel
Pulse Electronics 音频变压器/信号变压器 500uH 1500V AEC-Q200
1,797预期 2026/12/14
最低: 1
倍数: 1
: 900

SMD/SMT 500 uH 4300 Vrms - 40 C + 125 C 1 Channel BMS 12.15 mm 9 mm 3.2 mm BMS AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik 音频变压器/信号变压器 WE-BMS SMT Transfomr 1Ch -40C/+125C AEC-Q200
650预期 2026/7/3
最低: 1
倍数: 1
: 650

SMT transformer SMD/SMT 450 uH - 40 C + 125 C 1 Channel 8.9 mm 7.6 mm 5.5 mm WE-BMS AEC-Q200 Reel, Cut Tape, MouseReel
ABRACON 音频变压器/信号变压器 10/100 BASE-TX LOW-PROFILE
1,837预期 2026/6/26
最低: 1
倍数: 1
: 2,000

LAN Transformers LAN SMD/SMT 350 uH - 40 C + 125 C 10/100 Base-TX 12.7 mm 7.1 mm 2.1 mm ALANL100X1 Reel, Cut Tape, MouseReel
Taoglas 音频变压器/信号变压器 LAN TRANSFORMER, 1G BASE-T, PCMC
1,209在途量
最低: 1
倍数: 1
: 1,100

LAN Transformers LAN Transformer SMD/SMT 350 uH - 40 C + 125 C 17.78 mm 10.35 mm 3.2 mm Reel, Cut Tape, MouseReel
ABRACON 音频变压器/信号变压器 LAN 1 Port 10/100 Base-TX T,C
295预期 2026/8/3
最低: 1
倍数: 1
: 600

LAN Transformers LAN SMD/SMT 1 MHz to 100 MHz 350 uH - 40 C + 85 C Single POE 10/100 Base-TX 12.8 mm 6.9 mm 5.6 mm ALAN1100X1 Reel, Cut Tape, MouseReel
Pulse Electronics 音频变压器/信号变压器 28uH 3KV 1:1:1 2% AE C-Q200 无库存交货期 8 周
最低: 800
倍数: 400
: 400

Power Line Communication Transformers PLC SMD/SMT 3 MHz to 30 MHz 28 uH 3 kVAC - 40 C + 125 C 10.6 mm x 9.08 mm x 10 mm 10.6 mm 9.08 mm 10 mm BM AEC-Q200 Reel
Pulse Electronics 音频变压器/信号变压器 RF SMD 1:1 Dual 7.5uH 无库存交货期 8 周
最低: 850
倍数: 850
: 850

RF Transformers SMD/SMT 7.5 uH 75 Ohms 75 Ohms 1.5 kV 0 C + 70 C Two 12.7 mm x 6.99 mm x 5.08 mm 12.7 mm 6.99 mm 5.08 mm Reel
Pulse Electronics 音频变压器/信号变压器 150uH 1KV AEC-Q200 交货期 9 周
最低: 1
倍数: 1
: 900

SMD/SMT 150 uH 3000 Vrms - 40 C + 125 C 1 Channel BMS 12.15 mm 9 mm 3.2 mm BMS AEC-Q200 Reel, Cut Tape, MouseReel
TDK 音频变压器/信号变压器 - 无库存交货期 12 周
最低: 1,000
倍数: 1,000
: 1,000

Baluns SMD/SMT 5 MHz to 100 MHz 75 Ohms 50 Ohms - 25 C + 85 C Single Cable Modem 3.2 mm 2.5 mm 2.3 mm ATB-CT Reel
HALO Electronics 音频变压器/信号变压器 T3/E3/DS3/STS-1 16P ISO MOD SMD DualXfmr 无库存
最低: 1,000
倍数: 1,000
: 1,000

Isolation Transformers Module SMD/SMT 40 uH 1.5 kV - 40 C + 85 C Dual T3/DS3/E3/STS-1 Interface SMD-16 12.7 mm 7.11 mm 5.08 mm SMD-T3 Reel
HALO Electronics 音频变压器/信号变压器 T3/E3/DS3/STS-1 6P ISO MOD SMD Single 无库存
最低: 1,000
倍数: 1,000
: 1,000

Isolation Transformers Module SMD/SMT 40 uH 1.5 kV 0 C + 70 C Single T3/DS3/E3/STS-1 Interface SMD-6 8.13 mm 7.11 mm 5.08 mm SMD-T3 Reel
HALO Electronics 音频变压器/信号变压器 T3/E3/DS3/STS-1 12Ch ISO MOD SMD GullWing 无库存
最低: 250
倍数: 250
: 250

Isolation Transformers Module SMD/SMT 40 uH 1.5 kV - 40 C + 85 C Single T3/DS3/E3/STS-1 Interface SMD-48 27.94 mm 15.88 mm 7.11 mm SMD-T3 Reel
HALO Electronics 音频变压器/信号变压器 T3/E3/DS3/STS-1 16P ISO MOD SMD DualXfmr 无库存
最低: 1,000
倍数: 1,000
: 1,000

Isolation Transformers Module SMD/SMT 45 uH 1.5 kV - 40 C + 85 C Dual T3/DS3/E3/STS-1 Interface SMD-16 12.7 mm 7.11 mm 5.08 mm SMD-T3 Reel
HALO Electronics 音频变压器/信号变压器 T3/E3/DS3/STS-1 SMD ISO MOD GWing Single 无库存
最低: 1,000
倍数: 1,000
: 1,000

Isolation Transformers Module SMD/SMT 45 uH 1.5 kV - 40 C + 85 C Single T3/DS3/E3/STS-1 Interface SMD-6 8.13 mm 7.11 mm 5.08 mm SMD-T3 Reel
HALO Electronics 音频变压器/信号变压器 AUI ISO MOD SMD GullWing 1:1 50uH 无库存
最低: 1,000
倍数: 1,000
: 1,000

LAN Isolation Transformers Module SMD/SMT 50 uH 1.5 kV 0 C + 70 C Single AUI Interface SMD-16 12.7 mm 7.11 mm 5.08 mm TG-10B2 Reel
HALO Electronics 音频变压器/信号变压器 AUI ISO MOD SMD GullWing 1:1 75uH 无库存
最低: 1,000
倍数: 1,000
: 1,000

LAN Isolation Transformers Module SMD/SMT 75 uH 1.5 kV 0 C + 70 C Single AUI Interface SMD-16 12.7 mm 7.11 mm 5.08 mm TG-10B2 Reel