OTHER 音频变压器/信号变压器

结果: 324
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品 类型 端接类型 频率范围 电感 初级线圈阻抗 次级线圈阻抗 绝缘电压 最小工作温度 最大工作温度 通道数量 应用 封装 / 箱体 长度 宽度 高度 系列 资格 封装
Coilcraft 音频变压器/信号变压器 POE13F Flyback PoE 13uH 3.3 V 3.9 A

PoE Transformers Flyback PoE POE13F Reel, Cut Tape, MouseReel
Coilcraft 音频变压器/信号变压器 POE60C Mini Flyback For PoE 90uH

PoE Transformers Flyback PoE POE60D Reel
Coilcraft 音频变压器/信号变压器 C1592 Flybck Trnsfmr For TI LM5070

Flyback Transformers Flyback LM5070 PoE Interface C1592 Reel
Coilcraft 音频变压器/信号变压器 FA2706 Flyback For STMicro PM8800

Flyback Transformers Flyback PM8800 PoE PD Controller FA2706 Reel
Coilcraft 音频变压器/信号变压器 HA3905 SMT Flyback For Microsemi UC3844

Flyback Transformers Flyback UC3844 LTX1752 PoE PD Power Supply HA3905 Reel, Cut Tape, MouseReel
Coilcraft 音频变压器/信号变压器 GA3568 for AS1135 30uH 3.3 V 9.1 A

Flyback Transformers Flyback AS1135 POE Controller GA3568 Reel, Cut Tape, MouseReel
Coilcraft 音频变压器/信号变压器 POE60C Mini Flyback For PoE 75uH

PoE Transformers Flyback PoE POE60D Reel
Coilcraft 音频变压器/信号变压器 C1591 TI LM5070 3uH 5.0 V 0.6 A

Flyback Transformers Flyback LM5070 PoE Interface C1591 Reel
Coilcraft 音频变压器/信号变压器 POE60C Mini Flyback For PoE 204uH

PoE Transformers Flyback PoE POE60C Reel
Coilcraft 音频变压器/信号变压器 POE300F Flyback PoE+ 30uH 3.3 V 9 A

PoE Transformers Flyback PoE POE300F Reel
Coilcraft 音频变压器/信号变压器 POE60F Flyback For PoE 6W

PoE Transformers Flyback PoE POE60F Reel, Cut Tape, MouseReel
Coilcraft 音频变压器/信号变压器 POE60C Mini Flyback For PoE 85uH

PoE Transformers Flyback PoE POE60D Reel
Coilcraft 音频变压器/信号变压器 D1766 Flybck Trnsfmr For Linear LTC4267

Flyback Transformers Flyback LTC4267 PoE PD Interface D1766 Reel, Cut Tape, MouseReel
Coilcraft 音频变压器/信号变压器 DA2362 PoE Trnsfmr For MC34670 PD

PoE Transformers Flyback SMD/SMT - 40 C + 85 C Single MC34670 PD Interface 13.46 mm 13 mm 12.7 mm DA2362 Reel, Cut Tape, MouseReel
Coilcraft 音频变压器/信号变压器 FA2707 Flyback For STMicro PM8800

Flyback Transformers Flyback SMD/SMT 400 kHz - 40 C + 85 C Single PM8800 PoE PD Controller 12.7 mm 10.5 mm 11 mm FA2707 Reel
Coilcraft 音频变压器/信号变压器 WB SMT RF Trnsfmr Wideband 0.25W

RF Transformers Pin Terminal Transformers Through Hole 50 kHz to 325 MHz - 40 C + 85 C Single Wideband 8.26 mm 7.24 mm 5.72 mm WB Tube
TE Connectivity / Holsworthy MGPWT-00403-P
TE Connectivity / Holsworthy 音频变压器/信号变压器 MGPWT-00403, PWR XFMR EFD15 SMD FLBK

MGP Reel
TE Connectivity / Holsworthy MGPWT-00278-P
TE Connectivity / Holsworthy 音频变压器/信号变压器 MGPWT-00278, XFMR EP13 SMD GW

MGP Reel
Coilcraft 音频变压器/信号变压器 MA5475 30W 0.21Ohms For MAX17595

Flyback SMD/SMT 100 kHz 180 uH 3.5 kV - 40 C + 125 C Single MAX17595 Evaluation Kut 26 mm 26.75 mm 13.6 mm MA5475 Tube
Coilcraft 音频变压器/信号变压器 JA4456 Flyback For TI TPS23752

Flyback Transformers Flyback SMD/SMT 250 kHz 70 uH 1.5 kV - 40 C + 125 C TPS23752 PoE PD Controller 21 mm 20.57 mm 12.7 mm JA4456 Reel
Coilcraft 音频变压器/信号变压器 C1173 for TPS23750 9.9uH 3.3 V 3 A

Flyback Transformers Flyback SMD/SMT 500 kHz 166.5 uH 1.5 kV - 40 C + 125 C Single TPS23750 Powered Device Controller 17.2 mm 14.98 mm 8.51 mm C1173 Reel, Cut Tape, MouseReel
Coilcraft 音频变压器/信号变压器 C1099 Flybck Trnsfmr 126 uH 5% 0.9 A

Flyback Transformers Flyback SMD/SMT 300 kHz 133 uH 1.5 kV - 40 C + 125 C MAX5941A PoE Interface PWM Controller 17.2 mm 14.98 mm 8.51 mm C1099 Reel, Cut Tape, MouseReel
Coilcraft 音频变压器/信号变压器 WB-SM RF Transformer Wideband

RF Transformers Wideband WB-SM Reel, Cut Tape, MouseReel
Pulse Electronics 音频变压器/信号变压器 10Base-T SMD NonPoE 175uH .9Ohms 1-Port

LAN Transformers Module SMD/SMT 50 kHz to 3 MHz 2.5 kV 0 C + 70 C Dual 11.557 mm 9.525 mm 5.715 mm Reel, Cut Tape, MouseReel