Unshielded 音频变压器/信号变压器

结果: 772
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品 类型 端接类型 频率范围 电感 初级线圈阻抗 次级线圈阻抗 绝缘电压 最小工作温度 最大工作温度 通道数量 应用 封装 / 箱体 长度 宽度 高度 系列 资格 封装
Xicon 音频变压器/信号变压器 XFMR 500CT-500CT 4,285库存量
最低: 1
倍数: 1

Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 500 Ohms 500 Ohms 100 VDC - 30 C + 80 C 1 Channel 15 mm x 15 mm x 12.7 mm 15 mm 15 mm 12.7 mm 42TL Bulk
Xicon 音频变压器/信号变压器 XFMR 10KCT/10KCT 1,610库存量
2,000在途量
最低: 1
倍数: 1

Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 10 kOhms 10 kOhms 100 VDC - 30 C + 80 C 1 Channel 15 mm x 15 mm x 12.7 mm 15 mm 15 mm 12.7 mm 42TL Bulk
Mini-Circuits 音频变压器/信号变压器 XFRMR / SURF MOUNT / RoHS
7,924在途量
最低: 1
倍数: 1
: 500

RF Transformers SMD/SMT 4.5 MHz to 3 GHz - 40 C + 85 C Single Balanced to Unbalanced Transformation, MMDS, PCS/DCS, Wideband Push-Pull Amplifier 2.54 mm 1.42 mm 1.88 mm TTC1 Reel, Cut Tape, MouseReel
Wurth Elektronik 音频变压器/信号变压器 MID-AMT 73M2901CE
6,120预期 2026/10/12
最低: 1
倍数: 1

Signal Transformers Pin Terminal Transformers Through Hole 600 Ohms 600 Ohms - 40 C + 85 C Single Analog Modem 24 mm 23.01 mm 11.99 mm MID-AMT Tray
Vacuumschmelze 音频变压器/信号变压器 PLC Transf PTH 1.0mH 2:1 4库存量
最低: 1
倍数: 1

Pin Terminal Transformers Pin 1 mH - 40 C + 85 C Single PowerLine - PLC Metering 12 mm 12 mm 10.16 mm T60403 Bulk
iNRCORE 音频变压器/信号变压器 XFMR LAN 10/100/1000 BASE-T
460预期 2026/9/2
最低: 1
倍数: 1
: 300
LAN Transformers SMD/SMT 350 uH 1500 Vrms - 55 C + 125 C 1 Channel Aerospace, Military 17.53 mm 12.19 mm 5.72 mm 1000B Reel, Cut Tape, MouseReel
Pulse Electronics 音频变压器/信号变压器 10Base-T SMD NonPoE 140uH .6Ohms 1-Port
1,725预期 2026/7/27
最低: 1
倍数: 1
: 900

LAN Transformers Module SMD/SMT 100 kHz 140 uH 1 Ohms 2 Ohms 2 kV 0 C + 70 C Single 10 Base-T 11.43 mm 9.14 mm 5.46 mm 23Z467 Reel, Cut Tape, MouseReel
Pulse Electronics 音频变压器/信号变压器 100BaseTX SMD NonPoE 350uH .65Ohms 1-Por
600预期 2026/9/2
最低: 1
倍数: 1

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Single 100 Base-TX 12.7 mm 7.11 mm 5.97 mm H1100 Tube
Pulse Electronics 音频变压器/信号变压器 100BaseTX SMD NonPoE 1200uH .8Ohms 1-Port
966预期 2026/8/17
最低: 1
倍数: 1
: 600

LAN Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Single 100 Base-TX 12.7 mm 6.73 mm 5.97 mm H1197 Reel, Cut Tape, MouseReel


Pulse Electronics 音频变压器/信号变压器 100Base-TX SMD PoE 2-Port
1,085预期 2026/9/8
最低: 1
倍数: 1

LAN Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Dual 100 Base-TX 13.64 mm x 14.99 mm x 6.22 mm 13.64 mm 14.99 mm 6.22 mm H2006 Tube
Pulse Electronics 音频变压器/信号变压器 100Base-TX SMD PoE 350uH .65Ohms 1-Port
1,519在途量
最低: 1
倍数: 1

LAN Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Single 100 Base-TX PoE 12.7 mm 9.4 mm 5.97 mm Tube
Pulse Electronics 音频变压器/信号变压器 1000BaseT SMD NonPoE 350uH .65Ohms 2-Port
168预期 2026/7/24
最低: 1
倍数: 1

LAN Transformers Module SMD/SMT 1 MHz to 125 MHz 350 uH 1.5 kV 0 C + 70 C 2 Channel 1000 Base-T BGA 14.73 mm 17.27 mm 11.18 mm Tray
Pulse Electronics 音频变压器/信号变压器 1000BaseT SMD NonPoE 350uH .65Ohms 2-Port
519在途量
最低: 1
倍数: 1

LAN Transformers Module SMD/SMT 1 MHz to 125 MHz 350 uH 1 Ohms 1 Ohms 1.5 kV - 40 C + 85 C Dual 1000 Base-T 14.73 mm 17.27 mm 10.92 mm HX Tray
Pulse Electronics 音频变压器/信号变压器 MDL, DUAL,1GP, 1:1 EXT. BGA SMD T&R
340预期 2026/8/7
最低: 1
倍数: 1
: 170

LAN Transformers Module SMD/SMT 1 MHz to 125 MHz 350 uH 1.5 kV - 40 C + 85 C 2 Channel 1G Base-T BGA 14.73 mm 17.27 mm 11.18 mm HX5201NLT Reel, Cut Tape
Pulse Electronics 音频变压器/信号变压器 1000BaseT SMD NonPoE 350uH .65Ohms 4-Por
160预期 2026/8/31
最低: 1
倍数: 1

LAN Transformers Module SMD/SMT 1 MHz to 125 MHz 350 uH 650 mOhms 65 mOhms 1.5 kV - 40 C + 85 C Quad 1000 Base-T 28.45 mm 17.27 mm 11.18 mm HX Tray
Pulse Electronics 音频变压器/信号变压器 1000BaseT SMD NonPoE 350uH .65Ohms 4-Port
170预期 2026/9/18
最低: 1
倍数: 1
: 170

LAN Transformers Module SMD/SMT 1 MHz to 125 MHz 350 uH 1.5 kV - 40 C + 85 C 4 Channel 1000 Base-T BGA 28.45 mm 17.27 mm 11.18 mm Gigabit 10/100/1000BASE-T Reel, Cut Tape, MouseReel
Pulse Electronics 音频变压器/信号变压器 SMD Digital Audio 2500uH 1-Port
800预期 2026/7/6
最低: 1
倍数: 1

Telecom Transformers Module SMD/SMT 100 kHz to 55 MHz 2.5 mH 2 kV 0 C + 70 C Single Digital 12.06 mm 15.24 mm 8.64 mm Tube
Pulse Electronics 音频变压器/信号变压器 SMD T1/CEPT/ISDN-Pri 1000uH 2Ohms 2-Port
1,196预期 2026/6/29
最低: 1
倍数: 1
: 600

ISDN Transformers Module SMD/SMT 50 kHz to 3 MHz 1.5 kV 0 C + 70 C Dual T1/CEPT/ISDN-Pri 12.83 mm 9.53 mm 6.22 mm Reel, Cut Tape, MouseReel
Pulse Electronics 音频变压器/信号变压器 SMD T1/CEPT/ISDN-Pri 1200uH .9Ohms 2-Por
249预期 2026/10/2
最低: 1
倍数: 1
: 250

ISDN Transformers Module SMD/SMT 900 mOhms 1.5 kV - 40 C + 85 C Dual T1/E1/CEPT/ISDN-Pri 17.15 mm 11.58 mm 8.64 mm Reel, Cut Tape, MouseReel
Xicon 音频变压器/信号变压器 XFMR 800CT-8 138库存量
最低: 1
倍数: 1

Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 800 Ohms 8 Ohms 100 VDC - 30 C + 80 C 1 Channel 15 mm x 15 mm x 12.7 mm 15 mm 15 mm 12.7 mm 42TL Bulk
Xicon 音频变压器/信号变压器 XFMR 1KCT/8CT 772库存量
最低: 1
倍数: 1

Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 1 kOhms 8 Ohms 100 VDC - 30 C + 80 C 1 Channel 15 mm x 15 mm x 12.7 mm 15 mm 15 mm 12.7 mm 42TL Bulk
Xicon 音频变压器/信号变压器 XFMR 10KCT/600CT 73库存量
3,000在途量
最低: 1
倍数: 1

Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 10 kOhms 600 Ohms 100 VDC - 30 C + 80 C 1 Channel 15 mm x 15 mm x 12.7 mm 15 mm 15 mm 12.7 mm 42TL Bulk
Xicon 音频变压器/信号变压器 XFMR 4KCT/600CT 811库存量
最低: 1
倍数: 1

Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 4 kOhms 600 Ohms 100 VDC - 30 C + 80 C 1 Channel 15 mm x 15 mm x 12.7 mm 15 mm 15 mm 12.7 mm 42TL Bulk
Xicon 音频变压器/信号变压器 XFMR 300CT/600CT 332库存量
最低: 1
倍数: 1

Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 300 Ohms 600 Ohms 100 VDC - 30 C + 80 C 1 Channel 15 mm x 15 mm x 12.7 mm 15 mm 15 mm 12.7 mm 42TL Bulk
Mini-Circuits 音频变压器/信号变压器 1:4 CORE & WIRE Transformer, 0.02 - 250 MHz, 50?
400在途量
最低: 1
倍数: 1
: 100

RF Transformers Transformer SMD/SMT 20 kHz to 250 MHz 50 Ohms 50 Ohms - 20 C + 85 C 1 Channel 7.62 mm x 6.86 mm x 5.84 mm 7.62 mm 6.86 mm 5.84 mm T4 Reel, Cut Tape, MouseReel