Flyback Transformers 音频变压器/信号变压器

结果: 109
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品 类型 端接类型 频率范围 电感 绝缘电压 最小工作温度 最大工作温度 通道数量 应用 封装 / 箱体 长度 宽度 高度 系列 封装
Eaton Electronics 音频变压器/信号变压器 Flybk Xfmr EFD20 Single Out 60W 12V 5A 328库存量
最低: 1
倍数: 1
: 150

Flyback Transformers SMD/SMT 70 uH 1.5 kVAC - 40 C + 125 C 29.3 mm 21.8 mm 12 mm POEB2FB Reel, Cut Tape, MouseReel
Eaton Electronics 音频变压器/信号变压器 Flybk Xfmr EFD25 Dual 84W 12V 6A 1A 244库存量
最低: 1
倍数: 1
: 100

Flyback Transformers SMD/SMT 17.5 uH 1.5 kVAC - 40 C + 125 C 32.8 mm 26.8 mm 14.8 mm POEB3FB Reel, Cut Tape, MouseReel
Eaton Electronics 音频变压器/信号变压器 Flybk Xfmr EP10 Single Out 7W 12V 0.6A 84库存量
最低: 1
倍数: 1
: 200

Flyback Transformers SMD/SMT 155 uH 1.5 kVAC - 40 C + 125 C 15.2 mm 12.5 mm 11.6 mm POEA1FB Reel, Cut Tape, MouseReel
Eaton Electronics 音频变压器/信号变压器 Flybk Xfmr EFD15 Single Out 12.3W 12V 1A 57库存量
最低: 1
倍数: 1
: 250

Flyback Transformers SMD/SMT 140 uH 1.5 kVAC - 40 C + 125 C 22.3 mm 17.3 mm 9 mm POEB1FB Reel, Cut Tape, MouseReel
Eaton Electronics 音频变压器/信号变压器 Flybk Xfmr EFD25 Single Out 48W 12V 4A
82预期 2026/10/26
最低: 1
倍数: 1
: 100

Flyback Transformers SMD/SMT 30 uH 1.5 kVAC - 40 C + 125 C 32.8 mm 26.8 mm 14.8 mm POEB3FB Reel, Cut Tape, MouseReel
Bourns 音频变压器/信号变压器 FLYBACK XFMER Engineering Samples 无库存交货期 20 周
最低: 2,160
倍数: 180
: 180

Flyback Transformers Flyback SMD/SMT 10 kHz 5 mH 1.5 kV - 40 C + 125 C Power Supplies, Metering, Appliances 13.5 mm 13.5 mm 12.7 mm SM9 Reel
Coilcraft 音频变压器/信号变压器 DA2032 Cap Chrgr For Linear LT3750/51

Flyback Transformers Flyback SMD/SMT - 40 C + 125 C Single LT3750/LT3751 Capacitor Charger Controller 20.57 mm 21 mm 9.78 mm DA2034 Reel, Cut Tape, MouseReel
Coilcraft 音频变压器/信号变压器 DA2033 Cap Chrgr For Linear LT3750/51

Flyback Transformers Flyback SMD/SMT 100 kHz 10 uH 1.5 kV - 40 C + 125 C LT3750/LT3751 Capacitor Charger Controller 18 mm 17 mm 9.78 mm DA2033 Reel, Cut Tape, MouseReel
Coilcraft 音频变压器/信号变压器 C1585 TI LM5070 13uH 5.0 V 2.6 A

Flyback Transformers Flyback SMD/SMT 250 kHz 127 uH 1.5 kV - 40 C + 85 C Single LM5070 PoE Interface 13.46 mm 13 mm 12.7 mm C1585 Reel, Cut Tape, MouseReel
Coilcraft 音频变压器/信号变压器 FA2671 SMT Flyback For Si3401, Si3402

Flyback Transformers Flyback SMD/SMT 400 kHz 40 uH 1.5 kV - 40 C + 85 C Single Si3402 PD Controller 12.7 mm 10.5 mm 11 mm FA2671 Reel, Cut Tape, MouseReel
Coilcraft 音频变压器/信号变压器 HA3691 Flyback For STMicro PM8803

Flyback Transformers Flyback SMD/SMT 250 kHz - 40 C + 85 C Single PM8803 PoE Plus PD Controller 13.46 mm 13 mm 12.7 mm HA3691 Reel, Cut Tape, MouseReel
Coilcraft 音频变压器/信号变压器 C1589 TI LM5070 7uH 12 V 0.6 A

Flyback Transformers Flyback SMD/SMT 250 kHz 155 uH 1.5 kV - 40 C + 85 C LM5070 PoE Interface 12.7 mm 10.5 mm 11 mm C1589 Reel, Cut Tape, MouseReel
Coilcraft 音频变压器/信号变压器 CJ5143 for NCP5080 350V 1.2A SMT

Flyback Transformers Flyback SMD/SMT 100 kHz 15 uH 1 kV - 40 C + 125 C Single NCP5080 Photoflash Capacitor Charger 6.8 mm 6.2 mm 4.6 mm CJ5143 Reel, Cut Tape, MouseReel
Coilcraft 音频变压器/信号变压器 NA5730 SMT Flyback For TI TPS23751/2

Flyback Transformers Flyback SMD/SMT 250 kHz - 40 C + 125 C Single TPS23751/2 PD Controller 21 mm 20.57 mm 11.43 mm NA5730 Reel, Cut Tape, MouseReel
Coilcraft 音频变压器/信号变压器 B0570 for NCP101X 15uH 12 V 1.25 A

Flyback Transformers Flyback Through Hole 100 kHz 3.4 mH 3 kV - 40 C + 85 C Single NCP101X 27.94 mm 27.84 mm 24.13 mm B0570 Tray
Coilcraft 音频变压器/信号变压器 C1586 TI LM5070 13uH 12 V 1.08 A

Flyback Transformers Flyback SMD/SMT 250 kHz 127 uH 1.5 kV - 40 C + 85 C Single LM5070 PoE Interface 13.46 mm 13 mm 12.7 mm C1586 Reel, Cut Tape, MouseReel
Coilcraft 音频变压器/信号变压器 FA2925 SMT Flyback For Si341, Si3402

Flyback Transformers Flyback SMD/SMT 200 kHz 40 uH 1.5 kV - 40 C + 85 C Single Si3402 PD Controller 13.46 mm 13 mm 12.7 mm FA2925 Reel, Cut Tape, MouseReel
Coilcraft 音频变压器/信号变压器 GA3172 Flyback For PIC16HV785

Flyback Transformers Flyback Through Hole 125 kHz 500 uH 3 kV - 40 C + 85 C Single PIC16HV785 Isolated AC LED Driver 22.25 mm 14.25 mm 23.74 mm GA3172 Tray
Coilcraft 音频变压器/信号变压器 C1174 for TPS23750 10uH 5.0 V 2 A

Flyback Transformers Flyback SMD/SMT 500 kHz 150 uH 1.5 kV - 40 C + 125 C Single TPS23750 Powered Device Controller 17.2 mm 14.98 mm 8.51 mm C1174 Reel, Cut Tape, MouseReel
Coilcraft 音频变压器/信号变压器 FA2469 Flyback For STMicro STLC3075

Flyback Transformers Flyback SMD/SMT 10 kHz 19 uH 1.5 kV - 40 C + 85 C Single STLC3075 STLC3085 POTS Interface 10.92 mm 8.6 mm 9.02 mm FA2469 Reel, Cut Tape, MouseReel
Coilcraft 音频变压器/信号变压器 JA4635 Flyback 110 Vac 10.5A

Flyback Transformers Flyback Through Hole 150 kHz 28 uH 3 kV - 40 C + 85 C Solar Microinverter 45.72 mm 47.72 mm 30.48 mm JA4635 Tray
Coilcraft 音频变压器/信号变压器 GA3460 for LT3751 500V 50A

Flyback Transformers Flyback SMD/SMT 50 kHz 2.5 uH 1.5 kV - 40 C + 125 C Single LT3751 Capacitor Charger Controller 26.75 mm 26 mm 14 mm GA3460 Tray
Coilcraft 音频变压器/信号变压器 MA5157 Flyback For NXP SSL2103

Flyback Transformers Flyback Through Hole 100 kHz 750 uH 2 kV - 40 C + 85 C Single SSL2103 SMPS Controller 20.7 mm 20.5 mm 12.5 mm MA5157 Tray
Coilcraft 音频变压器/信号变压器 C1495 TI LM5070 13uH 3.3 V 4.0 A

Flyback Transformers Flyback SMD/SMT 250 kHz 127 uH 1.5 kV - 40 C + 85 C LM5070 PoE Interface 13.46 mm 13 mm 12.7 mm C1495 Reel, Cut Tape, MouseReel
Coilcraft 音频变压器/信号变压器 FA2636 Flyback For TI LM5001

Flyback Transformers Flyback SMD/SMT 250 kHz 160 uH 1.5 kV - 40 C + 85 C Single LM5001 Swith Mode Regulator 13.46 mm 13 mm 12.7 mm FA2636 Reel, Cut Tape, MouseReel