Unshielded 音频变压器/信号变压器

结果: 772
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品 类型 端接类型 频率范围 电感 初级线圈阻抗 次级线圈阻抗 绝缘电压 最小工作温度 最大工作温度 通道数量 应用 封装 / 箱体 长度 宽度 高度 系列 资格 封装
Mini-Circuits 音频变压器/信号变压器 1:2 CORE & WIRE Transformer, 1000 - 4500 MHz, 50?
478预期 2026/10/27
最低: 1
倍数: 1
: 500

RF Transformers Surface-Mount Transmission Line Core and Wire Transformer SMD/SMT 1 GHz to 4.5 GHz - 40 C + 85 C 1 Channel CBRS 3.45 GHz to 3.98 GHz, IoT and ISM, LTE and 5G MIMO Infrastructure, Wideband Push-Pull Amplifiers SMD-6 3.81 mm 4.06 mm 4.06 mm TCM2 Reel, Cut Tape, MouseReel
Bourns 音频变压器/信号变压器 Chip LAN,10/100/1G xformer,PoE,4.7x3.2
27,856在途量
最低: 1
倍数: 1
: 2,000

PoE Transformers SMD/SMT 1 MHz to 100 MHz 230 uH 1.5 kVAC - 40 C + 85 C Dual 10/100/1000 Base-T 4.7 mm x 3.22 mm x 2.9 mm 4.7 mm 3.22 mm 2.9 mm SM453229-231N7Y Reel, Cut Tape, MouseReel
Wurth Elektronik 音频变压器/信号变压器 WE-AMT Trnsfmr 30uH .350Ohm
11,881在途量
最低: 1
倍数: 1
: 3,000

Signal Transformers SMD/SMT 30 uH 3.75 kVAC Single Analog Modem, Point Of Sale, Signal Isolation 4.39 mm x 9.14 mm x 1.98 mm 4.39 mm 9.14 mm 1.98 mm MID-DAA Reel, Cut Tape, MouseReel
iNRCORE 音频变压器/信号变压器 MDL SIN 1GD 1:1 SMT TU PBC
115在途量
最低: 1
倍数: 1
RF Transformers SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV - 55 C + 125 C Single 1000 Base-T 17.53 mm 12.19 mm 5.72 mm 1000B Tube
Pulse Electronics H1086NLT
Pulse Electronics 音频变压器/信号变压器 10/100Base-TX SMD Non-PoE 1-Port
890预期 2026/8/21
最低: 1
倍数: 1
: 300

LAN Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Single 10/100 Base-T 25.4 mm 9.91 mm 6.22 mm Reel, Cut Tape, MouseReel
Pulse Electronics 音频变压器/信号变压器 QUAD 1000BASE-TX 1:1 4PAIR POE
20预期 2026/8/27
最低: 1
倍数: 1

LAN Transformers Module SMD/SMT 350 uH 1.5 kV - 40 C + 85 C 4 Channel HX Tube
Eaton Electronics 音频变压器/信号变压器 Flybk Xfmr EFD25 Single Out 48W 12V 4A
82预期 2026/10/26
最低: 1
倍数: 1
: 100

Flyback Transformers SMD/SMT 30 uH 1.5 kVAC - 40 C + 125 C 32.8 mm 26.8 mm 14.8 mm POEB3FB Reel, Cut Tape, MouseReel
Hammond Manufacturing 音频变压器/信号变压器 Transformer, tube driver, interstage, 5 watts, for push-pull circuits
7预期 2026/7/15
最低: 1
倍数: 1

Tube Application Power Transformers Push-Pull Terminals 15 kHz to 150 kHz 108 H 10 kOhms 90 kOhms Single Tube Driver 2.38 in x 1.35 in x 1.43 in 1.43 in 1.35 in 2.38 in 124 Series
Hammond Manufacturing 音频变压器/信号变压器 Audio transformer, chassis mount, Input-Output, 600 ct:600 ct ohms
6预期 2026/6/29
最低: 1
倍数: 1

Audio Transformers Wire Lead 150 Hz to 15 kHz 600 Ohms 600 Ohms Single Signal Level 1.63 in 0.88 in 0.81 in 145
Hammond Manufacturing 音频变压器/信号变压器 Audio transformer, open frame PC board mount, Input, 150/600:600/2400 ohms
2预期 2026/7/15
最低: 1
倍数: 1

Audio Transformers Pin Terminal Transformers Through Hole 200 Hz to 15 kHz 150 Ohms, 600 Ohms 2.4 kOhms Single Signal Level 1.06 in 0.82 in 0.82 in 148
Hammond Manufacturing 音频变压器/信号变压器 Output transformer, push-pull, 35W , primary 6,600 ct, 200 ma., secondary 3.5/8/16/250/500
2预期 2026/6/30
最低: 1
倍数: 1

Tube Application Power Transformers Push-Pull Wire Lead 30 Hz to 30 kHz 6.6 kOhms 16 Ohms Tube Output Push Pull 3.13 in 3.75 in 3.81 in 1608A-1650A Series
Pulse Electronics 音频变压器/信号变压器 SMD T1/CEPT/ISDN-Pri 1200uH .9Ohms 2-Por 120现货供应
最低: 1
倍数: 1

ISDN Transformers Module SMD/SMT 50 kHz to 3 MHz 1.2 mH 1.5 kV - 40 C + 85 C 2 Channel T1/E1/CEPT/ISDN-Pri 17.15 mm 11.58 mm 8.64 mm T1212 Tube
Xicon 音频变压器/信号变压器 XFMR 200CT-8
5,447在途量
最低: 1
倍数: 1
Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 200 Ohms 8 Ohms 100 VDC - 30 C + 80 C 1 Channel 15 mm x 15 mm x 12.7 mm 15 mm 15 mm 12.7 mm 42TL Bulk
Pulse Electronics H7137FNLT
Pulse Electronics 音频变压器/信号变压器 10GBase-T NonPoE 1-Port SMD 180uH 300现货供应
最低: 1
倍数: 1
: 300

LAN Transformers Module SMD/SMT 1 MHz to 400 MHz 180 uH 1.5 kV 0 C + 70 C Single 10G Base-T 17.73 mm 14.86 mm 7.24 mm Reel, Cut Tape, MouseReel
Hammond Manufacturing 音频变压器/信号变压器 Audio transformer, potted, primary impedance 300 CT, secondary impedance 50 CT 36工厂有库存
最低: 1
倍数: 1

Audio Transformers Pin Terminal Transformers Through Hole 300 Hz to 100 kHz 300 Ohms 50 Ohms Single Signal Level 0.45 in 0.45 in 0.48 in 101
Hammond Manufacturing 音频变压器/信号变压器 Audio transformer, potted, primary 48 CTohms , secondary 3.2 ohms 77工厂有库存
最低: 1
倍数: 1

Audio Transformers Pin Terminal Transformers 48 Ohms 3.2 Ohms Signal Level 106
Hammond Manufacturing 音频变压器/信号变压器 Audio transformer, potted, primary 600 ctohms , secondary 250 ct ohms 12工厂有库存
最低: 1
倍数: 1

Audio Transformers Pin Terminal Transformers Through Hole 300 Hz to 50 kHz 600 Ohms 250 Ohms + 85 C Single Signal Level 0.63 in 0.586 in 0.63 in 107
Hammond Manufacturing 音频变压器/信号变压器 Audio transformer, potted, primary 10K ctohms , secondary 3.2 ohms 39工厂有库存
最低: 1
倍数: 1

Audio Transformers Pin Terminal Transformers Through Hole 300 Hz to 50 kHz 10 kOhms 3.2 Ohms + 85 C Single Signal Level 0.63 in 0.586 in 0.63 in 107
Hammond Manufacturing 音频变压器/信号变压器 Audio transformer, potted, primary 10K ctohms , secondary 10K ct ohms 163工厂有库存
最低: 1
倍数: 1

Audio Transformers 10 kOhms 10 kOhms Signal Level 108
Hammond Manufacturing 音频变压器/信号变压器 Audio transformer, universal single ended or push-pull tube output, 8 watts 9工厂有库存
最低: 1
倍数: 1

Tube Application Power Transformers Push-Pull Terminals 150 Hz to 15 kHz 5.6 H 2.5 kOhms, 4 kOhms 8 Ohms, 4 Ohms Tube Output Push Pull 3.25 in x 1.5 in x 1.94 in 1.94 in 3.25 in 1.5 in 125J Series
Hammond Manufacturing 音频变压器/信号变压器 Audio transformer, chassis mount, Input, 3.2:4000 ohms 3工厂有库存
最低: 1
倍数: 1

Audio Transformers 3.2 Ohms 4 kOhms Signal Level 143
Hammond Manufacturing 音频变压器/信号变压器 Audio transformer, chassis mount, Output, 10000:8 ohms 12工厂有库存
最低: 1
倍数: 1

Audio Transformers Wire Lead 150 Hz to 15 kHz 10 kOhms 8 Ohms Single Signal Level 1.35 in 0.69 in 0.69 in 144
Hammond Manufacturing 音频变压器/信号变压器 Audio transformer, chassis mount, Output, 20000:8 ohms 8工厂有库存
最低: 1
倍数: 1

Audio Transformers Wire Lead 200 Hz to 15 kHz 20 kOhms 8 Ohms Single Signal Level 1.35 in 0.69 in 0.69 in 144
Hammond Manufacturing 音频变压器/信号变压器 Audio transformer, chassis mount, Input, 200K:1000 ohms 6工厂有库存
最低: 1
倍数: 1

Audio Transformers Wire Lead 150 Hz to 15 kHz 200 kOhms 1 kOhms Signal Level 1.63 in 0.88 in 0.81 in 145
Hammond Manufacturing 音频变压器/信号变压器 Audio transformer, open frame PC board mount, Input, 150:400/1600 ohms 53工厂有库存
最低: 1
倍数: 1

Audio Transformers Through Hole 200 Hz to 15 kHz 150 Ohms 400 Ohms, 1.6 kOhms Signal Level 0.82 in 0.68 in 0.69 in 148