Unshielded 音频变压器/信号变压器

结果: 770
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品 类型 端接类型 频率范围 电感 初级线圈阻抗 次级线圈阻抗 绝缘电压 最小工作温度 最大工作温度 通道数量 应用 封装 / 箱体 长度 宽度 高度 系列 资格 封装
Coilcraft 音频变压器/信号变压器 WBC SMT Mini Wdebnd 1:4 0.500-1000 MHz

RF Transformers SMD/SMT 500 kHz to 1 GHz 20 uH 300 V - 40 C + 85 C Wideband 4.45 mm x 4.19 mm x 3.05 mm 4.45 mm 4.19 mm 3.05 mm WBC Reel, Cut Tape, MouseReel
Coilcraft 音频变压器/信号变压器 120W POE Planar 12V 10A 50uH

PoE Transformers SMD/SMT 200 kHz 50 uH 1.5 kV - 40 C + 125 C Single Active Clamp Forward Topology 23.37 mm x 20.83 mm x 8.94 mm 23.37 mm 20.83 mm 8.94 mm POE120PL Tray

Coilcraft 音频变压器/信号变压器 3.6uH 1-8500MHz 250mA 45mOhm 1:1 AECQ2

Ultra Wideband SMD/SMT 1 MHz to 8.5 GHz 3.6 uH - 40 C + 125 C 1 Channel 4.06 mm 3.175 mm 3.175 mm UWB AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft 音频变压器/信号变压器 120W POE Planar 3.3V 36A 50uH

PoE Transformers SMD/SMT 200 kHz 50 uH 1.5 kV - 40 C + 125 C Single Active Clamp Forward Topology 23.37 mm x 20.83 mm x 10.34 mm 23.37 mm 20.83 mm 10.34 mm POE120PL Tray
Coilcraft 音频变压器/信号变压器 Wideband RF, TH 250mA 4:1sec

RF Transformers Pin Terminal Transformers Through Hole 200 kHz to 300 MHz 25 uH, 95 uH 500 V - 40 C + 85 C Single Wideband 7.62 mm x 7.87 mm x 5.72 mm 7.62 mm 7.87 mm 5.72 mm SWB Tube
Coilcraft 音频变压器/信号变压器 120W POE Planar 5V 24A 50uH

PoE Transformers SMD/SMT 200 kHz 50 uH 1.5 kV - 40 C + 125 C 1 Channel Active Clamp Forward Topology 23.37 mm x 20.83 mm x 9.53 mm 23.37 mm 20.83 mm 9.53 mm POE120PL Tray
Coilcraft 音频变压器/信号变压器 Wideband RF, SMD 250mA 1:1sec

RF Transformers SMD/SMT 5 kHz to 100 MHz 780 uH 500 V - 40 C + 85 C Single Wideband 13.21 mm x 7.87 mm x 5.72 mm 13.21 mm 7.87 mm 5.72 mm SWB Reel, Cut Tape, MouseReel
Coilcraft 音频变压器/信号变压器 B0570 for NCP101X 15uH 12 V 1.25 A

Flyback Transformers Flyback Through Hole 100 kHz 3.4 mH 3 kV - 40 C + 85 C Single NCP101X 27.94 mm 27.84 mm 24.13 mm B0570 Tray
Coilcraft 音频变压器/信号变压器 GA3172 Flyback For PIC16HV785

Flyback Transformers Flyback Through Hole 125 kHz 500 uH 3 kV - 40 C + 85 C Single PIC16HV785 Isolated AC LED Driver 22.25 mm 14.25 mm 23.74 mm GA3172 Tray
Coilcraft 音频变压器/信号变压器 Wideband RF, TH 250mA 1:1sec

RF Transformers Pin Terminal Transformers Through Hole 5 kHz to 100 MHz 780 uH 500 V - 40 C + 85 C Single Wideband 7.62 mm x 7.87 mm x 5.72 mm 7.62 mm 7.87 mm 5.72 mm SWB Tube
Coilcraft 音频变压器/信号变压器 WBC SMT Mini Wdebnd 1:4 1.500-1200 MHz

RF Transformers SMD/SMT 1.5 MHz to 1.2 GHz 8 uH 300 V - 40 C + 85 C Wideband 4.45 mm x 4.19 mm x 3.05 mm 4.45 mm 4.19 mm 3.05 mm WBC Reel, Cut Tape, MouseReel
Coilcraft 音频变压器/信号变压器 JA4635 Flyback 110 Vac 10.5A

Flyback Transformers Flyback Through Hole 150 kHz 28 uH 3 kV - 40 C + 85 C Solar Microinverter 45.72 mm 47.72 mm 30.48 mm JA4635 Tray
Coilcraft 音频变压器/信号变压器 GA3460 for LT3751 500V 50A

Flyback Transformers Flyback SMD/SMT 50 kHz 2.5 uH 1.5 kV - 40 C + 125 C Single LT3751 Capacitor Charger Controller 26.75 mm 26 mm 14 mm GA3460 Tray
Coilcraft 音频变压器/信号变压器 MA5157 Flyback For NXP SSL2103

Flyback Transformers Flyback Through Hole 100 kHz 750 uH 2 kV - 40 C + 85 C Single SSL2103 SMPS Controller 20.7 mm 20.5 mm 12.5 mm MA5157 Tray
Coilcraft 音频变压器/信号变压器 Wideband RF, SMD 250mA 1:1sec

RF Transformers SMD/SMT 5 kHz to 100 MHz 780 uH 500 V - 40 C + 85 C Wideband 13.21 mm x 7.87 mm x 5.72 mm 13.21 mm 7.87 mm 5.72 mm SWB Reel, Cut Tape, MouseReel
Coilcraft 音频变压器/信号变压器 KA5038 Flyback For ON Semi NCP1236

Flyback Transformers Flyback Through Hole 50 kHz 560 uH 3 kV - 40 C + 85 C Single NCP1236 Fixed Frequency PWM Controller 42 mm 33.5 mm 23.24 mm KA5038 Tray
Coilcraft 音频变压器/信号变压器 Wideband RF, SMD 250mA 1:1sec

RF Transformers SMD/SMT 40 kHz to 175 MHz 95 uH 500 V - 40 C + 85 C Single Wideband 13.21 mm x 7.87 mm x 5.72 mm 13.21 mm 7.87 mm 5.72 mm SWB Reel, Cut Tape, MouseReel
Coilcraft 音频变压器/信号变压器 Wideband RF, TH 250mA 1:1sec

RF Transformers Pin Terminal Transformers Through Hole 40 kHz to 175 MHz 95 uH 500 V - 40 C + 85 C Single Wideband 7.62 mm x 7.87 mm x 5.72 mm 7.62 mm 7.87 mm 5.72 mm SWB Tube
Pulse Electronics 音频变压器/信号变压器 1000BaseT SMD NonPoE 350uH .65Ohms 1-Por

LAN Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Single 1000 Base-T 17.53 mm 12.2 mm 5.51 mm H5007 Tube
Coilcraft 音频变压器/信号变压器 WBC SMT Mini Wdebnd 1:1 0.250-750 MHz

RF Transformers SMD/SMT 250 kHz to 750 MHz 9.5 uH 300 V - 40 C + 85 C Wideband 4.45 mm x 4.19 mm x 3.05 mm 4.45 mm 4.19 mm 3.05 mm WBC Reel, Cut Tape, MouseReel
Coilcraft 音频变压器/信号变压器 WBC SMT Mini Wdebnd 1:9 0.300-500 MHz

RF Transformers SMD/SMT 300 kHz to 500 MHz 81 uH 300 V - 40 C + 85 C Wideband 4.45 mm x 4.19 mm x 3.05 mm 4.45 mm 4.19 mm 3.05 mm WBC Reel, Cut Tape, MouseReel
Pulse Electronics 音频变压器/信号变压器 100BaseTX SMD NonPoE 350uH .65Ohms 1-Por

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Single 100 Base-TX 12.7 mm 9.53 mm 6.09 mm Reel, Cut Tape, MouseReel
Pulse Electronics 音频变压器/信号变压器 100BaseTX SMD NonPoE 350uH 1-Port

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Single 100 Base-TX 12.7 mm 9.53 mm 5.97 mm 100Base-TX Tube
Pulse Electronics 音频变压器/信号变压器 100BaseTX SMD NonPoE 350uH .65Ohms 1-Por

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Single 100 Base-TX 12.7 mm 9.65 mm 6 mm HX Tube
Pulse Electronics 音频变压器/信号变压器 100BaseTX SMD NonPoE 2-Port

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Dual 10/100 Base-TX 28.58 mm x 16.26 mm x 5.84 mm 28.58 mm 16.26 mm 5.84 mm 100Base-TX Tube