Unshielded 音频变压器/信号变压器

结果: 771
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品 类型 端接类型 频率范围 电感 初级线圈阻抗 次级线圈阻抗 绝缘电压 最小工作温度 最大工作温度 通道数量 应用 封装 / 箱体 长度 宽度 高度 系列 资格 封装
Pulse Electronics 音频变压器/信号变压器 MDL, QUAD,1GP, 1:1 BGA SMD T&R

LAN Transformers Module SMD/SMT 1 MHz to 125 MHz 350 uH 1.5 kV 0 C + 70 C 4 Channel 1000 Base-T BGA 28.45 mm 17.27 mm 11.18 mm H5401NLT Reel
Pulse Electronics 音频变压器/信号变压器 MDL, SIN, 1GP, 1:1 BGA SMD TRAY

LAN Transformers Module SMD/SMT 1 MHz to 125 MHz 350 uH 1.5 kV 0 C + 70 C 1 Channel 1000 Base-T BGA 7.87 mm 17.27 mm 11.18 mm H5610NL Reel, Cut Tape
Pulse Electronics 音频变压器/信号变压器 MDL, DUAL,1GPP, 1:1, BGA SMD T&R

LAN Transformers Module SMD/SMT 1 MHz to 125 MHz 120 uH, 350 uH 1.5 kV 0 C + 70 C 2 Channel 1000 Base-T BGA 14.73 mm 17.27 mm 11.18 mm H6200NLT Reel
Pulse Electronics 音频变压器/信号变压器 THT T1/CEPT/ISDN-Pri 1200uH 1.2Ohm 1-Port

ISDN Transformers Module Through Hole 1.2 mH 1.5 kV 0 C + 70 C 1 Channel T1/CEPT/ISDN-Pri 12.7 mm x 8.89 mm x 6.35 mm 12.7 mm 8.89 mm 6.35 mm Tube
Coilcraft 音频变压器/信号变压器 1812WBT SMT Wideband Wideband

RF Transformers SMD/SMT 2.2 MHz to 65 MHz 2.925 uH, 5.85 uH 50 V - 40 C + 85 C Dual Wideband 1812 (4532 metric) 4.52 mm 3.81 mm 3.43 mm 1812WBT Reel
Coilcraft 音频变压器/信号变压器 A9619 AC Flyback For ON Semi NCP101X

Flyback Transformers Flyback Through Hole 100 kHz 3.2 mH 2 kV - 40 C + 85 C Single NCP101X 27.94 mm 27.84 mm 24.13 mm A9619 Tray
Coilcraft 音频变压器/信号变压器 DA2077 for NCP1027 10uH 5.0 V 2 A

Flyback Transformers Flyback Through Hole 65 kHz 3.4 mH 2 kV - 40 C + 85 C Single NCP1027 27.94 mm 27.94 mm 24.13 mm DA2077 Tray
Coilcraft 音频变压器/信号变压器 FA2443 120uH 19.4V For TI Green Mode

Flyback Transformers Flyback Through Hole 140 kHz 200 uH 1.5 kV - 40 C + 85 C UCC28600 Green Mode Controller FA2443 Tray
Coilcraft 音频变压器/信号变压器 HA3950 Magnetics 5uH 15 V 0.33 A

Flyback Transformers Flyback Through Hole 100 kHz 2.3 mH 3 kV - 40 C + 85 C Single SLUU341 Power Factor Correction 21.1 mm 21.1 mm 17.3 mm HA3950 Tray
Coilcraft 音频变压器/信号变压器 Wideband RF, TH 250mA 1.5:1sec

RF Transformers Pin Terminal Transformers Through Hole 100 kHz to 150 MHz 51 uH, 80 uH 500 V - 40 C + 85 C Wideband 7.62 mm x 7.87 mm x 5.72 mm 7.62 mm 7.87 mm 5.72 mm SWB Tube
Coilcraft 音频变压器/信号变压器 Wideband RF, SMD 250mA 1.5:1sec

RF Transformers SMD/SMT 100 kHz to 150 MHz 51 uH, 80 uH 500 V - 40 C + 85 C Wideband 13.21 mm x 7.87 mm x 5.72 mm 13.21 mm 7.87 mm 5.72 mm SWB Reel
Coilcraft 音频变压器/信号变压器 Wideband RF, SMD 250mA 4:1sec

RF Transformers SMD/SMT 200 kHz to 300 MHz 25 uH, 95 uH 500 V - 40 C + 85 C Wideband 13.21 mm x 7.87 mm x 5.72 mm 13.21 mm 7.87 mm 5.72 mm SWB Reel
Coilcraft 音频变压器/信号变压器 Wideband RF, SMD 250mA 4:1sec

RF Transformers SMD/SMT 200 kHz to 300 MHz 25 uH, 95 uH 500 V - 40 C + 85 C Wideband 13.21 mm x 7.87 mm x 5.72 mm 13.21 mm 7.87 mm 5.72 mm SWB Reel
Coilcraft 音频变压器/信号变压器 Wideband RF, SMD 250mA 1:1sec

RF Transformers SMD/SMT 40 kHz to 175 MHz 95 uH 500 V - 40 C + 85 C Single Wideband 13.21 mm x 7.87 mm x 5.72 mm 13.21 mm 7.87 mm 5.72 mm SWB Reel
Coilcraft 音频变压器/信号变压器 Wideband RF, TH 250mA 1.5:1sec

RF Transformers Pin Terminal Transformers Through Hole 100 kHz to 150 MHz 51 uH, 80 uH 500 V - 40 C + 85 C Single Wideband 7.62 mm x 7.87 mm x 5.72 mm 7.62 mm 7.87 mm 5.72 mm SWB Tube
Coilcraft 音频变压器/信号变压器 Wideband RF, SMD 250mA 1.5:1sec

RF Transformers SMD/SMT 100 kHz to 150 MHz 51 uH, 80 uH 500 V - 40 C + 85 C Single Wideband 13.21 mm x 7.87 mm x 5.72 mm 13.21 mm 7.87 mm 5.72 mm SWB Reel
Coilcraft 音频变压器/信号变压器 Wideband RF, TH 250mA 4:1sec

RF Transformers Pin Terminal Transformers Through Hole 200 kHz to 300 MHz 25 uH, 95 uH 500 V - 40 C + 85 C Single Wideband 7.62 mm x 7.87 mm x 5.72 mm 7.62 mm 7.87 mm 5.72 mm SWB Tube
Coilcraft 音频变压器/信号变压器 Wideband RF, SMD 250mA 4:1sec

RF Transformers SMD/SMT 200 kHz to 300 MHz 25 uH, 95 uH 500 V - 40 C + 85 C Single Wideband 13.21 mm x 7.87 mm x 5.72 mm 13.21 mm 7.87 mm 5.72 mm SWB Reel
Mini-Circuits 音频变压器/信号变压器 1:2 LTCC Transformer, 2150 - 3600 MHz, 50?

RF Transformers SMD/SMT 2.15 GHz to 3.6 GHz - 55 C + 125 C TCW2 Reel, Cut Tape, MouseReel
Triad Magnetics 音频变压器/信号变压器 600/150 ohms:600/150 ohms (1.4:1:1) 50mW

Audio Transformers Audio Transformer Wire Lead 20 Hz to 20 kHz 7 H 150 Ohms, 600 Ohms 150 Ohms, 600 Ohms 0 C + 70 C Pre-Amplification, Inter-Stage Isolation 1.81 in AJ
Eaton Electronics 音频变压器/信号变压器

Flyback Transformers SMD/SMT 155 uH 1.5 kVAC - 40 C + 125 C 15.2 mm 12.5 mm 11.6 mm POEA1FB Reel, Cut Tape, MouseReel