WIRE 音频变压器/信号变压器

结果: 200
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品 类型 端接类型 频率范围 电感 初级线圈阻抗 次级线圈阻抗 绝缘电压 最小工作温度 最大工作温度 通道数量 应用 封装 / 箱体 长度 宽度 高度 系列 封装
Hammond Manufacturing 音频变压器/信号变压器 Audio transformer, line output, chassis mount, impedance ratio 10K to 600 2库存量
最低: 1
倍数: 1

Audio Transformers Wire Lead 11.5 kOhms 100 Ohms Single High Performance Tube Line Output Stages 2.809 in 1.69 in 1.653 in 1140
Hammond Manufacturing 音频变压器/信号变压器 Audio transformer, direct box, chassis mount, impedance ratio 200K to 1.5K 10库存量
最低: 1
倍数: 1

Audio Transformers Wire Lead 200 kOhms 1.5 kOhms Single Balanced Microphone Output, Ideal for Feeding Long Cables 2.25 in 1.069 in 1140
Hammond Manufacturing 音频变压器/信号变压器 Audio transformer, studio grade impedance matching, 50:1500 ohms 2库存量
最低: 1
倍数: 1

Impedance Matching Transformers Wire Lead 20 Hz to 20 kHz 50 Ohms 1.5 kOhms Single Signal Level - Impedance Matching 31.8 mm 25.4 mm 140EX Bulk
Hammond Manufacturing 音频变压器/信号变压器 Output transformer, push-pull, 15W, primary 5,000 ct, 100 ma., secondary 4-8-16 1库存量
最低: 1
倍数: 1

Tube Application Power Transformers Push-Pull Wire Lead 30 Hz to 30 kHz 5 kOhms 4 Ohms, 8 Ohms, 16 Ohms Tube Output Push Pull 3.25 in 2.5 in 3.06 in 1608-1650 Bulk
Hammond Manufacturing 音频变压器/信号变压器 Output transformer, push-pull, 10W, primary 8,000 ct, 100 ma., secondary 4-8-16 3库存量
最低: 1
倍数: 1

Tube Application Power Transformers Push-Pull Wire Lead 30 Hz to 30 kHz 8 kOhms 16 Ohms Single Tube Output Push Pull 2.5 in 2.75 in 3.06 in 1608-1650
Hammond Manufacturing 音频变压器/信号变压器 Output transformer, push-pull, 30W, primary 5,000 ct, 128 ma, second 4-8-16-70V 1库存量
最低: 1
倍数: 1

Tube Application Power Transformers Push-Pull Wire Lead 30 Hz to 30 kHz 5 kOhms 16 Ohms Single Tube Output Push Pull 3.75 in 2.5 in 3.06 in 1608-1650
Hammond Manufacturing 音频变压器/信号变压器 Output transformer, push-pull, 50W, primary 3,400 ct, 318 ma, secondary 4-8-16 3库存量
最低: 1
倍数: 1

Tube Application Power Transformers Push-Pull Wire Lead 30 Hz to 30 kHz 3.4 kOhms 16 Ohms Single Tube Output Push Pull 3.13 in 4 in 3.81 in 1608-1650
Mini-Circuits 音频变压器/信号变压器 1:1 CORE & WIRE Transformer, 0.01 - 125 MHz, 50ohm
240在途量
最低: 1
倍数: 1

FTB Bulk
Hammond Manufacturing 音频变压器/信号变压器 Audio transformer, mic input, chassis mount, impedance ratio 150 to 3.8K 1库存量
最低: 1
倍数: 1

Audio Transformers Wire Lead 20 Hz to 20 kHz 1.7 kOhms 4.6 kOhms Single Input Stage on Vacuum Tube or FET Style Amplifiers 2.25 in 1.724 in 1140
Hammond Manufacturing 音频变压器/信号变压器 Audio transformer, line output, chassis mount, impedance ratio 600 to 600 7库存量
最低: 1
倍数: 1

Audio Transformers Wire Lead 680 Ohms 80 Ohms Single Designed with Bi-filar Windings Gives Low Distortion Levels and Good Output Levels 2.812 in 1.3 in 1.625 in 1140
Hammond Manufacturing 音频变压器/信号变压器 Audio transformer, line output, chassis mount, impedance ratio 600 to 600 1库存量
最低: 1
倍数: 1

Audio Transformers Wire Lead 680 Ohms 80 Ohms Single Designed with Bi-filar Windings Gives Low Distortion Levels and Good Output Levels 3.25 in 1.55 in 1.95 in 1140
Mini-Circuits 音频变压器/信号变压器 1:4 CORE & WIRE Transformer, 0.02 - 250 MHz, 50?
400在途量
最低: 1
倍数: 1
: 100

RF Transformers Transformer SMD/SMT 20 kHz to 250 MHz 50 Ohms 50 Ohms - 20 C + 85 C 1 Channel 7.62 mm x 6.86 mm x 5.84 mm 7.62 mm 6.86 mm 5.84 mm T4 Reel, Cut Tape, MouseReel
Mini-Circuits 音频变压器/信号变压器 1:2 CORE & WIRE Transformer, 0.07 - 200 MHz, 50?
192预期 2026/10/5
最低: 1
倍数: 1

RF Transformers Transformer SMD/SMT 70 kHz to 200 MHz 50 Ohms 50 Ohms - 20 C + 85 C 1 Channel Balanced to Unbalanced Transformation W38 7.62 mm 6.86 mm 5.84 mm T2 Bulk
Mini-Circuits 音频变压器/信号变压器 1:2 CORE & WIRE Transformer, 1000 - 4500 MHz, 50?
478预期 2026/10/27
最低: 1
倍数: 1
: 500

RF Transformers Surface-Mount Transmission Line Core and Wire Transformer SMD/SMT 1 GHz to 4.5 GHz - 40 C + 85 C 1 Channel CBRS 3.45 GHz to 3.98 GHz, IoT and ISM, LTE and 5G MIMO Infrastructure, Wideband Push-Pull Amplifiers SMD-6 3.81 mm 4.06 mm 4.06 mm TCM2 Reel, Cut Tape, MouseReel
Hammond Manufacturing 音频变压器/信号变压器 Output transformer, guitar amp, 2,000 C.T. ohm pri., 4 ohm sec., 100W
4在途量
最低: 1
倍数: 1

Tube Application Power Transformers Push-Pull Wire Lead 2 kOhms 4 Ohms Single Tube Output Push Pull 1750
Hammond Manufacturing 音频变压器/信号变压器 Audio transformer, chassis mount, Input-Output, 600 ct:600 ct ohms
11在途量
最低: 1
倍数: 1

Audio Transformers Wire Lead 150 Hz to 15 kHz 600 Ohms 600 Ohms Single Signal Level 1.63 in 0.88 in 0.81 in 145
Hammond Manufacturing 音频变压器/信号变压器 Audio transformer, studio grade impedance matching, 150/600: 600/2400 ohms
14在途量
最低: 1
倍数: 1

Impedance Matching Transformers Wire Lead 20 Hz to 20 kHz 600 Ohms 2.4 kOhms Single Signal Level - Impedance Matching 31.8 mm 25.4 mm 140EX Bulk
Hammond Manufacturing 音频变压器/信号变压器 Output transformer, push-pull, 35W , primary 6,600 ct, 200 ma., secondary 3.5/8/16/250/500
2预期 2026/7/13
最低: 1
倍数: 1

Tube Application Power Transformers Push-Pull Wire Lead 30 Hz to 30 kHz 6.6 kOhms 16 Ohms Tube Output Push Pull 3.13 in 3.75 in 3.81 in 1608A-1650A Series
Hammond Manufacturing 音频变压器/信号变压器 Output transformer, guitar amp, 4,000 C.T. ohm pri., 8, 16 ohm sec., 30W 8工厂有库存
最低: 1
倍数: 1

Tube Application Power Transformers Wire Lead Tube Guitar Output Push Pull 1750
Hammond Manufacturing 音频变压器/信号变压器 Audio transformer, line input, chassis mount, impedance ratio 600 to 600 37工厂有库存
最低: 1
倍数: 1

Audio Transformers Wire Lead 800 Ohms 800 Ohms Single Multiple Configurations 1:2, 1:1 or 2:1 2.5 in 1.956 in 1140
Hammond Manufacturing 音频变压器/信号变压器 Audio transformer, chassis mount, Output, 20000:8 ohms 15工厂有库存
最低: 1
倍数: 1

Audio Transformers Wire Lead 200 Hz to 15 kHz 20 kOhms 8 Ohms Single Signal Level 1.35 in 0.69 in 0.69 in 144
Hammond Manufacturing 音频变压器/信号变压器 Audio transformer, chassis mount, Output, 10000:8 ohms 11工厂有库存
最低: 1
倍数: 1

Audio Transformers Wire Lead 150 Hz to 15 kHz 10 kOhms 8 Ohms Single Signal Level 1.35 in 0.69 in 0.69 in 144
Hammond Manufacturing 音频变压器/信号变压器 Audio transformer, chassis mount, Input, 200K:1000 ohms 6工厂有库存
最低: 1
倍数: 1

Audio Transformers Wire Lead 150 Hz to 15 kHz 200 kOhms 1 kOhms Signal Level 1.63 in 0.88 in 0.81 in 145
Hammond Manufacturing 音频变压器/信号变压器 Output transformer, push-pull, 30W , primary 5,000 ct, 128 ma., secondary 4-8-16 26工厂有库存
最低: 1
倍数: 1

Tube Application Power Transformers Push-Pull Wire Lead 30 Hz to 30 kHz 5 kOhms 16 Ohms Single Tube Output Push Pull 3.75 in 2.5 in 3.06 in 1608A-1650A Series
Hammond Manufacturing 音频变压器/信号变压器 Output transformer, guitar amp, 126, 500, 2,000ohm pri, 2, 4, 8, 16ohm sec, 100W 16工厂有库存
最低: 1
倍数: 1

Tube Application Power Transformers Wire Lead 50 Hz to 12 kHz 50.93 H 2 kOhms 8 Ohms Tube Guitar Output Push Pull 4.049 in x 3.786 in x 3.175 in 4.049 in 3.786 in 3.175 in 1750