Vertical 超级电容/超级电容器

结果: 1,010
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 电容 电压额定值 DC 端接类型 引线间隔 直径 长度 宽度 寿命 ESR 容差 方向 产品 最小工作温度 最大工作温度 高度 系列 资格 封装
ABRACON 超级电容/超级电容器 CAP 0.1F 5.5V THT

100000 uF 5.5 VDC Pin 11.5 mm (0.453 in) 4.6 mm 500000 Cycle 50 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 12.3 mm ADCV-S05R5S Bulk
ABRACON 超级电容/超级电容器 CAP 0.22F 5.5V THT

220000 uF 5.5 VDC Pin 4.7 mm (0.185 in) 11.5 mm (0.453 in) 4.6 mm 500000 Cycle 40 Ohms Vertical EDLC / Supercaps - 25 C + 70 C 12.3 mm ADCV-S05R5S Bulk
ABRACON 超级电容/超级电容器 CAP 0.047F 5.5V THT

47000 uF 5.5 VDC Pin 4.7 mm (0.185 in) 11.5 mm (0.453 in) 4.6 mm 500000 Cycle 120 Ohms Vertical EDLC / Supercaps - 25 C + 70 C 12.3 mm ADCV-S05R5S Bulk
ABRACON 超级电容/超级电容器 CAP 0.47F 5.5V THT

470000 uF 5.5 VDC Pin 4.7 mm (0.185 in) 11.5 mm (0.453 in) 4.6 mm 500000 Cycle 40 Ohms Vertical EDLC / Supercaps - 25 C + 70 C 12.3 mm ADCV-S05R5S Bulk
ABRACON 超级电容/超级电容器 CAP 100F 4V THT

100 F 4 VDC Radial 5 mm (0.197 in) 10 mm (0.394 in) 240 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 20 C + 65 C 25 mm AHCR-S04R0S Bulk
ABRACON 超级电容/超级电容器 CAP 1200F 4V THT

1200 F 4 VDC Radial 7.5 mm (0.295 in) 18 mm (0.709 in) 30 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 20 C + 65 C 60 mm AHCR-S04R0S Bulk
ABRACON 超级电容/超级电容器 CAP 300F 4V THT

300 F 4 VDC Radial 7.5 mm (0.295 in) 16 mm (0.63 in) 90 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 20 C + 65 C 25 mm AHCR-S04R0S Bulk
ABRACON 超级电容/超级电容器 CAP 380F 4V THT

380 F 4 VDC Radial 7.5 mm (0.295 in) 16 mm (0.63 in) 80 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 20 C + 65 C 30 mm AHCR-S04R0S Bulk
ABRACON 超级电容/超级电容器 CAP 750F 4V THT

750 F 4 VDC Radial 7.5 mm (0.295 in) 18 mm (0.709 in) 50 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 20 C + 65 C 40 mm AHCR-S04R0S Bulk
KYOCERA AVX 超级电容/超级电容器 2.7V 700F 35x105mm Weldable Pin

700 F 2.7 VDC Quick Connect 35 mm (1.378 in) 105 mm Vertical EDLC / Supercaps - 40 C + 65 C SCC LE Bulk
KYOCERA AVX 超级电容/超级电容器 16V 500F 60X138mm Radial

500 F 16 VDC Screw 418 mm 68 mm 1000 Hour 1.8 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 180 mm SCM Bulk
KYOCERA AVX SCCY83B607S3PBLE
KYOCERA AVX 超级电容/超级电容器 2.7V 600F 35x83mm 3- Prong Solder Pin

600 F 2.7 VDC Pin 12.75 mm (0.502 in) 35 mm (1.378 in) 83 mm 1000 Hour 1 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 83 mm SCC LE Bulk
ABRACON ADCR-S03R0SA306MB
ABRACON 超级电容/超级电容器 CAP 30F 3V TH

30 F 3 VDC Radial 20 % Vertical EDLC / Supercaps - 40 C + 70 C ADCR-S03R0S Bulk
ABRACON ADCR-S03R0SA605QB
ABRACON 超级电容/超级电容器 CAP 6F 3V TH

6 F 3 VDC Radial 10 mm (0.394 in) 20 mm 75 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 70 C ADCR-S03R0S Bulk
Eaton Electronics 超级电容/超级电容器 Supecapacitor HSH 1630 3.8V 450F

450 F 3.8 VDC Radial 7.5 mm (0.295 in) 16 mm (0.63 in) 1000 Hour 60 mOhms 20 % Vertical Supercapacitors - 25 C + 70 C 30 mm HSH Bulk
Eaton Electronics 超级电容/超级电容器 6F 3V 30%

6 F 3 VDC Radial 5 mm (0.197 in) 10.5 mm (0.413 in) 22.3 mm 1000 Hour 35 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C Ammo Pack
Eaton Electronics 超级电容/超级电容器 CAP, 25.0F, 3.0V, TV Series, AP

25 F 3 VDC Radial 7.5 mm (0.295 in) 16.5 mm (0.65 in) 28.4 mm 1000 Hour 18 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C Ammo Pack
Eaton Electronics 超级电容/超级电容器 Eaton Supercapacitor,XLHV,102V 94.4F 0.0097OHM,SB

94.4 F 102 VDC Through Hole 480 mm 485 mm 1500 Hour 9.7 mOhms 0 %, + 20 % Vertical EDLC / Supercaps - 40 C + 65 C 156 mm XLHV Bulk
Eaton Electronics 超级电容/超级电容器 Eaton XLR,18V,500F,AB,OV,TEMP

500 F 18 VDC Screw 417 mm 68 mm 1000 Hour 1.7 mOhms - 5 %, + 20 % Vertical EDLC / Supercaps - 40 C + 85 C 157 mm XLR-LV Bulk
Eaton Electronics 超级电容/超级电容器 500W 275F 3V

275 F 3 VDC Radial 35 mm (1.378 in) 53 mm 1500 Hour, 500000 Cycle 4.5 mOhms - 5 %, + 20 % Vertical EDLC / Supercaps - 40 C + 85 C XT Bulk
Bussmann / Eaton 超级电容/超级电容器 3.42F 315.9V

3.42 F 315.9 VDC Screw 440 mm 377 mm 1500 Hour, 500000 Cycle 0.38 Ohms - 5 %, + 20 % Vertical EDLC / Supercaps - 40 C + 65 C 70 mm Bulk
Bussmann / Eaton 超级电容/超级电容器 5.13F 315.9V

5.13 F 315.9 VDC Screw 440 mm 377 mm 1500 Hour, 500000 Cycle 0.32 Ohms - 5 %, + 20 % Vertical EDLC / Supercaps - 40 C + 65 C 95 mm Bulk
Knowles / Illinois Capacitor 超级电容/超级电容器 5F, 8.1V, 39x33x13mm

5 F 8.1 VDC Through Hole 21 mm (0.827 in) 39 mm 13 mm 1500 hour 200 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C 33 mm DGH Bulk
Knowles / Illinois Capacitor 超级电容/超级电容器 3VDC 470F Tol -10% to +30%

470 F 3 VDC Snap In 35 mm (1.378 in) 1500 Hour, 500000 Cycle 3 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C 60 mm DSF Bulk
Chemi-Con 超级电容/超级电容器 2.5VDC 21F 20%
21 F 2.5 VDC 18 mm (0.709 in) 2000 Hour 20 % Vertical Supercapacitor - 40 C + 70 C 26 mm DKA