电容器

结果: 1,191
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS 产品类型 产品 端接类型 电容 容差 电压额定值 DC 电压额定值 AC
Rubycon 铝有机聚合物电容器 80VDC 56uF 20%
Electrolytic Capacitors Aluminum Polymer Capacitors Through Hole 56 uF 20 % 80 VDC
Rubycon 铝有机聚合物电容器 80VDC 33uF 20%
Electrolytic Capacitors Aluminum Polymer Capacitors Through Hole 33 uF 20 % 80 VDC
Rubycon 铝有机聚合物电容器 80VDC 39uF 20%
Electrolytic Capacitors Aluminum Polymer Capacitors Through Hole 39 uF 20 % 80 VDC
Rubycon 铝有机聚合物电容器 80VDC 56uF 20%
Electrolytic Capacitors Aluminum Polymer Capacitors Through Hole 56 uF 20 % 80 VDC
Rubycon 铝有机聚合物电容器 80VDC 68uF 20%
Electrolytic Capacitors Aluminum Polymer Capacitors Through Hole 68 uF 20 % 80 VDC
Eaton Electronics 超级电容/超级电容器 5.0F 3.8V 20%

Supercapacitors / Ultracapacitors EDLC / Supercaps Through Hole 5 F 20 % 3.8 VDC
Eaton Electronics 超级电容/超级电容器 Eaton Supercapacitor,XLHV,102V 94.4F 0.0097OHM,SB

Supercapacitors / Ultracapacitors EDLC / Supercaps Through Hole 94.4 F 0 %, + 20 % 102 VDC
Knowles / Illinois Capacitor 超级电容/超级电容器 5F, 8.1V, 39x33x13mm

Supercapacitors / Ultracapacitors EDLC / Supercaps Through Hole 5 F - 10 %, + 30 % 8.1 VDC
Chemi-Con 铝电解电容器 - 径向引线型 400VDC 180uF Tol 20% 18x45mm AEC-Q200

Electrolytic Capacitors PC Pin 180 uF 20 % 400 VDC
Schurter 超级电容/超级电容器 100mF -20% / +150%, ESR: 50Ohm, Mounting: THT, Termination: 2 Vertical Leads, -25oC to70oC, Height: 12.3mm, Pin spacing: 4.7mm

Supercapacitors / Ultracapacitors Supercapacitor Through Hole 100000 uF - 20 %, + 150 % 5.5 VDC
Schurter 超级电容/超级电容器 220mF -20% / +100%, ESR: 40Ohm, Mounting: THT, Termination: 2 Vertical Leads, -25oC to70oC, Height: 12.3mm, Pin spacing: 4.7mm

Supercapacitors / Ultracapacitors Supercapacitor Through Hole 220000 uF - 20 %, + 100 % 5.5 VDC
Schurter 超级电容/超级电容器 330mF -20% / +80%, ESR: 40Ohm, Mounting: THT, Termination: 2 Vertical Leads, -25oC to70oC, Height: 12.3mm, Pin spacing: 4.7mm

Supercapacitors / Ultracapacitors Supercapacitor Through Hole 330000 uF - 20 %, + 80 % 5.5 VDC
Schurter 超级电容/超级电容器 470mF -10% / +30%, ESR: 40Ohm, Mounting: THT, Termination: 2 Vertical Leads, -25oC to70oC, Height: 12.3mm, Pin spacing: 4.7mm

Supercapacitors / Ultracapacitors Supercapacitor Through Hole 470000 uF - 10 %, + 30 % 5.5 VDC
Schurter 超级电容/超级电容器 1000mF 0% / +30%, ESR: 15Ohm, Mounting: THT, Termination: 2 Vertical Leads, -25oC to 70oC,Height: 20.2mm, Pin spacing: 5.0mm

Supercapacitors / Ultracapacitors Supercapacitor Through Hole 1 F - 0 %, + 30 % 5.5 VDC
Schurter 超级电容/超级电容器 1500mF 0% / +30%, ESR: 10Ohm, Mounting: THT, Termination: 2 Vertical Leads, -25oC to 70oC,Height: 20.2mm, Pin spacing: 5.0mm

Supercapacitors / Ultracapacitors Supercapacitor Through Hole 1.5 F 0 %, + 30 % 5.5 VDC
Rubycon 35YXF47MEFCTA6.3X11
Rubycon 铝电解电容器 - 径向引线型
Electrolytic Capacitors General Purpose Electrolytic Capacitors PC Pin 47 uF 20 % 35 VDC