APC 系列 铝有机聚合物电容器

结果: 42
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 电容 电压额定值 DC 端接类型 长度 产品 寿命 容差 ESR 最小工作温度 最大工作温度 直径 封装类型 系列 封装
KYOCERA AVX 铝有机聚合物电容器 16V 39uF 0606 20% Life=15K Hours ESR=24mOhms

39 uF 16 VDC SMD/SMT 6 mm Aluminum Polymer Capacitors 15000 Hour 20 % 24 mOhms - 55 C + 105 C 6.3 mm Can APC Reel, Cut Tape, MouseReel
KYOCERA AVX 铝有机聚合物电容器 20V 47uF 0506 20% Life=15K Hours ESR=60mOhms

47 uF 20 VDC SMD/SMT 6 mm Aluminum Polymer Capacitors 15000 Hour 20 % 60 mOhms - 55 C + 105 C 5 mm Can APC Reel, Cut Tape, MouseReel
KYOCERA AVX 铝有机聚合物电容器 10V 120uF 0507 20% Life=15K Hours ESR=25mOhms

120 uF 10 VDC SMD/SMT 7 mm Aluminum Polymer Capacitors 15000 Hour 20 % 25 mOhms - 55 C + 105 C 5 mm Can APC Reel, Cut Tape, MouseReel
KYOCERA AVX 铝有机聚合物电容器 6.3V 220uF 0507 20% Life=15K Hours ESR=20mOhms

220 uF 6.3 VDC SMD/SMT 7 mm Aluminum Polymer Capacitors 15000 Hour 20 % 20 mOhms - 55 C + 105 C 5 mm Can APC Reel, Cut Tape, MouseReel
KYOCERA AVX 铝有机聚合物电容器 25V 10uF 0606 20% Life=15K Hours ESR=60mOhms

10 uF 25 VDC SMD/SMT 6 mm Aluminum Polymer Capacitors 15000 Hour 20 % 60 mOhms - 55 C + 105 C 6.3 mm Can APC Reel, Cut Tape, MouseReel
KYOCERA AVX 铝有机聚合物电容器 16V 100uF 0606 20% Life=15K Hours ESR=24mOhms

100 uF 16 VDC SMD/SMT 6 mm Aluminum Polymer Capacitors 15000 Hour 20 % 24 mOhms - 55 C + 105 C 6.3 mm Can APC Reel, Cut Tape, MouseReel
KYOCERA AVX 铝有机聚合物电容器 6.3V 120uF 0606 20% Life=15K Hours ESR=27mOhms

120 uF 6.3 VDC SMD/SMT 6 mm Aluminum Polymer Capacitors 15000 Hour 20 % 27 mOhms - 55 C + 105 C 6.3 mm Can APC Reel, Cut Tape, MouseReel
KYOCERA AVX 铝有机聚合物电容器 25V 47uF 0606 20% Life=15K Hours ESR=40mOhms

47 uF 25 VDC SMD/SMT 6 mm Aluminum Polymer Capacitors 15000 Hour 20 % 40 mOhms - 55 C + 105 C 6.3 mm Can APC Reel, Cut Tape, MouseReel
KYOCERA AVX 铝有机聚合物电容器 25V 56uF 0606 20% Life=15K Hours ESR=40mOhms

56 uF 25 VDC SMD/SMT 6 mm Aluminum Polymer Capacitors 15000 Hour 20 % 40 mOhms - 55 C + 105 C 6.3 mm Can APC Reel, Cut Tape, MouseReel
KYOCERA AVX 铝有机聚合物电容器 16V 180uF 0607 20% Life=15K Hours ESR=24mOhms

180 uF 16 VDC SMD/SMT 7 mm Aluminum Polymer Capacitors 15000 Hour 20 % 24 mOhms - 55 C + 105 C 6.3 mm Can APC Reel, Cut Tape, MouseReel
KYOCERA AVX 铝有机聚合物电容器 10V 150uF 0608 20% Life=15K Hours

150 uF 10 VDC SMD/SMT 7.7 mm Aluminum Polymer Capacitors 15000 Hour 20 % 24 mOhms - 55 C + 105 C 6.3 mm Can APC Reel, Cut Tape, MouseReel
KYOCERA AVX 铝有机聚合物电容器 10V 220uF 0609 20% Life=15K Hours ESR=20mOhms

220 uF 10 VDC SMD/SMT 9.5 mm Aluminum Polymer Capacitors 15000 Hour 20 % 20 mOhms - 55 C + 105 C 6.3 mm Can APC Reel, Cut Tape, MouseReel
KYOCERA AVX 铝有机聚合物电容器 16V 220uF 0609 20% Life=15K Hours ESR=15mOhms

220 uF 16 VDC SMD/SMT 9.5 mm Aluminum Polymer Capacitors 15000 Hour 20 % 15 mOhms - 55 C + 105 C 6.3 mm Can APC Reel, Cut Tape, MouseReel
KYOCERA AVX 铝有机聚合物电容器 6.3V 470uF 0609 20% Life=15K Hours ESR=20mOhms

470 uF 6.3 VDC SMD/SMT 9.5 mm Aluminum Polymer Capacitors 15000 Hour 20 % 20 mOhms - 55 C + 105 C 6.3 mm Can APC Reel, Cut Tape, MouseReel
KYOCERA AVX 铝有机聚合物电容器 35V 68uF 0609 20% Life=15K Hours ESR=50mOhms

68 uF 35 VDC SMD/SMT 9.5 mm Aluminum Polymer Capacitors 15000 Hour 20 % 50 mOhms - 55 C + 105 C 6.3 mm Can APC Reel, Cut Tape, MouseReel
KYOCERA AVX 铝有机聚合物电容器 16V 220uF 0807 20% Life=15K Hours ESR=22mOhms

220 uF 16 VDC SMD/SMT 7 mm Aluminum Polymer Capacitors 15000 Hour 20 % 22 mOhms - 55 C + 105 C 8 mm Can APC Reel, Cut Tape, MouseReel
KYOCERA AVX 铝有机聚合物电容器 6.3V 1000uF 0809 20% Life=15K Hours ESR=15mOhms

1 mF 6.3 VDC SMD/SMT 9.5 mm Aluminum Polymer Capacitors 15000 Hour 20 % 15 mOhms - 55 C + 105 C 8 mm Can APC Reel, Cut Tape, MouseReel
KYOCERA AVX 铝有机聚合物电容器 16V 220uF 0809 20% Life=15K Hours ESR=20mOhms

220 uF 16 VDC SMD/SMT 9.5 mm Aluminum Polymer Capacitors 15000 Hour 20 % 20 mOhms - 55 C + 105 C 8 mm Can APC Reel, Cut Tape, MouseReel
KYOCERA AVX 铝有机聚合物电容器 20V 220uF 0809 20% Life=15K Hours ESR=30mOhms

220 uF 20 VDC SMD/SMT 9.5 mm Aluminum Polymer Capacitors 15000 Hour 20 % 30 mOhms - 55 C + 105 C 8 mm Can APC Reel, Cut Tape, MouseReel
KYOCERA AVX 铝有机聚合物电容器 16V 330uF 0809 20% Life=15K Hours ESR=20mOhms

330 uF 16 VDC SMD/SMT 9.5 mm Aluminum Polymer Capacitors 15000 Hour 20 % 20 mOhms - 55 C + 105 C 8 mm Can APC Reel, Cut Tape, MouseReel
KYOCERA AVX 铝有机聚合物电容器 20V 330uF 0809 20% Life=15K Hours ESR=30mOhms

330 uF 20 VDC SMD/SMT 9.5 mm Aluminum Polymer Capacitors 15000 Hour 20 % 30 mOhms - 55 C + 105 C 8 mm Can APC Reel, Cut Tape, MouseReel
KYOCERA AVX 铝有机聚合物电容器 20V 390uF 0809 20% Life=15K Hours ESR=28mOhms

390 uF 20 VDC SMD/SMT 9.5 mm Aluminum Polymer Capacitors 15000 Hour 20 % 28 mOhms - 55 C + 105 C 8 mm Can APC Reel, Cut Tape, MouseReel
KYOCERA AVX 铝有机聚合物电容器 10V 470uF 0809 20% Life=15K Hours ESR=18mOhms

470 uF 10 VDC SMD/SMT 9.5 mm Aluminum Polymer Capacitors 15000 Hour 20 % 18 mOhms - 55 C + 105 C 8 mm Can APC Reel, Cut Tape, MouseReel
KYOCERA AVX 铝有机聚合物电容器 16V 470uF 0809 20% Life=15K Hours ESR=25mOhms

470 uF 16 VDC SMD/SMT 9.5 mm Aluminum Polymer Capacitors 15000 Hour 20 % 25 mOhms - 55 C + 105 C 8 mm Can APC Reel, Cut Tape, MouseReel
KYOCERA AVX 铝有机聚合物电容器 6.3V 560uF 0809 20% Life=15K Hours ESR=15mOhms

560 uF 6.3 VDC SMD/SMT 9.5 mm Aluminum Polymer Capacitors 15000 Hour 20 % 15 mOhms - 55 C + 105 C 8 mm Can APC Reel, Cut Tape, MouseReel