HHXK350GRA471MJA0G

Chemi-Con
661-HHXK350GRA471MA0
HHXK350GRA471MJA0G

制造商:

说明:
铝有机聚合物电容器 35VDC 470uF 20% 3500mArms

寿命周期:
Mouser 的新产品
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

供货情况

库存:

类似产品

产品属性 属性值 选择属性
Chemi-Con
产品种类: 铝有机聚合物电容器
发货限制:
 Mouser 目前在您所在地区不销售该产品。
470 uF
35 VDC
SMD/SMT
Aluminum Hybrid Polymer Capacitors
1000 Hour
20 %
20 mOhms
3.5 A
- 55 C
+ 125 C
10 mm
10 mm
HXK
商标: Chemi-Con
产品类型: Electrolytic Capacitors
工厂包装数量: 500
子类别: Capacitors
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
TARIC:
8532220000
BRHTS:
85322200
原产地分类
原产国:
不可用
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Polymer Aluminum Solid Capacitors

Chemi-Con Conductive Polymer Aluminum Solid Capacitors offer high reliability and superior low-temperature characteristics by using polymer materials as an electrolyte. These capacitors from also feature large capacitance and excellent bias characteristics, an advantage over multilayer ceramic capacitors (MLCCs). Chemi-Con Conductive Polymer Aluminum Solid Capacitors deliver stable characteristics independent of temperature, extremely low ESR, low ESL, and high ripple current capability.

HXK Conductive Polymer Hybrid Capacitors

Chemi-Con HXK Conductive Polymer Hybrid Capacitors are AEC-Q200-compliant and feature a surface-mount design and a 16VDC to 35VDC voltage range. Specifications include a 270μF to 1200μF capacitance range, RoHS 2 compliance, a halogen-free design, and a wide temperature range of -55°C to +125°C. Chemi-Con HXK Capacitors are suitable for high-temperature and high-reliability applications, including automotive equipment.