935131427710-T3N

Murata Electronics
961-935131427710-T3N
935131427710-T3N

制造商:

说明:
基于硅的射频电容器/薄膜电容器 NOT AVAILABLE THROUGH MOUSER

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

供货情况

库存:
无库存
生产周期:
最少: 1000   倍数: 1000
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
整卷卷轴(请按1000的倍数订购)
¥56.8277 ¥56,827.70
2,000 报价

类似产品

产品属性 属性值 选择属性
Murata
产品种类: 基于硅的射频电容器/薄膜电容器
RoHS:  
1 uF
1206 (3216 metric)
15 %
HSSC
- 55 C
+ 150 C
Reel
商标: Murata Electronics
外壳代码 - in: 1206
外壳代码 - mm: 3216
高度: 0.4 mm
长度: 3.36 mm
产品: Silicon Capacitors
产品类型: Silicon RF Capacitors / Thin Film
工厂包装数量: 1000
子类别: Capacitors
端接类型: SMD/SMT
类型: 1206 High Stability Silicon Capacitor
宽度: 1.76 mm
零件号别名: 935131427710
单位重量: 27 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8532290000
CAHTS:
8532290000
USHTS:
8532290040
JPHTS:
8532290001
KRHTS:
8532290000
TARIC:
8532290000
ECCN:
EAR99
原产地分类
原产国:
法国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

IPDiA Silicon Capacitors


IPDiA HSSC42x High Stability Silicon Capacitors

IPDiA HSSC42x High Stability Silicon Capacitors are dedicated to applications requiring highly reliable components such as medical implantables, aeronautics, avionics, automotive, and military systems. In order to minimize the early failures, 100% of these high reliability capacitors have withstood burn-in tests at the end of the production process. IPDiA HSSC42x High Stability Silicon Capacitors offer capacitor integration capability up to 250nF/mm², offering 10 times more capacitance than such containing CoG/NP0 dielectrics and very low leakage currents down to 100pA. Comparing to X7R dielectrics, our High Stability Silicon capacitors offers almost 0% capacitance drift across temperature, DC bias voltage and aging. HSSC42x High Stability Silicon Capacitors are RoHS compliant and compatible with lead free reflow soldering processes.
Learn More

NEW!
IPDiA has added additional values to the HSSC42x Series!