HEDS-8903

Broadcom / Avago
630-HEDS-8903
HEDS-8903

制造商:

说明:
编码器 Locking Conn 3Ch for HEDX-5XXX

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 33

库存:
33
可立即发货
在途量:
421
预期 2026/11/18
生产周期:
12
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥120.3563 ¥120.36
¥114.9775 ¥574.89
¥93.8013 ¥938.01
¥93.0555 ¥2,326.39
¥88.253 ¥4,412.65
¥78.3316 ¥7,833.16
¥76.1846 ¥19,046.15
¥70.9753 ¥35,487.65
¥68.9074 ¥68,907.40

产品属性 属性值 选择属性
Broadcom Limited
产品种类: 编码器
RoHS:  
HEDS
Panel Mount
Tools & Accessories
No Detent
3 Channel
Wire Leads
5 VDC
商标: Broadcom / Avago
产品类型: Encoders
工厂包装数量: 1
子类别: Encoders
单位重量: 7.300 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8543709990
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
TARIC:
8544429090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99
原产地分类
原产国:
马来西亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Optical Encoders

Broadcom offers a variety of high performance, low cost, two- and three-channel optical incremental encoders. These Avago Technologies optical encoders emphasize high reliability, high resolution, and easy assembly. Each encoder contains a lensed LED source, an integrated circuit with detectors and output circuitry, and a codewheel that rotates between the emitter and detector IC. Avago Technologies also offers miniature panel mount optical encoders designed to be mounted on a front panel and used as a rotary, data-entry device.