1 Channel MouseReel 铁氧体磁珠

结果: 1,182
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 产品 端接类型 封装 / 箱体 阻抗 最大直流电流 容差 最大直流电阻 最小工作温度 最大工作温度 长度 宽度 高度 资格 封装
TAIYO YUDEN 铁氧体磁珠 PLEASE SEE SUGGESTED ALTERNATE LCMCA321611T600RG 2,801库存量
最低: 1
倍数: 1
: 2,000

FB Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 38 Ohms 6 A 30 % 5 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN 铁氧体磁珠 PLEASE SEE SUGGESTED ALTERNATE LSMCC321611T480NG 12,943库存量
92,000在途量
最低: 1
倍数: 1
: 2,000

FB Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 60 Ohms 4 A 25 % 10 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN 铁氧体磁珠 PLEASE SEE SUGGESTED ALTERNATE LCMCC321611T480NG 3,383库存量
最低: 1
倍数: 1
: 2,000

FB Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 60 Ohms 4 A 25 % 10 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN 铁氧体磁珠 PLEASE SEE SUGGESTED ALTERNATE LSMCA451611T900RG 21,500库存量
最低: 1
倍数: 1
: 2,000

FB Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 56 Ohms 6 A 30 % 7 mOhms - 40 C + 125 C 4.6 mm 1.6 mm 1.3 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN 铁氧体磁珠 PLEASE SEE SUGGESTED ALTERNATE LCMCA451611T900RG 1,470库存量
最低: 1
倍数: 1
: 2,000

FB Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 56 Ohms 6 A 30 % 7 mOhms - 40 C + 125 C 4.6 mm 1.6 mm 1.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN 铁氧体磁珠 PLEASE SEE SUGGESTED ALTERNATE LSMCC451611T111RG 7,020库存量
最低: 1
倍数: 1
: 2,000

FB Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 90 Ohms 4 A 25 % 14 mOhms - 40 C + 125 C 4.6 mm 1.6 mm 1.3 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN 铁氧体磁珠 PLEASE SEE SUGGESTED ALTERNATE LCMCC451611T111RG 587库存量
最低: 1
倍数: 1
: 2,000

FB Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 90 Ohms 4 A 25 % 14 mOhms - 40 C + 125 C 4.6 mm 1.6 mm 1.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN 铁氧体磁珠 PLEASE SEE SUGGESTED ALTERNATE TSB1N15H2G45NS024T 19,882库存量
最低: 1
倍数: 1
: 2,000

FB Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 110 Ohms 4 A 25 % 14 mOhms - 40 C + 125 C 4.6 mm 1.6 mm 1.3 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN 铁氧体磁珠 PLEASE SEE SUGGESTED ALTERNATE LCMCC451611T720NG 550库存量
最低: 1
倍数: 1
: 2,000

FB Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 110 Ohms 4 A 25 % 14 mOhms - 40 C + 125 C 4.6 mm 1.6 mm 1.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN 铁氧体磁珠 PLEASE SEE SUGGESTED ALTERNATE LAMGL160808T102RD 4,780库存量
最低: 1
倍数: 1
: 4,000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 100 Ohms 1.9 A 25 % 35 mOhms - 40 C + 150 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN 铁氧体磁珠 PLEASE SEE SUGGESTED ALTERNATE LAMGL160808T151RD 5,551库存量
最低: 1
倍数: 1
: 4,000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1 kOhms 500 mA 25 % 350 mOhms - 40 C + 150 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN 铁氧体磁珠 PLEASE SEE SUGGESTED ALTERNATE LAMGL160808T221RD 2,315库存量
最低: 1
倍数: 1
: 4,000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 150 Ohms 1.5 A 25 % 50 mOhms - 40 C + 150 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN 铁氧体磁珠 PLEASE SEE SUGGESTED ALTERNATE LAMGL160808T331RD 4,516库存量
最低: 1
倍数: 1
: 4,000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 1.25 A 25 % 70 mOhms - 40 C + 150 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN 铁氧体磁珠 PLEASE SEE SUGGESTED ALTERNATE LAMGL160808T470RD 3,913库存量
最低: 1
倍数: 1
: 4,000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 330 Ohms 900 mA 25 % 130 mOhms - 40 C + 150 C 1.6 mm 0.8 mm 0.95 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN 铁氧体磁珠 PLEASE SEE SUGGESTED ALTERNATE LAMGL160808T601RD 1,174库存量
最低: 1
倍数: 1
: 4,000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 60 Ohms 2.25 A 25 % 25 mOhms - 40 C + 150 C 1.6 mm 0.8 mm 0.95 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN 铁氧体磁珠 PLEASE SEE SUGGESTED ALTERNATE MAASH21GSB7103KTNA01 1,038库存量
最低: 1
倍数: 1
: 4,000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 640 mA 25 % 170 mOhms - 40 C + 150 C 1.6 mm 0.8 mm 0.95 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN 铁氧体磁珠 PLEASE SEE SUGGESTED ALTERNATE LAMGM160808T331RD 49库存量
12,000预期 2026/8/24
最低: 1
倍数: 1
: 4,000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 30 Ohms 2 A 25 % 28 mOhms - 40 C + 150 C 1.6 mm 0.8 mm 0.95 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN 铁氧体磁珠 PLEASE SEE SUGGESTED ALTERNATE LAMGM160808T600RD 552库存量
最低: 1
倍数: 1
: 4,000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 470 Ohms 500 mA 25 % 350 mOhms - 40 C + 150 C 1.6 mm 0.8 mm 0.95 mm AEC-Q200 Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy 铁氧体磁珠 BMC 0402 10R 25% A Gen C 9,630库存量
最低: 1
倍数: 1
: 10,000

BMC Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 10 Ohms 500 mA 25 % 50 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy 铁氧体磁珠 BMC 0402 30R 25% A Gen C 5,240库存量
10,000预期 2026/7/15
最低: 1
倍数: 1
: 10,000

BMC Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 30 Ohms 300 mA 25 % 200 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy 铁氧体磁珠 BMC 0402 40R 25% A Gen C 26,300库存量
最低: 1
倍数: 1
: 10,000

BMC Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 40 Ohms 300 mA 25 % 200 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy 铁氧体磁珠 BMC 0402 60R 25% A Gen C 9,900库存量
最低: 1
倍数: 1
: 10,000

BMC Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 60 Ohms 200 mA 25 % 400 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy 铁氧体磁珠 BMC 0402 68R 25% A Gen C 17,145库存量
最低: 1
倍数: 1
: 10,000

BMC Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 68 Ohms 500 mA 25 % 150 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy 铁氧体磁珠 BMC 0402 70R 25% A Gen C 6,624库存量
最低: 1
倍数: 1
: 10,000

BMC Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 70 Ohms 200 mA 25 % 400 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy 铁氧体磁珠 BMC 0402 80R 25% A Gen C 10,000库存量
最低: 1
倍数: 1
: 10,000

BMC Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 80 Ohms 200 mA 25 % 400 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel