铁氧体磁珠

 铁氧体磁珠
Ferrite beads are in stock with same-day shipping at Mouser. Mouser is an authorized distributor for leading ferrite bead manufacturers including Fair-Rite, Murata, Qnity, TAIYO YUDEN, TDK, Wurth Elektronik, and many more.
More...

Please view our large selection of ferrite beads below.
结果: 5,157
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 产品 端接类型 封装 / 箱体 阻抗 最大直流电流 容差 最大直流电阻 最小工作温度 最大工作温度 长度 宽度 高度 直径 资格 封装
Pulse Electronics 铁氧体磁珠 20V 24A 170nH 4-Phase 0.25mohm -40 125C 1,775库存量
最低: 1
倍数: 1
: 600

PGL725XHLT Power Beads 250 uOhms - 40 C + 125 C 24.35 mm 8 mm 6 mm Reel, Cut Tape, MouseReel
Delevan 铁氧体磁珠 47 OHM @100MHZ FERRITE BEAD 1,200库存量
最低: 1
倍数: 1
: 1,000
4221 Ferrite Beads 22 Ohms 5 A - 55 C + 125 C Reel, Cut Tape, MouseReel
Murata Electronics 铁氧体磁珠 0201 40ohm 40% 150mA 22,497库存量
最低: 1
倍数: 1
: 15,000

BLA03 Filters SMD/SMT 0201 (0603 metric) 40 Ohms 150 mA 40 % 2.2 Ohms - 40 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Murata Electronics 铁氧体磁珠 900 OHM 0201 PER /100 17,195库存量
最低: 1
倍数: 1
: 15,000

BLA03 Filters SMD/SMT 0201 (0603 metric) 1.5 kOhms 100 mA 40 % 3 Ohms - 40 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TDK 铁氧体磁珠 GHz Beads,180ohm,0.2A,-55-125C 10,000库存量
10,000预期 2026/7/13
最低: 1
倍数: 1
: 10,000

MMZ-E Chip Beads SMD/SMT 0402 (1005 metric) 180 Ohms 200 mA 25 % 1.6 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK 铁氧体磁珠 Beads,18ohm,4.0A,-55-125C 35,281库存量
最低: 1
倍数: 1
: 10,000

MPZ-H Chip Beads SMD/SMT 0402 (1005 metric) 18 Ohms 4 A 35 % 10 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Wurth Elektronik 铁氧体磁珠 WE-CBF 800Ohms 8K mA 0.01Ohms 3,957库存量
8,000预期 2026/7/17
最低: 1
倍数: 1
: 2,000

WE-CBF Ferrite Beads SMD/SMT 2220 (5651 metric) 800 Ohms 8 A 25 % 10 mOhms - 55 C + 125 C 5.6 mm 5.1 mm 1.8 mm Reel, Cut Tape, MouseReel
Murata Electronics 铁氧体磁珠 1210 12ohm 5% POWRTRN AEC-Q200 5,443库存量
最低: 1
倍数: 1
: 1,500

BLE32SN Ferrite Chip Beads SMD/SMT 1210 (3225 metric) 12 Ohms 20 A 5 Ohms 600 uOhms - 55 C + 150 C 3.2 mm 2.5 mm 2 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics 铁氧体磁珠 0402 120ohm 25% 5A AEC-Q200 DC PWR Line 74,913库存量
最低: 1
倍数: 1
: 10,000

BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 120 Ohms 2 A 25 % 55 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics 铁氧体磁珠 0402 60ohm 25% 5A AEC-Q200 DC PWR Line 55,029库存量
最低: 1
倍数: 1
: 10,000

BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 60 Ohms 2.5 A 25 % 32 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics 铁氧体磁珠 0402 600ohm 25% 5A AEC-Q200 DC PWR Line 109,108库存量
最低: 1
倍数: 1
: 10,000

BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 600 Ohms 900 mA 25 % 230 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics 铁氧体磁珠 120 OHM 25% Alternate Sizing Guide Below 657,722库存量
450,000预期 2026/8/25
最低: 1
倍数: 1
: 10,000

BLM15_SN Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 120 Ohms 2 A 25 % 55 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TE Connectivity / Sigma Inductors 铁氧体磁珠 BMC-Q 0805 120R 25% Tol. UH Current 7,385库存量
最低: 1
倍数: 1
: 4,000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 120 Ohms 3 A 25 % 50 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors 铁氧体磁珠 BMC-Q 0805 220R 25% Tol. UH Current 7,855库存量
最低: 1
倍数: 1
: 4,000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 220 Ohms 2.5 A 25 % 80 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors 铁氧体磁珠 BMC-Q 0402 ZR 0-15R Tol. High Current 14,554库存量
最低: 1
倍数: 1
: 10,000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 0 Ohms 800 mA 0 Ohms to 15 Ohms 40 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors 铁氧体磁珠 BMC-Q 0402 ZR 0-15R Tol. UH Current 19,169库存量
最低: 1
倍数: 1
: 10,000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 0 Ohms 800 mA 0 Ohms to 15 Ohms 40 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors 铁氧体磁珠 BMC-Q 0402 5R0 0-15R Tol. High Current 19,870库存量
最低: 1
倍数: 1
: 10,000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 5 Ohms 800 mA 0 Ohms to 15 Ohms 40 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors 铁氧体磁珠 BMC-Q 0402 5R0 0-15R Tol. UH Current 18,990库存量
最低: 1
倍数: 1
: 10,000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 5 Ohms 800 mA 0 Ohms to 15 Ohms 40 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors 铁氧体磁珠 BMC-Q 0402 7R0 0-11RTol. High Current 19,950库存量
最低: 1
倍数: 1
: 10,000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 7 Ohms 800 mA 0 Ohms to 11 Ohms 40 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors 铁氧体磁珠 BMC-Q 0402 7R0 0-11RTol. UH Current 19,800库存量
最低: 1
倍数: 1
: 10,000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 7 Ohms 800 mA 0 Ohms to 11 Ohms 40 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors 铁氧体磁珠 BMC-Q 0402 9R0 5-13R Tol. High Current 20,000库存量
最低: 1
倍数: 1
: 10,000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 9 Ohms 800 mA 5 Ohms to 13 Ohms 40 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors 铁氧体磁珠 BMC-Q 0402 9R0 5-13R Tol. UH Current 20,000库存量
最低: 1
倍数: 1
: 10,000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 9 Ohms 800 mA 5 Ohms to 13 Ohms 40 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors 铁氧体磁珠 BMC-Q 0402 11R 7-15R Tol. High Current 19,920库存量
最低: 1
倍数: 1
: 10,000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 11 Ohms 800 mA 0 Ohms to 15 Ohms 40 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors 铁氧体磁珠 BMC-Q 0402 11R 7-15R Tol. UH Current 20,000库存量
最低: 1
倍数: 1
: 10,000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 11 Ohms 800 mA 0 Ohms to 15 Ohms 40 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors 铁氧体磁珠 BMC-Q 0402 15R 9-21R Tol. High Current 20,000库存量
最低: 1
倍数: 1
: 10,000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 15 Ohms 800 mA 9 Ohms to 21 Ohms 40 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape