铁氧体磁珠

 铁氧体磁珠
Ferrite beads are in stock with same-day shipping at Mouser. Mouser is an authorized distributor for leading ferrite bead manufacturers including Fair-Rite, Murata, Qnity, TAIYO YUDEN, TDK, Wurth Elektronik, and many more.
More...

Please view our large selection of ferrite beads below.
结果: 5,157
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 产品 端接类型 封装 / 箱体 阻抗 最大直流电流 容差 最大直流电阻 最小工作温度 最大工作温度 长度 宽度 高度 直径 资格 封装
Wurth Elektronik 铁氧体磁珠 WE-PBF High Current 25MHz 16A 28Ohm 50,194库存量
最低: 1
倍数: 1
: 500

WE-PBF Ferrite Chip Beads SMD/SMT 42 Ohms 16 A 25 % 600 uOhms - 55 C + 125 C 4 mm 3 mm 2.55 mm Reel, Cut Tape, MouseReel
Murata Electronics 铁氧体磁珠 120 Ohms 25% Alternate Sizing Guide Below 557,695库存量
最低: 1
倍数: 1
: 10,000

BLM15E_SN Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 120 Ohms 1.5 A 25 % 95 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics 铁氧体磁珠 75 OHM 25% Alternate Sizing Guide Below 141,536库存量
最低: 1
倍数: 1
: 10,000

BLM15G_SN Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 75 Ohms 200 mA 25 % 1.3 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics 铁氧体磁珠 470 OHM 25% Alternate Sizing Guide Below 116,218库存量
100,000预期 2026/12/17
最低: 1
倍数: 1
: 10,000

BLM15G_SN Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 470 Ohms 200 mA 25 % 1.3 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics 铁氧体磁珠 1800 OHM 25% Alternate Sizing Guide Below 788,371库存量
最低: 1
倍数: 1
: 10,000

BLM15H_SN Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 1.8 kOhms 200 mA 25 % 2.2 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics 铁氧体磁珠 1000 OHM 25% Alternate Sizing Guide Below 455,805库存量
350,000预期 2026/10/26
最低: 1
倍数: 1
: 10,000

BLM15H_SN Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 1 kOhms 250 mA 25 % 1.1 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics 铁氧体磁珠 220 OHM 25% Alternate Sizing Guide Below 667,191库存量
520,000预期 2026/8/6
最低: 1
倍数: 1
: 4,000

BLM18EG_xH Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 2 A 25 % 50 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Murata Electronics 铁氧体磁珠 1500 OHM 25% Alternate Sizing Guide Below 386,170库存量
最低: 1
倍数: 1
: 4,000

BLM18H_SN Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1.5 kOhms 500 mA 25 % 500 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Murata Electronics 铁氧体磁珠 120 OHM 25% Alternate Sizing Guide Below 1,354,797库存量
780,000预期 2026/11/11
最低: 1
倍数: 1
: 4,000

BLM18_xN Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 2 A 25 % 50 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Murata Electronics 铁氧体磁珠 120 OHM 25% Alternate Sizing Guide Below 511,073库存量
1,000,000在途量
最低: 1
倍数: 1
: 10,000

BLM18_xN Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 3 A 25 % 25 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Murata Electronics 铁氧体磁珠 1000 OHM 25% Alternate Sizing Guide Below 381,900库存量
最低: 1
倍数: 1
: 4,000

BLM21_xN Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 1 kOhms 600 mA 25 % 450 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Murata Electronics 铁氧体磁珠 220 OHM 25% Alternate Sizing Guide Below 1,739,208库存量
940,000预期 2026/11/11
最低: 1
倍数: 1
: 4,000

BLM21_xN Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 220 Ohms 2 A 25 % 50 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Murata Electronics 铁氧体磁珠 600 OHM 125C 1.5A Alternate Sizing Guide Below 212,371库存量
最低: 1
倍数: 1
: 4,000

BLM21_H Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 600 Ohms 2.3 A 25 % 60 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics 铁氧体磁珠 120 OHM 25% Alternate Sizing Guide Below 167,002库存量
135,000预期 2026/8/5
最低: 1
倍数: 1
: 3,000

BLM31_SN Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 120 Ohms 3.5 A 25 % 25 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
TDK 铁氧体磁珠 220ohms 2.2A 50mOhms 0603 Ferrite Chip 815,811库存量
512,000预期 2026/9/21
最低: 1
倍数: 1
: 4,000

MPZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 2.2 A 25 % 50 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK 铁氧体磁珠 600ohms 2A 100mOhms 0805 Ferrite Chip 675,600库存量
最低: 1
倍数: 1
: 4,000

MPZ Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 600 Ohms 2 A 25 % 100 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Laird 铁氧体磁珠 100ohms 100MHz 10A Monolithic 3312 SMD 48,462库存量
70,000预期 2026/10/19
最低: 1
倍数: 1
: 2,500

HI Ferrite Chip Beads SMD/SMT 3312 (8531 metric) 100 Ohms 10 A 4 mOhms - 55 C + 125 C 8.5 mm 3.1 mm 2.28 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN 铁氧体磁珠 PLEASE SEE SUGGESTED ALTERNATE LSMGA453232L202RG 93,853库存量
最低: 1
倍数: 1
: 2,000

FB Ferrite Chip Beads SMD/SMT 1812 (4532 metric) 1.3 kOhms 3 A 25 % 60 mOhms - 40 C + 125 C 4.5 mm 3.2 mm 3.5 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN 铁氧体磁珠 PLEASE SEE SUGGESTED ALTERNATE LSMCA160808T230NG 102,383库存量
最低: 1
倍数: 1
: 2,000

FB Ferrite Chip Beads SMD/SMT 1812 (4532 metric) 680 Ohms 4 A 25 % 28 mOhms - 40 C + 125 C 4.5 mm 3.2 mm 3.5 mm Reel, Cut Tape, MouseReel
Wurth Elektronik 铁氧体磁珠 WE-CBF 160Ohms 5K mA 0.01Ohms 975库存量
最低: 1
倍数: 1
: 2,000

WE-CBF Ferrite Beads SMD/SMT 2220 (5651 metric) 160 Ohms 5 A 25 % 10 mOhms - 55 C + 125 C 5.6 mm 5.1 mm 1.8 mm Reel, Cut Tape, MouseReel
Murata Electronics 铁氧体磁珠 0402 120ohm 25% 5A AEC-Q200 9,800库存量
最低: 1
倍数: 1
: 10,000

BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 120 Ohms 2 A 25 % 55 mOhms - 55 C + 150 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics 铁氧体磁珠 0402 33ohm 25% 5A AEC-Q200 6,993库存量
最低: 1
倍数: 1
: 10,000

BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 33 Ohms 3 A 25 % 22 mOhms - 55 C + 150 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics 铁氧体磁珠 0402 33ohm 25% 5A AEC-Q200 DC PWR Line 10,104库存量
最低: 1
倍数: 1
: 10,000

BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 33 Ohms 3 A 25 % 22 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics 铁氧体磁珠 0402 330ohm 25% 5A AEC-Q200 DC PWR Line 15,926库存量
最低: 1
倍数: 1
: 10,000

BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 330 Ohms 1.2 A 25 % 150 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics 铁氧体磁珠 0402 470ohm 25% 5A AEC-Q200 DC PWR Line 13,636库存量
最低: 1
倍数: 1
: 10,000

BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 470 Ohms 1 A 25 % 200 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel