MACOM 信号调节

结果: 313
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 频率 频率范围 电压额定值 带宽 阻抗 端接类型 封装 / 箱体 最小工作温度 最大工作温度 系列 封装
MACOM 2025-6020-20
MACOM 信号调节 1-2GHZ IL .7DB VSWR 1.5:1
Signal Conditioning Couplers Bulk
MACOM 2026-6012-20
MACOM 信号调节 Coupler,Ultra_Broad-Band,
Signal Conditioning
MACOM 2031-6330-00
MACOM 信号调节 2-18GHz IL 3dB VSWR 2.0:1
Signal Conditioning Couplers Bulk
MACOM 2031-6331-00
MACOM 信号调节 1-2 GHz IL .50dB VSWR 1.35:1
Signal Conditioning Couplers Bulk
MACOM 2031-6334-00
MACOM 信号调节 Hybrid,Octave-Band,180_deg,
Signal Conditioning
MACOM 2031-6339-00
MACOM 信号调节 7-18GHz IL 1.2dB VSWR 1.70:1
Signal Conditioning Couplers Bulk
MACOM 2032-6345-00
MACOM 信号调节 2-4Ghz IL .25dB VSWR 1.25:1
Signal Conditioning Couplers Bulk
MACOM 2032-6347-00
MACOM 信号调节 4-8GHz IL .30dB VSWR 1.25:1
Signal Conditioning Couplers Bulk
MACOM 2032-6371-00
MACOM 信号调节 2-18GHz IL .60dB VSWR 1.45:1
Signal Conditioning Couplers Bulk
MACOM 2032-6374-00
MACOM 信号调节 6.5-18GHz IL .60dB VSWR 1.35:1
Signal Conditioning Couplers 6.5 GHz to 18 GHz 75 Ohms - 65 C + 125 C Bulk
MACOM 2089-6410-00
MACOM 信号调节 Power Divider,4-Way
Signal Conditioning
MACOM 2089-6801-00
MACOM 信号调节 Power Divider,8-Way
Signal Conditioning
MACOM 2089-6807-00
MACOM 信号调节 Power Divider,8-Way
Signal Conditioning
MACOM 2690-1005
MACOM 信号调节 2-8GHz IL 1.1dB VSWR: 1.60:1
Signal Conditioning Limiters 2 GHz to 8 GHz SMA - 55 C + 85 C Bulk
MACOM 2690-1007
MACOM 信号调节 2.-8GHz IL 1.3dB VSWR:1.6:1
Signal Conditioning Limiters 2 GHz to 8 GHz SMA - 55 C + 85 C Bulk
MACOM 2690-1011
MACOM 信号调节 8-18GHz IL 2.3dB VSWR: 2.0:1
Signal Conditioning Limiters 8 GHz to 18 GHz SMA - 55 C + 85 C Bulk
MACOM CSFD25H
MACOM 信号调节 Doubler,Frequency,Commercial,Surface Mou
Signal Conditioning Doublers
MACOM FD25E
MACOM 信号调节 Doubler,Frequency
Signal Conditioning SMD/SMT
MACOM FD25HC
MACOM 信号调节 Doubler,Frequency
Signal Conditioning SMD/SMT
MACOM FD26
MACOM 信号调节 Doubler,Frequency
Signal Conditioning SMD/SMT
MACOM FD93
MACOM 信号调节 Doubler,Frequency
Signal Conditioning Doublers SMD/SMT
MACOM H-9-SMA
MACOM 信号调节 0-180Deg Hybrid Min Iso 30dB
Signal Conditioning SMA Bulk
MACOM JH-136-PIN
MACOM 信号调节 175-350MHz 50 Ohm Quadrature Coupler
Signal Conditioning Couplers Bulk
MACOM JH-141-PIN
MACOM 信号调节 1000-2000MHz 50 Ohm Quadrature Coupler
Signal Conditioning Couplers Bulk
MACOM JHS-114-PIN
MACOM 信号调节 20 to 40MHz 50 Ohm Quadrature Coupler
Signal Conditioning Couplers Bulk