Marki Microwave 信号调节

结果: 568
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 频率 频率范围 电压额定值 阻抗 端接类型 封装 / 箱体 最小工作温度 最大工作温度
Marki Microwave 信号调节 The MM1-0312H is a passive double balanced MMIC mixer. It features excellent conversion loss, superior isolations and spurious performance across a broad bandwidth, in a highly miniaturized form factor. 2库存量
最低: 1
倍数: 1

Signal Conditioning Mixers 0 Hz to 4.5 GHz, 3 GHz to 12 GHz 0 Hz to 4.5 GHz, 3 GHz to 12 GHz Connector - 55 C + 100 C
Marki Microwave 信号调节 The BT-0035SMG is a packaged bias tee featuring excellent insertion loss and superior isolations over a broad 20 MHz to 35 GHz bandwidth. 1库存量
10预期 2026/7/10
最低: 1
倍数: 1

Signal Conditioning 10 MHz to 20 GHz 10 MHz to 20 GHz 30 V SMD/SMT - 55 C + 100 C
Marki Microwave 信号调节 The BT-0035SMG is a packaged bias tee featuring excellent insertion loss and superior isolations over a broad 20 MHz to 35 GHz bandwidth. 9库存量
最低: 1
倍数: 1

Signal Conditioning
Marki Microwave 信号调节 MM1-0212L is a low power GaAs MMIC double balanced mixer that operates at LO powers as a low as +1 dBm. MM1-0212L is a low frequency, low power S band mixer that works well as both an up and down converter to through X band. 1库存量
2预期 2026/7/10
最低: 1
倍数: 1

Signal Conditioning Mixers 0 Hz to 3 GHz, 2 GHz to 12 GHz 0 Hz to 3 GHz, 2 GHz to 12 GHz 50 Ohms Connector - 55 C + 100 C
Marki Microwave 信号调节 MM1-1044H is a GaAs MMIC double balanced mixer that is designed for and operates at the K and Ka band 5G frequencies. MM1-1044H is a high linearity Ka band mixer that works well as both an up and down converter. 1库存量
最低: 1
倍数: 1

Signal Conditioning
Marki Microwave 信号调节 A broadband surface mount balun, hand-tuned for optimal phase and amplitude balance over a 500 kHz to 6 GHz bandwidth. 2库存量
10预期 2026/11/13
最低: 1
倍数: 1

Signal Conditioning Baluns 500 kHz to 6 GHz 500 kHz to 6 GHz SMD/SMT - 55 + 100 C
Marki Microwave 信号调节 The ADM1-0026PA is a complete LO driver solution for use with all Marki mixers up to 26.5 GHz. This single-stage packaged GaAs MMIC distributed amplifier integrates all required biasing circuitry. 1库存量
1预期 2026/9/25
最低: 1
倍数: 1

Signal Conditioning Mixers 5 MHz to 26.5 GHz 5 MHz to 26.5 GHz 50 Ohms Connector - 55 C + 85 C
Marki Microwave 信号调节 The C20-0R520 is a broadband 0.5-20 GHz, 20 dB directional coupler. The multisection tri-plate stripline design exhibits excellent coupling flatness and VSWR at all ports. 1库存量
最低: 1
倍数: 1

Signal Conditioning
Marki Microwave 信号调节 The HLM-40ABH is a wide bandwidth GaAs Schottky diode signal limiter featuring high IP3 and medium power handling. It offers low insertion loss and low return loss from DC through Ka band and has a typical 1dB compression point of 9dBm. 2库存量
最低: 1
倍数: 1

Signal Conditioning 0 Hz to 40 GHz 0 Hz to 40 GHz Connector - 55 C + 100 C
Marki Microwave 信号调节 The MBAL-0R106CSP2 is a GaAs passive MMIC 1:2 balun that features excellent 33 dB common mode rejection over a 0.1 to 6 GHz operational bandwidth. It is footprint compatible with the 1:1 MBALH-0R106CSP2, offering flexibility in system design. 24库存量
最低: 1
倍数: 1

Signal Conditioning Baluns 100 MHz to 6 GHz 100 MHz to 6 GHz 50 Ohms SMD/SMT - 55 C + 100 C
Marki Microwave 信号调节 The MPDR-0070CSP2 is a small footprint mmWave MMIC DC-70 GHz 2-Way resistive power divider/power splitter featuring low 1.5 dB insertion loss in our compact CSP2 chip scale package. It is much smaller than a printed PCB Power Divider/Combiner. 25库存量
最低: 1
倍数: 1

Signal Conditioning Power Dividers / Power Splitters SMD/SMT - 55 C + 100 C
Marki Microwave 信号调节 The ADA-2052 can be used as a frequency extender to enhance the frequency range of a <26 GHz synthesizer up to 52 GHz. Useful for lab testing, test and measurement, and prototype systems. 1库存量
最低: 1
倍数: 1

Signal Conditioning 10.5 GHz to 26 GHz 10.5 GHz to 26 GHz 5 VDC 50 Ohms Connector - 55 C + 85 C
Marki Microwave 信号调节 A broadband MMIC LO buffer amplifier that efficiently provides high gain and output power over a 20-55 GHz frequency band. It is designed to provide a strong, flat output power response when driven with an input power at 0 dBm. 3库存量
最低: 1
倍数: 1

Signal Conditioning 20 GHz to 55 GHz 20 GHz to 55 GHz Connector - 40 C + 85 C
Marki Microwave 信号调节 The AQA-2156 is an amplified frequency multiplier that quadruples the 5.25 14 GHz input frequency, producing an amplified 21 - 56 GHz quadrupled output frequency. 3库存量
最低: 1
倍数: 1

Signal Conditioning 5.25 GHz to 14 GHz, 21 GHz to 56 GHz 5.25 GHz to 14 GHz, 21 GHz to 56 GHz - 40 C + 50 C
Marki Microwave 信号调节 The BAL-0036 is a broadband balun, featuring high isolation and is hand-tuned for optimal phase and amplitude balance over a 300 kHz to 36 GHz bandwidth. 1库存量
最低: 1
倍数: 1

Signal Conditioning Baluns 300 kHz to 36 GHz 300 kHz to 36 GHz
Marki Microwave 信号调节 The BT-0040 is constructed using a custom-made, resonance-free conical inductor to achieve extremely broadband performance. 2库存量
最低: 1
倍数: 1

Signal Conditioning Bias Tees 4 kHz to 40 GHz 30 VDC 50 Ohms Connector
Marki Microwave 信号调节 A high power type N-connectorized bidirectional coupler capable of operation to 18 GHz. This coupler features a unique air-line construction that simultaneously enables extremely low loss and high directivity. 3库存量
最低: 1
倍数: 1

Signal Conditioning Couplers 50 Ohms Connector - 40 C + 100 C
Marki Microwave 信号调节 The CBR17-0026 offers the broadest bandwidth of any standalone bridge coupler on the market. It provides an extremely high degree of measurement accuracy for forward power measurements, and can also be used to measure VSWR/return loss. 3库存量
最低: 1
倍数: 1

Signal Conditioning 200 kHz to 26 GHz 200 kHz to 26 GHz Connector
Marki Microwave 信号调节 MM1-0222L is a GaAs MMIC double balanced mixer that features excellent conversion loss, superior isolations, and spurious performance across a broad bandwidth. The MM1 0222L works well as both an up and down converter through the Ku band and beyond. 10库存量
最低: 1
倍数: 1

Signal Conditioning Mixers 0 Hz to 3.5 GHz, 2 GHz to 22 GHz 0 Hz to 3.5 GHz, 2 GHz to 22 GHz 50 Ohms Connector - 55 C + 100 C
Marki Microwave 信号调节 The MM1-0832L is a GaAs MMIC double balanced mixer that is designed for and operates at X through K bands. MM1-0832L is a low power K band mixer that works well as both an up and down converter. 5库存量
最低: 1
倍数: 1

Signal Conditioning Mixers 0 Hz to 12 GHz, 8 GHz to 32 GHz 0 Hz to 12 GHz, 8 GHz to 32 GHz 50 Ohms Connector - 55 C + 100 C
Marki Microwave 信号调节 The MM2-0530L is a passive MMIC triple balanced mixer. It features a broadband IF port that spans from 2 to 20 GHz, and has excellent spurious suppression. The MM2-0530L is available as a wire bondable chip or connectorized SMA package. 5库存量
最低: 1
倍数: 1

Signal Conditioning Mixers Connector - 55 C + 100 C
Marki Microwave 信号调节 The MMIQ-0416L is a low LO drive, passive GaAs MMIC IQ mixer. This is an ultra-broadband mixer spanning 4 to 16 GHz on the RF and LO ports with an IF from DC to 6 GHz. 3库存量
最低: 1
倍数: 1

Signal Conditioning Mixers Connector - 55 C + 100 C
Marki Microwave 信号调节 The MQS-0218SM is a MMIC 2GHz - 18GHz 90 splitter/combiner. Passive GaAs MMIC technology allows production of smaller constructions that replace larger form factor circuit board constructions. The MQS-0218SM is available as a 4 x 4 mm QFN package. 23库存量
最低: 1
倍数: 1

Signal Conditioning
Marki Microwave 信号调节 The PBR-0003 is a 300 kHz to 3 GHz high isolation power combiner. This power combiner features a unique hand tuned construction based on a bridge coupler that enables 45 dB typical isolation across the operational bandwidth. 5库存量
最低: 1
倍数: 1

Signal Conditioning Power Combiners Connector
Marki Microwave 信号调节 The T3-1040G is a high performance mixer featuring LO/RF from 10 to 40 GHz and IF from 1 to 18 GHz. 4库存量
最低: 1
倍数: 1

Signal Conditioning Mixers 10 GHz to 40 GHz Connector - 55 C + 100 C