Marki Microwave 信号调节

结果: 568
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 频率 频率范围 电压额定值 阻抗 端接类型 封装 / 箱体 最小工作温度 最大工作温度
Marki Microwave 信号调节 The MFBP-00099PSM passive MMIC surface mount bandpass filter is an ideal solution for small form factor, high rejection filtering. The MFBP-00099PSM features a 9.0-10.4GHz 1dBc passband and 2.8dB center frequency insertion loss.

Signal Conditioning
Marki Microwave 信号调节 The MM2-0530H is a passive MMIC triple balanced mixer. It features a broadband IF port that spans from 2 to 20 GHz, and has excellent spurious suppression. The MM2-0530H is available as a wire bondable chip or connectorized SMA package.

Signal Conditioning
Marki Microwave 信号调节 MPD-0226SM is a MMIC 2-way Wilkinson power divider. Passive GaAs MMIC technology allows production of smaller constructions that replace larger form factor circuit board constructions. The MPD-0226SM is available as a 4 X 4 mm QFN package.

Signal Conditioning
Marki Microwave 信号调节 The MM1-1857H is a passive double balanced MMIC mixer. It features excellent conversion loss, superior isolations and spurious performance across a broad bandwidth, in a highly miniaturized form factor.

Signal Conditioning
Marki Microwave 信号调节 A broadband MMIC LO buffer amplifier that is capable of producing at least +18 dBm up to 67 GHz. This amplifier can be used to drive L- or H-diode mixers from 35-67 GHz, or L- or H-diode IQ mixers from 35-60 GHz.

Signal Conditioning
Marki Microwave 信号调节 The ABDS-10170PSM is a GaAs active MMIC balun in a 3mm QFN surface mount package. It offers 3 dB differential to single ended gain from low frequencies (limited by DC block) to 30 GHz.

Signal Conditioning
Marki Microwave 信号调节 The ABSD-10168PSM is a GaAs active MMIC balun in a 3mm QFN surface mount package. Its frequency ranges from DC to 30 GHz and offers 3 dB single ended to differential gain (low end limited by DC block).

Signal Conditioning
Marki Microwave 信号调节 The ADA-1030 can be used as a frequency extender to enhance the frequency range of a <15 GHz synthesizer up to 30 GHz. Useful for lab testing, test and measurement, and prototype systems.

Signal Conditioning
Marki Microwave 信号调节 The ADM-8344 is a wideband distributed low noise amplifier capable of providing 18 dB gain and +27 dBm OIP3 from DC to 18 GHz and a low 1.4 dB typical noise figure from 4 to 7 GHz.

Signal Conditioning
Marki Microwave 信号调节 A wideband low noise amplifier capable of providing 24 dB gain and a low 1.3 dB typical noise figure from 6 to 20 GHz. The ADM-8556 is an ideal linear signal amplifier for applications requiring low power consumption and small form-factors.

Signal Conditioning
Marki Microwave 信号调节 The ADM-8558 is a wideband distributed low noise amplifier capable of providing 16 dB gain and +23 dBm OIP3 from 0.005 to 20 GHz and a low 1.8 dB typical noise figure from 7 to 15 GHz.

Signal Conditioning
Marki Microwave 信号调节 A high-linearity low noise amplifier capable of providing 15 dB gain, 2.1 dB noise figure and +27 dBm OIP3 from 300 kHz to 10 GHz. It can serve either as a linear signal amplifier, or as a saturated driver amplifier for H- or S-diode mixers.

Signal Conditioning
Marki Microwave 信号调节 A high-linearity, low noise amplifier capable of providing 10.5 dB gain and +26 dBm OIP3 across a broad 0.2-20 GHz bandwidth.

Signal Conditioning
Marki Microwave 信号调节 The ADM-8625PC is a high-linearity low noise amplifier capable of providing 18 dB gain, 1.4 dB noise figure and +29 dBm OIP3 from 750 MHz to 8 GHz.

Signal Conditioning
Marki Microwave 信号调节 A high-linearity, high gain, low noise distributed amplifier capable of providing +22dBm output power up to 35 GHz. When driven with an input power of 0 to +5 dBm, it can provide sufficient LO drive to power all H and most S diode mixers to 40GHz.

Signal Conditioning
Marki Microwave 信号调节 A high-linearity amplifier capable of providing +18 dBm output power up to 10 GHz. The ADM1-8095PC can serve either as a linear signal amplifier, or as a saturated driver amplifier for H- or S-diode mixers.

Signal Conditioning
Marki Microwave 信号调节 A high-linearity amplifier capable of providing +23 dBm output power up to 6 GHz. The ADM1-8096PC can serve either as a linear signal amplifier, or as a saturated driver amplifier for H- or S-diode mixers.

Signal Conditioning
Marki Microwave 信号调节 A wideband mmWave amplifier in our M-package enabling operation up to 95 GHz in a connectorized form. This amplifier provides typical +19 dBm output power, 11 dB gain making it suitable for driving mmWave mixers.

Signal Conditioning
Marki Microwave 信号调节 A broadband MMIC LO buffer amplifier that efficiently provides high gain and output power over a 20-55 GHz frequency band. It is designed to provide a strong, flat output power response when driven with an input power at 0 dBm.

Signal Conditioning
Marki Microwave 信号调节 A general-purpose broadband MMIC driver amplifier that provides +21 dBm output power suitable for driving a Marki H or L diode mixer at 11-38 GHz and S diode mixer from 15 32 GHz. The amplifier also has excellent return losses and gain flatness.

Signal Conditioning
Marki Microwave 信号调节 A general-purpose broadband MMIC driver amplifier that provides +21 dBm output power suitable for driving a Marki H or L diode mixer at 12-46 GHz and S diode mixer from 14-40 GHz.

Signal Conditioning
Marki Microwave 信号调节 A broadband MMIC low noise amplifier that efficiently provides low noise figure and return losses in the 30-60 GHz frequency band. It is designed to provide less than 5 dB noise figure with greater than 10 dB gain at <200 mW DC power consumption.

Signal Conditioning
Marki Microwave 信号调节 A high-linearity broadband MMIC amplifier capable of providing +25 dBm output power typical. The AMM-7473PC can serve either as a linear signal amplifier, or as a saturated driver amplifier for H- or S-diode mixers.

Signal Conditioning
Marki Microwave 信号调节 A general-purpose broadband MMIC driver amplifier that provides +21 dBm output power suitable for driving a Marki H or L diode mixers at 22-57 GHz and S diode mixer from 25-50 GHz.

Signal Conditioning
Marki Microwave 信号调节 A wideband mmWave amplifier in our M-package enabling operation up to 95 GHz in a connectorized form. This amplifier provides typical +18 dBm output power, 20 dB gain making it suitable for driving mmWave mixers.

Signal Conditioning