Quick Connect 电源线滤波器

结果: 560
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 过滤器类型 电压额定值 电流额定值 安装风格 端接类型 漏泄电流 系列 封装 工作频率
Deltron RES30F10
Deltron 电源线滤波器 CHASSIS MOUNT SINGLE STAGE 10A
1-Phase EMI/RFI Filter 120 VAC, 250 VAC 10 A Chassis Mount Quick Connect 730 uA 0 Hz to 400 Hz
Deltron RES30F16
Deltron 电源线滤波器 CHASSIS MOUNT SINGLE STAGE 16A
1-Phase EMI/RFI Filter 120 VAC, 250 VAC 16 A Chassis Mount Quick Connect 870 uA 0 Hz to 400 Hz
Deltron RES30F20
Deltron 电源线滤波器 CHASSIS MOUNT SINGLE STAGE 20A (F)
1-Phase EMI/RFI Filter 120 VAC, 250 VAC 20 A Chassis Mount Quick Connect 870 uA 0 Hz to 400 Hz
Deltron RES60F01
Deltron 电源线滤波器 CHASSIS MOUNT TWO STAGE 1A
1-Phase EMI/RFI Filter 120 VAC, 250 VAC 1 A Chassis Mount Quick Connect 740 uA 0 Hz to 400 Hz
Deltron RES60F03
Deltron 电源线滤波器 CHASSIS MOUNT TWO STAGE 3A
1-Phase EMI/RFI Filter 120 VAC, 250 VAC 3 A Chassis Mount Quick Connect 740 uA 0 Hz to 400 Hz
Deltron RES60F06
Deltron 电源线滤波器 CHASSIS MOUNT TWO STAGE 6A
1-Phase EMI/RFI Filter 120 VAC, 250 VAC 6 A Chassis Mount Quick Connect 740 uA 0 Hz to 400 Hz
Deltron RES60F10
Deltron 电源线滤波器 CHASSIS MOUNT TWO STAGE 10A
1-Phase EMI/RFI Filter 120 VAC, 250 VAC 10 A Chassis Mount Quick Connect 740 uA 0 Hz to 400 Hz
Deltron RES60F12
Deltron 电源线滤波器 CHASSIS MOUNT TWO STAGE 12A
1-Phase EMI/RFI Filter 120 VAC, 250 VAC 12 A Chassis Mount Quick Connect 740 uA 0 Hz to 400 Hz
Deltron RES60F16
Deltron 电源线滤波器 CHASSIS MOUNT TWO STAGE 16A
1-Phase EMI/RFI Filter 120 VAC, 250 VAC 16 A Chassis Mount Quick Connect 740 uA 0 Hz to 400 Hz
Deltron RIP0442H2
Deltron 电源线滤波器 IEC INLET SW/FUSED SCREW FIX 4 AMP
EMI Filter 250 VAC, 250 VDC 4 A Quick Connect 350 uA