0097072802

Laird Technologies
739-0097072802
0097072802

制造商:

说明:
EMI垫片、金属薄片、吸收片和屏蔽片 W .625" x H .511" USB Connector

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 47

库存:
47
可立即发货
在途量:
4,000
2,000
待发货
2,000
预期 2026/6/24
生产周期:
24
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥12.4074 ¥12.41
¥8.3507 ¥83.51
¥7.8648 ¥196.62
¥7.2998 ¥729.98
¥6.8365 ¥1,709.13
¥6.5879 ¥3,293.95
¥6.3732 ¥6,373.20

产品属性 属性值 选择属性
Laird Technologies
产品种类: EMI垫片、金属薄片、吸收片和屏蔽片
RoHS:  
EMI Gaskets, Sheets & Absorbers
Shields
Open Frame Shields & Enclosures
Snap In
15.88 mm
12.98 mm
97
Bulk
商标: Laird Technologies
工厂包装数量: 1
子类别: EMI/RFI
商标名: FingerStock
单位重量: 505.850 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
7419809100
CAHTS:
8531901000
USHTS:
7419805050
JPHTS:
741980000
KRHTS:
7419809000
TARIC:
8531900000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

0097 Clip-On Perpendicular Shielding Strips

Laird Technologies 0097 Clip-On Perpendicular Shielding Strips feature a clip-on design that permits shielding to a perpendicular surface. This clip-on design is ideal where high temperatures or other design considerations preclude the use of adhesive-mounted gaskets. The D-shaped lance provides excellent retention of the gasket and allows for a strong omnidirectional grip. Designers push the strips onto the edge or flange of the door or enclosure. The clip-on gaskets hold firmly in place due to their spring characteristics, while the finger design allows for continuous contact across the length of the strip. A T-shaped lance is also offered. Laird Technologies 0097 Clip-On Perpendicular Shielding Strips are available in various plating finishes.