SFCML1000474MX1

Knowles Syfer
843-SFCML1000474MX1
SFCML1000474MX1

制造商:

说明:
电磁干扰直通滤波器 100V .47uF X7R 20% L-C FILTER

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 3

库存:
3 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥207.0386 ¥207.04
10 报价

产品属性 属性值 选择属性
Knowles
产品种类: 电磁干扰直通滤波器
RoHS:  
REACH - SVHC:
SFCM
LC Filter
0.47 uF
100 V
20 %
10 A
- 55 C
+ 125 C
X7R
Bulk
商标: Knowles Syfer
直径: 6.35 mm
长度: 17 mm
产品类型: EMI Feedthrough Filters
子类别: Filters
螺纹大小: M5
类型: Threaded Panel Mount
宽度: 5 mm
单位重量: 5.233 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8504500000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8536300000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Feedthrough EMI Filters

Syfer / Knowles Feedthrough EMI Filters offer an extensive range, covering threaded and solder-in panel mounting versions, and an ever-expanding range of surface mount types. Syfer / Knowles Feedthrough EMI Filters are designed using a multilayer ceramic element, and manufactured using a unique 'Wet Process'. Dielectric materials used in these Feedthrough EMI Filters include the ultra stable C0G and stable X7R types, which ensure excellent insertion loss performance is provided up to full rated voltage and to the extremes of rated temperature. Capacitance values up to 2.2μF are offered, with working voltages up to 3kVdc.