SNUB0000

Red Lion
38-SNUB0000
SNUB0000

制造商:

说明:
EMI 滤波器电路 RC SNUB:.1uF,47 OHMS,250V

寿命周期:
Mouser 的新产品
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 45

库存:
45
可立即发货
在途量:
150
预期 2026/7/16
生产周期:
4
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥147.239 ¥147.24
¥129.2042 ¥1,292.04
¥124.1531 ¥3,103.83
¥120.7631 ¥6,038.16
¥117.9494 ¥11,794.94
¥113.1582 ¥28,289.55
¥106.4573 ¥53,228.65
1,000 报价

产品属性 属性值 选择属性
HMS Networks
产品种类: EMI 滤波器电路
RoHS:  
1 uF
47 Ohms
250 V
R-C Snubber
商标: Red Lion
产品类型: EMI Filter Circuits
工厂包装数量: 1
子类别: Filters
单位重量: 22.680 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8548000000
ECCN:
EAR99
原产地分类
原产国:
日本
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

R-C Snubber Inductive Load Suppressor

Red Lion R-C Snubber Inductive Load Suppressor provides suppression of the inductive kick from motors, solenoids, or relay coils. This suppressor reduces high-energy noise spikes generated whenever current is interrupted through an inductive load. These noise spikes may interfere with associated equipment, causing erratic operation and may also accelerate relay contact wear. The R-C Snubber inductive load suppressor, applied across an inductive load, suppresses noise spikes and extends contact life. This suppressor operates at frequencies from DC to 62Hz and offers IP54 protection. Typical applications include factory automation, alternative energy, oil and gas, power and utilities, transportation, water, and wastewater.