DRIVER 信号调节

结果: 21
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 频率 频率范围 阻抗 端接类型 最小工作温度 最大工作温度
Marki Microwave 信号调节 The ADM1-0026PA is a complete LO driver solution for use with all Marki mixers up to 26.5 GHz. This single-stage packaged GaAs MMIC distributed amplifier integrates all required biasing circuitry. 1库存量
1预期 2026/9/25
最低: 1
倍数: 1

Signal Conditioning Mixers 5 MHz to 26.5 GHz 5 MHz to 26.5 GHz 50 Ohms Connector - 55 C + 85 C
Marki Microwave 信号调节 A broadband MMIC LO buffer amplifier that efficiently provides high gain and output power over a 20-55 GHz frequency band. It is designed to provide a strong, flat output power response when driven with an input power at 0 dBm. 2库存量
最低: 1
倍数: 1

Signal Conditioning 20 GHz to 55 GHz 20 GHz to 55 GHz Connector - 40 C + 85 C
Marki Microwave 信号调节 The MM1A-0626SPSM is a versatile, robust, and broadband double balanced mixer with an integrated broadband LO driver amplifier. The MM1A-0626SPSM is ideal for applications with wide bandwidths and operation through the K band.

Signal Conditioning
Marki Microwave 信号调节 A high-linearity amplifier capable of providing +23 dBm output power up to 6 GHz. The ADM1-8096PC can serve either as a linear signal amplifier, or as a saturated driver amplifier for H- or S-diode mixers.

Signal Conditioning
Marki Microwave 信号调节 A high-linearity broadband MMIC amplifier capable of providing +25 dBm output power typical. The AMM-7473PC can serve either as a linear signal amplifier, or as a saturated driver amplifier for H- or S-diode mixers.

Signal Conditioning
Marki Microwave 信号调节 The APM-7098 is a broadband distributed, low phase noise LO driver amplifier designed to provide a saturated +23 dBm output power with low DC power consumption.

Signal Conditioning
Marki Microwave 信号调节 A broadband MMIC LO buffer amplifier that is capable of producing at least +18 dBm up to 67 GHz. This amplifier can be used to drive L- or H-diode mixers from 35-67 GHz, or L- or H-diode IQ mixers from 35-60 GHz.

Signal Conditioning
Marki Microwave 信号调节 The ADM-8625PC is a high-linearity low noise amplifier capable of providing 18 dB gain, 1.4 dB noise figure and +29 dBm OIP3 from 750 MHz to 8 GHz.

Signal Conditioning
Marki Microwave 信号调节 A general-purpose broadband MMIC driver amplifier that provides +21 dBm output power suitable for driving a Marki H or L diode mixers at 22-57 GHz and S diode mixer from 25-50 GHz.

Signal Conditioning
Marki Microwave 信号调节 A high-linearity amplifier capable of providing +18 dBm output power up to 10 GHz. The ADM1-8095PC can serve either as a linear signal amplifier, or as a saturated driver amplifier for H- or S-diode mixers.

Signal Conditioning
Marki Microwave 信号调节 The APM-7099 is a broadband distributed, low phase noise driver amplifier designed to provide a saturated +25 dBm output power with low DC power consumption.

Signal Conditioning
Marki Microwave 信号调节 A high-linearity low noise amplifier capable of providing 15 dB gain, 2.1 dB noise figure and +27 dBm OIP3 from 300 kHz to 10 GHz. It can serve either as a linear signal amplifier, or as a saturated driver amplifier for H- or S-diode mixers.

Signal Conditioning
Marki Microwave 信号调节 The MT3A-0113H is a versatile, robust, and broadband Two-Tone-Terminator mixer integrated with a low phase noise LO driver amplifier.

Signal Conditioning
Marki Microwave 信号调节 A broadband MMIC LO buffer amplifier that efficiently provides high gain and output power over a 20-55 GHz frequency band. It is designed to provide a strong, flat output power response when driven with an input power at 0 dBm.

Signal Conditioning
Marki Microwave 信号调节 A general-purpose broadband MMIC driver amplifier that provides +21 dBm output power suitable for driving a Marki H or L diode mixer at 12-46 GHz and S diode mixer from 14-40 GHz.

Signal Conditioning
Marki Microwave 信号调节 The AMM2-0070UH is a ultra-broadband high gain amplifier capable of delivering high 18 dB gain over a 10 MHz to 70 GHz frequency range. The AMM2-0070UH features excellent 20 dB return losses, a positive gain slope response and 4.5 dB noise figure.

Signal Conditioning
Marki Microwave 信号调节 A high-linearity, high gain, low noise distributed amplifier capable of providing +22dBm output power up to 35 GHz. When driven with an input power of 0 to +5 dBm, it can provide sufficient LO drive to power all H and most S diode mixers to 40GHz.

Signal Conditioning
Marki Microwave 信号调节 The APM-7516 is a robust broadband distributed, low phase noise LO driver amplifier designed to provide greater than +20 dBm output power with excellent return losses and high input power handling.

Signal Conditioning
Marki Microwave 信号调节 A general-purpose broadband MMIC driver amplifier that provides +21 dBm output power suitable for driving a Marki H or L diode mixer at 11-38 GHz and S diode mixer from 15 32 GHz. The amplifier also has excellent return losses and gain flatness.

Signal Conditioning
Marki Microwave 信号调节 The AMM2-0020UH is a broadband amplifier enabling operation over a 10 MHz to 20 GHz frequency range. The amplifier features a 29 dB flat gain response, +23 dBm saturated output power, excellent return losses, and a low 2.5 dB noise figure.

Signal Conditioning
Marki Microwave 信号调节 A single stage broadband, low phase noise LO driver amplifier designed to provide saturated +21 dBm output power. It uses GaAs HBT technology for low phase noise, and provides industry leading -170 dBc/Hz at 10 kHz offset from carrier frequency.

Signal Conditioning