DSC400-1111Q0034KI1

Microchip Technology
998-400-1111Q0034KI1
DSC400-1111Q0034KI1

制造商:

说明:
专业振荡器 MEMS Clock Generator, 4 Output

寿命周期:
工厂特别订单:
获取报价以核实当前价格、交货期和制造商的订购要求。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 29

库存:
29 可立即发货
生产周期:
8 周 大于所示数量的预计工厂生产时间。
数量大于29的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥58.3984 ¥58.40
¥48.6352 ¥1,215.88
72 报价

产品属性 属性值 选择属性
Microchip
产品种类: 专业振荡器
RoHS:  
Clock Generators, MEMS Based
QFN-20
34 MHz
50 PPM
15 pF
2.25 V
3.6 V
LVCMOS
SMD/SMT
- 40 C
+ 85 C
5 mm
3.2 mm
0.85 mm
Tube
商标: Microchip Technology
电流额定值: 40 mA
占空比 - 最大: 55 %
湿度敏感性: Yes
安装风格: SMD/SMT
工厂包装数量: 72
子类别: Oscillators
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

CNHTS:
8541600000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

DSC400 Low Jitter Crystal-Less Clock Generator

Microchip Technology DSC400 Low Jitter Crystal-Less Clock Generator utilizes PureSilicon™ MEMS technology to provide excellent jitter and stability while incorporating additional device functionality. The frequencies of the outputs can be identical or independently derived from common PLLs. Each output may be configured independently to support a single ended LVCMOS interface or a differential interface. Differential options include LVPECL, LVDS, or HCSL. The DSC400 provides two independent select lines for choosing between two sets of preconfigured frequencies per bank. This device also has two OE pins to allow for enabling and disabling outputs.