ABM11-40.000MHz-9-B1U-T3

ABRACON
815-1140000MHZ9B1UT3
ABM11-40.000MHz-9-B1U-T3

制造商:

说明:
晶体 Xtal 2016 4-SMD 40MHz Tol 10ppm Stab 10ppm -20 C 70 C 9pF 60 Ohms

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

供货情况

库存:

产品属性 属性值 选择属性
ABRACON
产品种类: 晶体
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
44 MHz
9 pF
10 PPM
10 PPM
2 mm x 1.6 mm
- 20 C
+ 70 C
SMD/SMT
60 Ohms
10 uW
2 mm
1.6 mm
0.59 mm
ABM11
Reel
Cut Tape
商标: ABRACON
组装国: Not Available
扩散国家: Not Available
原产国: TW
安装风格: SMD/SMT
产品: Crystals
产品类型: Crystals
工厂包装数量: 3000
子类别: Crystals
类型: Ultra Miniature Quartz Crystal
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
KRHTS:
8541609000
TARIC:
8541600000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99

ABM11 SMD Ultra Mini Quartz Crystals

ABRACON ABM11 SMD Ultra Miniature Quartz Crystals feature fundamental mode and are suitable for reflow. With a ceramic package, metal lid, and seam sealing, the ABM11 series assures high precision and reliability. ABRACON ABM11 SMD Ultra Miniature Quartz Crystals offer a frequency range from 18.000MHz to 80.000MHz and an operating temperature from -10ºC to +60ºC.

Industrial Automation

Abracon provides components that play a critical role in industrial automation applications. Industrial automation control systems consist of sensors, a programmable logic controller (PLC), power inductors, and actuators, such as robotic arms and motors. Abracon ABM8, ABM10, and ABM11 crystal oscillators feature a seam-sealed ceramic package to assure high precision and reliability. ASADV, ASDDV, and ASEDV continuous-volt crystal oscillators (SPXO) are designed for simplicity and optimized for low RMS jitter and low power consumption at any voltage between 1.60V and 3.60V. Those features make the oscillators ideal for high-reliability system designs. The power inductors from Abracon support higher-rated currents with lower DC resistance (DCR).