ABM10-165-38.400MHZ-T3

ABRACON
815-ABM1016538.4MT3
ABM10-165-38.400MHZ-T3

制造商:

说明:
晶体 Xtal 2520 4-SMD 38.4MHz Stab 20ppm -30C - 85C 10pF 40 Ohms

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 467

库存:
467 可立即发货
生产周期:
18 周 大于所示数量的预计工厂生产时间。
数量大于467的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按3000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥15.0516 ¥15.05
¥13.1532 ¥131.53
¥11.9102 ¥297.76
¥11.413 ¥1,141.30
¥10.0118 ¥2,502.95
¥9.7632 ¥4,881.60
¥9.3451 ¥9,345.10
整卷卷轴(请按3000的倍数订购)
¥8.7688 ¥26,306.40
¥8.4411 ¥50,646.60
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。

产品属性 属性值 选择属性
ABRACON
产品种类: 晶体
RoHS:  
38.4 MHz
10 pF
20 PPM
20 PPM
- 30 C
+ 85 C
SMD/SMT
40 Ohms
50 uW
2.5 mm
2 mm
0.5 mm
ABM10-165
Reel
Cut Tape
MouseReel
商标: ABRACON
产品类型: Crystals
工厂包装数量: 3000
子类别: Crystals
单位重量: 321 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
TARIC:
8541600000
MXHTS:
8541600100
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Industrial Automation

Abracon provides components that play a critical role in industrial automation applications. Industrial automation control systems consist of sensors, a programmable logic controller (PLC), power inductors, and actuators, such as robotic arms and motors. Abracon ABM8, ABM10, and ABM11 crystal oscillators feature a seam-sealed ceramic package to assure high precision and reliability. ASADV, ASDDV, and ASEDV continuous-volt crystal oscillators (SPXO) are designed for simplicity and optimized for low RMS jitter and low power consumption at any voltage between 1.60V and 3.60V. Those features make the oscillators ideal for high-reliability system designs. The power inductors from Abracon support higher-rated currents with lower DC resistance (DCR).