SiT8008BIF11-33E-2.097152G

SiTime
788-8BIF1133E297152G
SiT8008BIF11-33E-2.097152G

制造商:

说明:
MEMS振荡器 2.097152 MHz, 20 PPM, SMD/SMT Low Power Programmable Oscillator

库存量: 249

库存:
249 可立即发货
生产周期:
14 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥20.8485 ¥20.85
¥17.6958 ¥176.96
¥16.9613 ¥848.07
¥15.3906 ¥1,539.06
整卷卷轴(请按250的倍数订购)
¥15.3906 ¥3,847.65
¥11.7407 ¥5,870.35
¥10.4186 ¥10,418.60
¥9.8423 ¥19,684.60
¥9.5937 ¥47,968.50
¥9.266 ¥92,660.00

产品属性 属性值 选择属性
SiTime
产品种类: MEMS振荡器
RoHS:  
2520 (6450 metric)
2.097152 MHz
20 PPM
15 pF
2.97 V
3.63 V
LVCMOS, HCMOS
4.5 mA
- 40 C
+ 85 C
AEC-Q100
SiT8008B
商标: SiTime
占空比 - 最大: 55 %
高度: 0.75 mm
长度: 2.5 mm (0.098 in)
封装: Reel
封装: Cut Tape
产品类型: MEMS Oscillators
工厂包装数量: 250
子类别: Oscillators
宽度: 2 mm (0.079 in)
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542391090
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
泰国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

SiT8008 Low Power Programmable Oscillators

SiTime SiT8008 and SiT8008B low-power programmable oscillators include a programmable drive strength feature to provide a simple, flexible tool to optimize the clock rise/fall time for specific applications. The programmable drive strength improves system radiated electromagnetic interference (EMI) by slowing down the clock rise/fall time. The programmable drive strength also improves the downstream clock receiver’s (RX) jitter by decreasing (speeding up) the clock rise/fall time. The components have the ability to drive large capacitive loads while maintaining full swing with sharp edge rates. The oscillators exhibit EMI reduction by slowing rise/fall time and jitter reduction with faster rise/fall time. Power supply noise can be a source of jitter for the downstream chipset. One way to reduce this jitter is to speed up the rise/fall time of the input clock. Some chipsets may also require faster rise/fall time in order to reduce their sensitivity to this type of jitter. The components have high output load capability. The rise/fall time of the input clock varies as a function of the actual capacitive load the clock drives. At any given drive strength, the rise/fall time becomes slower as the output load increases. The devices can support up to 60pF or higher in maximum capacitive loads with drive strength settings.