SIT8008BI-81-XXX-000.FP000X

SiTime
788-8008BI-81-BLANK
SIT8008BI-81-XXX-000.FP000X

制造商:

说明:
可编程振荡器 Unprogrammed Blanks

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

供货情况

库存:
无库存
生产周期:
6 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按250的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥15.0516 ¥15.05
¥12.9837 ¥129.84
¥12.3283 ¥308.21
¥11.6616 ¥1,166.16
整卷卷轴(请按250的倍数订购)
¥9.8423 ¥2,460.58
¥9.5937 ¥9,593.70
¥8.9383 ¥22,345.75
¥8.5202 ¥42,601.00
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。

类似产品

产品属性 属性值 选择属性
SiTime
产品种类: 可编程振荡器
RoHS:  
MEMS Oscillators
1 MHz to 110 MHz
25 PPM
2.25 V
3.63 V
LVCMOS
SMD/SMT
- 40 C
+ 85 C
7 mm
5 mm
0.9 mm
AEC-Q100
SiT8008B
Reel
Cut Tape
MouseReel
商标: SiTime
电流额定值: 3.8 mA
占空比 - 最大: 55 %
安装风格: SMD/SMT
产品类型: Programmable Oscillators
工厂包装数量: 250
子类别: Oscillators
零件号别名: SIT8008BI-81-XXX-000.FP0000X
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
TARIC:
8541600000
MXHTS:
8541600100
ECCN:
EAR99

SiT8008 Low Power Programmable Oscillators

SiTime SiT8008 and SiT8008B low-power programmable oscillators include a programmable drive strength feature to provide a simple, flexible tool to optimize the clock rise/fall time for specific applications. The programmable drive strength improves system radiated electromagnetic interference (EMI) by slowing down the clock rise/fall time. The programmable drive strength also improves the downstream clock receiver’s (RX) jitter by decreasing (speeding up) the clock rise/fall time. The components have the ability to drive large capacitive loads while maintaining full swing with sharp edge rates. The oscillators exhibit EMI reduction by slowing rise/fall time and jitter reduction with faster rise/fall time. Power supply noise can be a source of jitter for the downstream chipset. One way to reduce this jitter is to speed up the rise/fall time of the input clock. Some chipsets may also require faster rise/fall time in order to reduce their sensitivity to this type of jitter. The components have high output load capability. The rise/fall time of the input clock varies as a function of the actual capacitive load the clock drives. At any given drive strength, the rise/fall time becomes slower as the output load increases. The devices can support up to 60pF or higher in maximum capacitive loads with drive strength settings.