ASPI 系列 功率电感器(SMD型)

结果: 189
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 类型 封装 / 箱体 屏蔽 电感 容差 最大直流电流 最大直流电阻 饱和电流 最小工作温度 最大工作温度 自谐振频率 终端 长度 宽度 高度 芯体材料 系列 封装
ABRACON 功率电感器(SMD型) IND 180.00 uH 0.380 A 1380.00 mOhm

Power Inductor 5.8 mm x 5.2 mm Unshielded 180 uH 10 % - 40 C + 85 C Standard 5.8 mm 5.2 mm 4.5 mm Ferrite ASPI Reel, Cut Tape, MouseReel
ABRACON 功率电感器(SMD型) IND 22.00 uH 1.110 A 180.00 mOhm

Power Inductor 5.8 mm x 5.2 mm Unshielded 22 uH 10 % 350 mA 1.57 Ohms - 40 C + 85 C 5.8 mm 5.2 mm 4.5 mm Ferrite ASPI Reel, Cut Tape
ABRACON 功率电感器(SMD型) IND 47.00 uH 0.720 A 370.00 mOhm

Power Inductor 5.8 mm x 5.2 mm Unshielded 47 uH 20 % - 40 C + 85 C Standard 5.8 mm 5.2 mm 4.5 mm Ferrite ASPI Reel, Cut Tape
ABRACON 功率电感器(SMD型) FIXED IND 10UH 1.4A 120 MOHMS

Power Inductor Shielded 10 uH Ferrite ASPI Reel
ABRACON 功率电感器(SMD型) FIXED IND 15UH 1.2A 165 MOHMS

Power Inductor Shielded 15 uH Ferrite ASPI Reel
ABRACON 功率电感器(SMD型) FIXED IND 1UH 4A 21 MOHMS

Power Inductor Shielded 1 uH Ferrite ASPI Reel
ABRACON 功率电感器(SMD型) FIXED IND 1.5UH 3.35A 26 MOHMS

Power Inductor Shielded 1.5 uH Ferrite ASPI Reel
ABRACON 功率电感器(SMD型) FIXED IND 22UH 1.0A 260 MOHMS

Power Inductor Shielded 22 uH Ferrite ASPI Reel
ABRACON 功率电感器(SMD型) FIXED IND 2.2UH 2.9A 35 MOHMS

Power Inductor Shielded 2.2 uH Ferrite ASPI Reel
ABRACON 功率电感器(SMD型) FIXED IND 33UH 0.9A 430 MOHMS

Power Inductor Shielded 33 uH Ferrite ASPI Reel
ABRACON 功率电感器(SMD型) FIXED IND 3.3UH 2.4A 48 MOHMS

Power Inductor Shielded 3.3 uH Ferrite ASPI Reel
ABRACON 功率电感器(SMD型) FIXED IND 4.7UH 2.0A 60 MOHMS

Power Inductor Shielded 4.7 uH Ferrite ASPI Reel
ABRACON 功率电感器(SMD型) FIXED IND 5.6UH 1.8A 88 MOHMS

Power Inductor Shielded 5.6 uH Ferrite ASPI Reel
ABRACON 功率电感器(SMD型) FIXED IND 6.8UH 1.6A 90 MOHMS

Power Inductor Shielded 6.8 uH Ferrite ASPI Reel
ABRACON 功率电感器(SMD型) IND 0.90 uH 4.600 A 13.00 mOhm

Power Inductor Shielded 900 nH 30 % - 25 C + 120 C Standard 6 mm 6 mm 2.8 mm Ferrite ASPI Reel, Cut Tape, MouseReel
ABRACON 功率电感器(SMD型) IND 6.20 uH 2.200 A 52.00 mOhm

Power Inductor Shielded 6.2 uH 20 % - 25 C + 120 C Standard 6 mm 6 mm 2.8 mm Ferrite ASPI Reel, Cut Tape, MouseReel
ABRACON 功率电感器(SMD型) IND

Power Inductor 1515 (4040 metric) Shielded 100 uH 20 % 300 mA 1 Ohms 300 mA - 25 C + 120 C Standard 4 mm 4 mm 2.5 mm Iron Powder ASPI Reel
ABRACON 功率电感器(SMD型) IND

Power Inductor 1515 (4040 metric) Shielded 150 uH 20 % 220 mA 1.6 Ohms 220 mA - 25 C + 120 C Standard 4 mm 4 mm 2.5 mm Iron Powder ASPI Reel, Cut Tape, MouseReel
ABRACON 功率电感器(SMD型) IND 100.00 uH 1.150 A 290.00 mOhm

Power Inductor 3131 (8080 metric) Shielded 100 uH 30 % 1 A 310 mOhms 1 A - 40 C + 85 C Standard 8 mm 8 mm 4 mm Ferrite ASPI Reel, Cut Tape, MouseReel
ABRACON 功率电感器(SMD型) IND 220.00 uH 0.800 A 600.00 mOhm

Power Inductor 3131 (8080 metric) Shielded 220 uH 30 % 750 mA 630 mOhms 750 mA - 40 C + 85 C Standard 8 mm 8 mm 4 mm Ferrite ASPI Reel, Cut Tape, MouseReel
ABRACON 功率电感器(SMD型) IND 47.00 uH 1.750 A 195.00 mOhm

Power Inductor 3131 (8080 metric) Shielded 47 uH 30 % 1.6 A 150 mOhms 1.6 A - 40 C + 85 C Standard 8 mm 8 mm 4 mm Ferrite ASPI Reel, Cut Tape, MouseReel
ABRACON 功率电感器(SMD型) IND 68.00 uH 1.450 A 196.00 mOhm

Power Inductor 3131 (8080 metric) Shielded 68 uH 30 % 1.3 A 200 mOhms 1.3 A - 40 C + 85 C Standard 8 mm 8 mm 4 mm Ferrite ASPI Reel, Cut Tape, MouseReel
ABRACON 功率电感器(SMD型) IND 22.00 uH 0.380 A 1680.00 mOhm

Power Inductor 0808 (2020 metric) Shielded 22 uH 20 % 350 mA 1.68 Ohms 400 mA - 40 C + 125 C Standard 2 mm 2 mm 1.2 mm Ferrite ASPI Reel, Cut Tape, MouseReel
ABRACON 功率电感器(SMD型) IND 1.00 uH 1.800 A 80.00 mOhm

Power Inductor Shielded 1 uH Ferrite ASPI Reel, Cut Tape
ABRACON 功率电感器(SMD型) IND 0.68 uH 2.100 A 61.00 mOhm

Power Inductor Shielded 680 nH Ferrite ASPI Reel, Cut Tape