LPS6235 系列 功率电感器(SMD型)

结果: 31
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 类型 封装 / 箱体 屏蔽 电感 容差 最大直流电流 最大直流电阻 饱和电流 最小工作温度 最大工作温度 自谐振频率 终端 长度 宽度 高度 芯体材料 资格 系列 封装
Coilcraft 功率电感器(SMD型) 33uH Shld 20% 1.3A 180mOhms AECQ2

Power Inductor 2424 (6060 metric) Shielded 33 uH 20 % 1.3 A 180 mOhms 1.5 A - 40 C + 85 C 16 MHz Standard 6 mm 6 mm 3.5 mm Ferrite AEC-Q200 LPS6235 Reel, Cut Tape, MouseReel
Coilcraft 功率电感器(SMD型) 100uH Shld 20% 900mA 375mOhms AECQ2

Power Inductor 2424 (6060 metric) Shielded 100 uH 20 % 900 mA 375 mOhms 540 mA - 40 C + 85 C 9 MHz Standard 6 mm 6 mm 3.5 mm Ferrite AEC-Q200 LPS6235 Reel, Cut Tape, MouseReel
Coilcraft 功率电感器(SMD型) 47uH Shld 20% 1.15A 245mOhms AECQ2

Power Inductor 2424 (6060 metric) Shielded 47 uH 20 % 1.15 A 245 mOhms 1.2 A - 40 C + 85 C 13 MHz Standard 6 mm 6 mm 3.5 mm Ferrite AEC-Q200 LPS6235 Reel, Cut Tape, MouseReel
Coilcraft 功率电感器(SMD型) 10 mH Shld 20% 95mA 29.5Ohms AECQ2

Power Inductor 2424 (6060 metric) Shielded 10 mH 20 % 95 mA 29.5 Ohms 60 mA - 40 C + 85 C 610 kHz Standard 6 mm 6 mm 3.5 mm Ferrite AEC-Q200 LPS6235 Reel, Cut Tape, MouseReel
Coilcraft 功率电感器(SMD型) 82uH Shld 20% 950mA 315mOhms AECQ2

Power Inductor 2424 (6060 metric) Shielded 82 uH 20 % 950 mA 315 mOhms 550 mA - 40 C + 85 C 10 MHz Standard 6 mm 6 mm 3.5 mm Ferrite AEC-Q200 LPS6235 Reel, Cut Tape, MouseReel
Coilcraft 功率电感器(SMD型) 8.2 mH Shld 20% 115mA 24.5Ohms AECQ2

2424 (6060 metric) Shielded 8.2 mH 20 % 115 mA 24.5 Ohms 67 mA - 40 C + 85 C 700 kHz Standard 6 mm 6 mm 3.5 mm Ferrite AEC-Q200 LPS6235 Reel, Cut Tape, MouseReel
Coilcraft 功率电感器(SMD型) 12uH Shld 20% 1.75A 110mOhms AECQ2

Power Inductor 2424 (6060 metric) Shielded 12 uH 20 % 1.75 A 110 mOhms 2.3 A - 40 C + 85 C 29 MHz Standard 6 mm 6 mm 3.5 mm Ferrite AEC-Q200 LPS6235 Reel, Cut Tape, MouseReel
Coilcraft 功率电感器(SMD型) 1.8 mH Shld 20% 230mA 5.42Ohms AECQ2

Shielded 1.8 mH 20 % 230 mA 5.42 Ohms - 40 C + 85 C 1.7 MHz Standard 6 mm 6 mm 3.5 mm Ferrite AEC-Q200 LPS6235 Reel, Cut Tape, MouseReel
Coilcraft 功率电感器(SMD型) 56uH Shld 20% 1.07A 280mOhms AECQ2

Power Inductor 2424 (6060 metric) Shielded 56 uH 20 % 1.07 A 280 mOhms 1.1 A - 40 C + 85 C 12 MHz Standard 6 mm 6 mm 3.5 mm Ferrite AEC-Q200 LPS6235 Reel, Cut Tape, MouseReel
Coilcraft 功率电感器(SMD型) 820uH Shld 20% 330mA 2.7Ohms AECQ2

Shielded 820 uH 20 % 330 mA 2.7 Ohms - 40 C + 85 C 2.5 MHz Standard 6 mm 6 mm 3.5 mm Ferrite AEC-Q200 LPS6235 Reel, Cut Tape, MouseReel
Coilcraft 功率电感器(SMD型) 18uH Shld 20% 1.65A 140mOhms AECQ2

Power Inductor 2424 (6060 metric) Shielded 18 uH 20 % 1.65 A 140 mOhms 1.9 A - 40 C + 85 C 24 MHz Standard 6 mm 6 mm 3.5 mm Ferrite AEC-Q200 LPS6235 Reel, Cut Tape, MouseReel
Coilcraft 功率电感器(SMD型) 2.2 mH Shld 20% 220mA 6.7Ohms AECQ2

Power Inductor 2424 (6060 metric) Shielded 2.2 mH 20 % 220 mA 6.7 Ohms 110 mA - 40 C + 85 C 1.5 MHz Standard 6 mm 6 mm 3.5 mm Ferrite AEC-Q200 LPS6235 Reel, Cut Tape, MouseReel
Coilcraft 功率电感器(SMD型) 8.2uH Shld 20% 1.85A 95mOhms AECQ2

Shielded 8.2 uH 1.85 A 95 mOhms Standard AEC-Q200 LPS6235 Reel, Cut Tape, MouseReel
Coilcraft 功率电感器(SMD型) 4.7 mH Shld 20% .15A 14.5Ohms AECQ200

Power Inductor 2424 (6060 metric) Shielded 4.7 mH 20 % 150 mA 14.5 Ohms 84 mA - 40 C + 85 C 940 kHz Standard 6 mm 6 mm 3.5 mm Ferrite AEC-Q200 LPS6235 Reel, Cut Tape, MouseReel
Coilcraft 功率电感器(SMD型) 5.6 mH Shld 20% 80mA 16.4Ohms AECQ2

Shielded 5.6 mH 20 % 80 mA 16.4 Ohms - 40 C + 85 C 860 kHz Standard 6 mm 6 mm 3.5 mm Ferrite AEC-Q200 LPS6235 Reel, Cut Tape, MouseReel
Coilcraft 功率电感器(SMD型) 15uH Shld 20% 1.8A 125mOhms AECQ2

Power Inductor 2424 (6060 metric) Shielded 15 uH 20 % 1.7 A 125 mOhms 2 A - 40 C + 85 C 25 MHz Standard 6 mm 6 mm 3.5 mm Ferrite AEC-Q200 LPS6235 Reel, Cut Tape, MouseReel
Coilcraft 功率电感器(SMD型) 10uH Shld 20% 1.8A 100mOhms AECQ2

Power Inductor 2424 (6060 metric) Shielded 10 uH 20 % 1.8 A 100 mOhms 2.5 A - 40 C + 85 C 37 MHz Standard 6 mm 6 mm 3.5 mm Ferrite AEC-Q200 LPS6235 Reel, Cut Tape, MouseReel
Coilcraft 功率电感器(SMD型) 1 mH Shld 20% 180mA 3.4Ohms AECQ2

Power Inductor 2424 (6060 metric) Shielded 1 mH 20 % 300 mA 3.4 Ohms 180 mA - 40 C + 85 C 2.2 MHz Standard 6 mm 6 mm 3.5 mm Ferrite AEC-Q200 LPS6235 Reel, Cut Tape, MouseReel
Coilcraft 功率电感器(SMD型) 150uH Shld 20% 730mA 535mOhms AECQ2

Power Inductor 2424 (6060 metric) Shielded 150 uH 20 % 730 mA 535 mOhms 450 mA - 40 C + 85 C 7.3 MHz Standard 6 mm 6 mm 3.5 mm Ferrite AEC-Q200 LPS6235 Reel, Cut Tape, MouseReel
Coilcraft 功率电感器(SMD型) 1.5 mH Shld 20% 260mA 4.6Ohms AECQ2

Power Inductor 2424 (6060 metric) Shielded 1.5 mH 20 % 260 mA 4.6 Ohms 140 mA - 40 C + 85 C 1.9 MHz Standard 6 mm 6 mm 3.5 mm Ferrite AEC-Q200 LPS6235 Reel, Cut Tape, MouseReel
Coilcraft 功率电感器(SMD型) 22uH Shld 20% 1.6A 145mOhms AECQ2

Power Inductor 2424 (6060 metric) Shielded 22 uH 20 % 1.6 A 145 mOhms 1.7 A - 40 C + 85 C 24 MHz Standard 6 mm 6 mm 3.5 mm Ferrite AEC-Q200 LPS6235 Reel, Cut Tape, MouseReel
Coilcraft 功率电感器(SMD型) 220uH Shld 20% 640mA 820mOhms AECQ2

Power Inductor 2424 (6060 metric) Shielded 220 uH 20 % 640 mA 820 mOhms 370 mA - 40 C + 85 C 5.6 MHz Standard 6 mm 6 mm 3.5 mm Ferrite AEC-Q200 LPS6235 Reel, Cut Tape, MouseReel
Coilcraft 功率电感器(SMD型) 330uH Shld 20% 500mA 1.2Ohms AECQ2

Power Inductor 2424 (6060 metric) Shielded 330 uH 20 % 500 mA 1.2 Ohms 300 mA - 40 C + 85 C 4.4 MHz Standard 6 mm 6 mm 3.5 mm Ferrite AEC-Q200 LPS6235 Reel, Cut Tape, MouseReel
Coilcraft 功率电感器(SMD型) 3.3 mH Shld 20% 1.8A 9.5Ohms AECQ2

Shielded 3.3 mH 20 % 180 mA 9.5 Ohms 100 mA - 40 C + 85 C 1.1 MHz Standard 6 mm 6 mm 3.5 mm Ferrite AEC-Q200 LPS6235 Reel, Cut Tape, MouseReel
Coilcraft 功率电感器(SMD型) 680uH Shld 20% 370mA 2.2Ohms AECQ2

2424 (6060 metric) Shielded 680 uH 20 % 370 mA 2.2 Ohms 210 mA - 40 C + 85 C 2.8 MHz Standard 6 mm 6 mm 3.5 mm Ferrite AEC-Q200 LPS6235 Reel, Cut Tape, MouseReel