Decoupling 射频电感器(SMD型)

结果: 81
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 Type Package / Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
TDK 射频电感器(SMD型) 1.0uH 0.06ohms 1.0A 3.2x2.5mm AEC-Q200 3,298库存量
最低: 1
倍数: 1
: 2,000

Wirewound 1210 (3225 metric) Unshielded 1 uH 20 % 1 A 60 mOhms - 40 C + 105 C 10 100 MHz Standard 3.2 mm 2.5 mm 2.4 mm Ferrite AEC-Q200 NLCV25-EFD Reel, Cut Tape
TDK 射频电感器(SMD型) 1.5uH 143mohms 830mA Wound Ferrite 15,660库存量
16,000预期 2026/7/27
最低: 1
倍数: 1
: 2,000

Wirewound 1210 (3225 metric) Unshielded 1.5 uH 20 % 830 mA 110 mOhms - 40 C + 105 C 10 80 MHz Standard 3.2 mm 2.5 mm 2.4 mm Ferrite NLCV-EF Reel, Cut Tape, MouseReel
TDK 射频电感器(SMD型) 1.5uH 114mohms 1.4A 125C Wound Ferrite 8,068库存量
最低: 1
倍数: 1
: 2,000

Wirewound 1210 (3225 metric) Unshielded 1.5 uH 20 % 830 mA 110 mOhms - 40 C + 105 C 10 80 MHz Standard 3.2 mm 2.5 mm 2.4 mm Ferrite NLCV-EFR Reel, Cut Tape, MouseReel
TDK 射频电感器(SMD型) 220uH 10.92ohms 80mA Wound Ferrite 17,468库存量
20,000预期 2026/7/27
最低: 1
倍数: 1
: 2,000

Wirewound 1210 (3225 metric) Unshielded 220 uH 10 % 80 mA 8.4 Ohms - 40 C + 105 C 20 7 MHz Standard 3.2 mm 2.5 mm 2.4 mm Ferrite NLCV-EF Reel, Cut Tape, MouseReel
TDK 射频电感器(SMD型) 220uH 8.4ohms 80mA 3.2x2.5mm AEC-Q200 2,459库存量
最低: 1
倍数: 1
: 2,000
Wirewound 1210 (3225 metric) Unshielded 220 uH 10 % 80 mA 8.4 Ohms - 40 C + 105 C 20 7 MHz Standard 3.2 mm 2.5 mm 2.4 mm Ferrite AEC-Q200 NLCV25-EFD Reel, Cut Tape
TDK 射频电感器(SMD型) 2.2uH 169mohms 770mA Wound Ferrite 4,289库存量
16,000在途量
最低: 1
倍数: 1
: 2,000

Wirewound 1210 (3225 metric) Unshielded 2.2 uH 20 % 770 mA 130 mOhms - 40 C + 105 C 10 68 MHz Standard 3.2 mm 2.5 mm 2.4 mm Ferrite NLCV-EF Reel, Cut Tape, MouseReel
TDK 射频电感器(SMD型) 2.2uH 0.13ohms 770mA 3.2x2.5mm AEC-Q200 1,927库存量
最低: 1
倍数: 1
: 2,000
Wirewound 1210 (3225 metric) Unshielded 2.2 uH 20 % 770 mA 130 mOhms - 40 C + 105 C 10 68 MHz Standard 3.2 mm 2.5 mm 2.4 mm Ferrite AEC-Q200 NLCV25-EFD Reel, Cut Tape
TDK 射频电感器(SMD型) 33uH 1.43ohms 240mA Wound Ferrite 14,393库存量
最低: 1
倍数: 1
: 2,000

Wirewound 1210 (3225 metric) Unshielded 33 uH 10 % 240 mA 1.1 Ohms - 40 C + 105 C 15 17 MHz Standard 3.2 mm 2.5 mm 2.4 mm Ferrite NLCV-EF Reel, Cut Tape, MouseReel
TDK 射频电感器(SMD型) 33uH 1.1ohms 240mA 3.2x2.5mm AEC-Q200 2,474库存量
最低: 1
倍数: 1
: 2,000

Wirewound 1210 (3225 metric) Unshielded 33 uH 10 % 240 mA 1.1 Ohms - 40 C + 105 C 15 17 MHz Standard 3.2 mm 2.5 mm 2.4 mm Ferrite AEC-Q200 NLCV25-EFD Reel, Cut Tape
TDK 射频电感器(SMD型) 330uH 12.3ohms 70mA 3.2x2.5mm AEC-Q200 3,385库存量
最低: 1
倍数: 1
: 2,000
Wirewound 1210 (3225 metric) Unshielded 330 uH 10 % 70 mA 12.3 Ohms - 40 C + 105 C 20 6 MHz Standard 3.2 mm 2.5 mm 2.4 mm Ferrite AEC-Q200 NLCV25-EFD Reel, Cut Tape, MouseReel
TDK 射频电感器(SMD型) 3.3uH 208mohms 690mA Wound Ferrite 7,850库存量
最低: 1
倍数: 1
: 2,000

Wirewound 1210 (3225 metric) Unshielded 3.3 uH 20 % 690 mA 160 mOhms - 40 C + 105 C 10 54 MHz Standard 3.2 mm 2.5 mm 2.4 mm Ferrite NLCV-EF Reel, Cut Tape, MouseReel
TDK 射频电感器(SMD型) 3.3uH 0.16ohms 690mA 3.2x2.5mm AEC-Q200 3,745库存量
最低: 1
倍数: 1
: 2,000
Wirewound 1210 (3225 metric) Unshielded 3.3 uH 20 % 690 mA 160 mOhms - 40 C + 105 C 10 54 MHz Standard 3.2 mm 2.5 mm 2.4 mm Ferrite AEC-Q200 NLCV25-EFD Reel, Cut Tape
TDK 射频电感器(SMD型) 47uH 1.64ohms 180mA 3.2x2.5mm AEC-Q200 22,202库存量
最低: 1
倍数: 1
: 2,000

Wirewound 1210 (3225 metric) Unshielded 47 uH 10 % 180 mA 1.64 Ohms - 40 C + 105 C 15 14 MHz Standard 3.2 mm 2.5 mm 2.4 mm Ferrite AEC-Q200 NLCV25-EFD Reel, Cut Tape, MouseReel
TDK 射频电感器(SMD型) 4.7uH 0.2ohms 620mA 3.2x2.5mm AEC-Q200 1,450库存量
2,000预期 2026/10/19
最低: 1
倍数: 1
: 2,000

Wirewound 1210 (3225 metric) Unshielded 4.7 uH 20 % 620 mA 200 mOhms - 40 C + 105 C 15 46 MHz Standard 3.2 mm 2.5 mm 2.4 mm Ferrite AEC-Q200 NLCV25-EFD Reel, Cut Tape, MouseReel
TDK 射频电感器(SMD型) 68uH 3.64ohms 140mA Wound Ferrite 2,186库存量
8,000预期 2026/9/24
最低: 1
倍数: 1
: 2,000

Wirewound 1210 (3225 metric) Unshielded 68 uH 10 % 140 mA 2.8 Ohms - 40 C + 105 C 15 12 MHz Standard 3.2 mm 2.5 mm 2.4 mm Ferrite NLCV-EF Reel, Cut Tape, MouseReel
TDK 射频电感器(SMD型) 6.8uH 351mohms 530mA Wound Ferrite 3,713库存量
2,000预期 2026/7/27
最低: 1
倍数: 1
: 2,000

Wirewound 1210 (3225 metric) Unshielded 6.8 uH 20 % 530 mA 270 mOhms - 40 C + 105 C 15 38 MHz Standard 3.2 mm 2.5 mm 2.4 mm Ferrite NLCV-EF Reel, Cut Tape, MouseReel
TDK 射频电感器(SMD型) 6.8uH 0.27ohms 530mA 3.2x2.5mm AEC-Q200 2,197库存量
最低: 1
倍数: 1
: 2,000
Wirewound 1210 (3225 metric) Unshielded 6.8 uH 20 % 530 mA 270 mOhms - 40 C + 105 C 15 38 MHz Standard 3.2 mm 2.5 mm 2.4 mm Ferrite AEC-Q200 NLCV25-EFD Reel, Cut Tape
TDK 射频电感器(SMD型) 6.8uH 348mohms 700mA 125C Wound Ferrite 15,225库存量
最低: 1
倍数: 1
: 2,000

Wirewound 1210 (3225 metric) Unshielded 6.8 uH 20 % 530 mA 270 mOhms - 40 C + 105 C 15 38 MHz Standard 3.2 mm 2.5 mm 2.4 mm Ferrite NLCV-EFR Reel, Cut Tape, MouseReel
TDK 射频电感器(SMD型) 100nH 24mohms 2.85A 125C Wound Ferrite 18,071库存量
最低: 1
倍数: 1
: 2,000

Wirewound 1210 (3225 metric) Unshielded 100 nH 20 % 2.85 A 20 mOhms - 40 C + 125 C 10 Standard 3.2 mm 2.5 mm 2.2 mm Ferrite NLCV-EFR Reel, Cut Tape, MouseReel
TDK 射频电感器(SMD型) 150nH 28.8mohms 2.6A 125C Wound Ferrite 4,684库存量
16,000在途量
最低: 1
倍数: 1
: 2,000

Wirewound 1210 (3225 metric) Unshielded 150 nH 20 % 2.6 A 28.8 mOhms - 40 C + 125 C 10 500 MHz Standard 3.2 mm 2.5 mm 2.4 mm Ferrite NLCV-EFR Reel, Cut Tape, MouseReel
TDK 射频电感器(SMD型) 330nH 42mohms 2.1A 125C Wound Ferrite 3,261库存量
最低: 1
倍数: 1
: 2,000

Wirewound 1210 (3225 metric) Unshielded 330 nH 20 % 2.1 A 35 mOhms - 40 C + 125 C 10 Standard 3.2 mm 2.5 mm 2.2 mm Ferrite NLCV-EFR Reel, Cut Tape, MouseReel
TDK 射频电感器(SMD型) 680nH 54mohms 1.9A 125C Wound Ferrite 2,508库存量
4,000预期 2026/10/5
最低: 1
倍数: 1
: 2,000

Wirewound 1210 (3225 metric) Unshielded 680 nH 20 % 1.9 A 45 mOhms - 40 C + 125 C 10 Standard 3.2 mm 2.5 mm 2.2 mm Ferrite NLCV-EFR Reel, Cut Tape, MouseReel
TDK 射频电感器(SMD型) 1.0uH 0.055ohm 1.7A 3.2x2.5mm AEC-Q200 7,084库存量
6,000预期 2026/7/27
最低: 1
倍数: 1
: 2,000

Wirewound 1210 (3225 metric) Unshielded 1 uH 20 % 1 A 60 mOhms - 40 C + 105 C 10 100 MHz Standard 3.2 mm 2.5 mm 2.4 mm Ferrite AEC-Q200 NLCV-EFRD Reel, Cut Tape, MouseReel
TDK 射频电感器(SMD型) 1.5uH 0.095ohms 1.4A 3.2x2.5mm AEC-Q200 2,183库存量
4,000预期 2026/7/27
最低: 1
倍数: 1
: 2,000

Wirewound 1210 (3225 metric) Unshielded 1.5 uH 20 % 830 mA 110 mOhms - 40 C + 105 C 10 80 MHz Standard 3.2 mm 2.5 mm 2.4 mm Ferrite AEC-Q200 NLCV-EFRD Reel, Cut Tape, MouseReel
TDK 射频电感器(SMD型) 2.2uH 0.115ohm 1.2mA 3.2x2.5mm AEC-Q200 11,517库存量
最低: 1
倍数: 1
: 2,000

Wirewound 1210 (3225 metric) Unshielded 2.2 uH 20 % 770 mA 130 mOhms - 40 C + 105 C 10 68 MHz Standard 3.2 mm 2.5 mm 2.4 mm Ferrite AEC-Q200 NLCV-EFRD Reel, Cut Tape, MouseReel