IP54 电位器

结果: 160
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 安装风格 端接类型 产品 联动数量 电阻 锥度 方向 功率额定值 电压额定值 容差 元件类型 转数 轴类型 轴直径 轴长度 衬套大小 开关类型 制动器数量 类型 寿命 IP 等级 最小工作温度 最大工作温度 系列 封装
Amphenol Piher 电位器 Panel mount potentiometer 22K Ohm Resistance 20% Tolerance 0,2W 16mm Plastic shaft Linear Horizontal PCB pin Bulk
Panel Mount PC Pin Potentiometers 1 Gang 22 kOhms Linear Horizontal 200 mW (1/5 W) 250 VDC 20 % Carbon Knurled / Serrated 6 mm 36 mm No Switch Without Detent Rotary 25000 Cycle IP54 - 25 C + 70 C Bulk
Amphenol Piher 电位器 Panel mount potentiometer 4,7K Ohm Resistance 20% Tolerance 0,2W 16mm Plastic shaft Linear Horizontal PCB pin Bulk
Panel Mount PC Pin Potentiometers 1 Gang 4.7 kOhms Linear Horizontal 200 mW (1/5 W) 250 VDC 20 % Carbon Knurled / Serrated 6 mm 36 mm No Switch Without Detent Rotary 25000 Cycle IP54 - 25 C + 70 C Bulk
Amphenol Piher 电位器 5K ohm 20% 16mm Carbon Pot

PCB Mount PC Pin Potentiometers 1 Gang 5 kOhms Linear Vertical 200 mW (1/5 W) 250 V 20 % Carbon Knurled / Serrated 6 mm 22 mm No Switch Without Detent Plastic Shaft 25000 Cycle IP54 - 25 C + 70 C PC-16 Bulk
Amphenol Piher 电位器 Panel mount potentiometer 100K Ohm Resistance 20% Tolerance 0,2W Metal shaft Linear w/switch Vertical PCB Pin Bulk
Panel Mount PC Pin Potentiometers 1 Gang 100 kOhms Linear Vertical 200 mW (1/5 W) 250 VDC 20 % Carbon Knurled / Serrated 6 mm 36 mm No Switch Without Detent Rotary 25000 Cycle IP54 - 25 C + 70 C Bulk
Amphenol Piher 电位器 Panel mount potentiometer 1K Ohm Resistance 20% Tolerance 0,2W 16mm Plastic shaft Linear Vertical PCB Pin Bulk
Panel Mount PC Pin Potentiometers 1 Gang 1 kOhms Linear Vertical 200 mW (1/5 W) 250 VDC 20 % Carbon Knurled / Serrated 6 mm 36 mm No Switch Without Detent Rotary 25000 Cycle IP54 - 25 C + 70 C Bulk
Amphenol Piher 电位器 Panel mount potentiometer 100K Ohm Resistance 20% Tolerance 0,2W 16mm Plastic shaft Linear Vertical PCB Pin Bulk
Panel Mount PC Pin Potentiometers 1 Gang 100 kOhms Linear Vertical 200 mW (1/5 W) 250 VDC 20 % Carbon Knurled / Serrated 6 mm 36 mm No Switch Without Detent Rotary 25000 Cycle IP54 - 25 C + 70 C Bulk
Amphenol Piher 电位器 Panel mount potentiometer 500K Ohm Resistance 20% Tolerance 0,2W 16mm Plastic shaft Linear Vertical PCB Pin Bulk
Panel Mount PC Pin Potentiometers 1 Gang 500 kOhms Linear Vertical 200 mW (1/5 W) 250 VDC 20 % Carbon Knurled / Serrated 6 mm 36 mm No Switch Without Detent Rotary 25000 Cycle IP54 - 25 C + 70 C Bulk
Amphenol Piher 电位器 Panel mount potentiometer 25K Ohm Resistance 20% Tolerance 0,2W Metal shaft Linear Vertical PCB Pin Bulk
Panel Mount PC Pin Potentiometers 1 Gang 25 kOhms Linear Vertical 200 mW (1/5 W) 250 VDC 20 % Carbon Knurled / Serrated 6 mm 36 mm No Switch Without Detent Rotary 25000 Cycle IP54 - 25 C + 70 C Bulk
Amphenol Piher 电位器 15mm Panel mount potentiometer carbon 10K Ohm Resistance 20% Tolerance Plastic shaft Linear Vertical PCB Pin Bulk
Panel Mount PC Pin Potentiometers 10 kOhms Linear Vertical 25 mW 250 VDC 20 % Carbon 1 Turn Flatted / D 6 mm 16.8 mm 10 mm Rotary 10000 Cycle IP54 - 25 C + 70 C Bulk
Amphenol Piher 电位器 15mm Panel mount potentiometer cermet 10K Ohm Resistance 20% Tolerance 0,33W,Plastic shaft Linear Vertical PCB Pin Bulk
Panel Mount PC Pin Potentiometers 10 kOhms Linear Vertical 500 mW (1/2 W) 250 VDC 20 % Cermet 1 Turn Flatted / D 6 mm 19 mm 10 mm Cermet Potentiometer 10000 Cycle IP54 - 25 C + 70 C Bulk