IP67 电位器

结果: 1,037
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 安装风格 端接类型 产品 联动数量 电阻 锥度 方向 功率额定值 电压额定值 容差 元件类型 转数 轴类型 轴直径 轴长度 衬套大小 开关类型 制动器数量 类型 寿命 IP 等级 最小工作温度 最大工作温度 系列 封装
Vishay 电位器 P16 WP 4M7 10% A B15
Panel Mount Solder Lug 1 Gang 4.7 MOhms Linear Horizontal 1 W 350 V 10 % Cermet 1 Turn 15.5 mm Knob Potentiometer IP67 - 40 C + 125 C P16 Box
Vishay 电位器 P16 WP 4M7 20% A B15
Panel Mount Solder Lug 1 Gang 4.7 MOhms Linear Horizontal 1 W 350 V 20 % Cermet 1 Turn 15.5 mm Knob Potentiometer IP67 - 40 C + 125 C P16 Box
Vishay / Sfernice 电位器 3watts 4.7Kohms 10% 25mm slotted

Panel Mount Solder Lug Potentiometers 1 Gang 4.7 kOhms Linear 3 W 300 V 10 % Cermet Knurled / Slotted 6 mm 25 mm 10 mm No Switch Without Detent High Power 2000000 Cycle IP67 - 55 C + 125 C P30L Bulk
Vishay / Sfernice 电位器 PA16F NP 1K 20% A BO e3 F4

Panel Mount Solder Lug Potentiometers 1 kOhms Linear Vertical 500 mW (1/2 W) 22.4 V 20 % Conductive Plastic Knob Potentiometer 50000 Cycle IP67 - 40 C + 85 C Box
Vishay / Sfernice 电位器 PA16F NP 10K 20% A BO e3 F4

Panel Mount Solder Lug Potentiometers 10 kOhms Linear Vertical 500 mW (1/2 W) 70.7 V 20 % Conductive Plastic Knob Potentiometer 50000 Cycle IP67 - 40 C + 85 C Box
Vishay / Sfernice 电位器 PA16F NP 100K 20% A BO e3 F4

Panel Mount Solder Lug Potentiometers 100 kOhms Linear Vertical 500 mW (1/2 W) 224 V 20 % Conductive Plastic Knob Potentiometer 50000 Cycle IP67 - 40 C + 85 C Box
Vishay / Sfernice 电位器 PA16F NP 1M 20% A BO e3 F4

Panel Mount Solder Lug Potentiometers 1 MOhms Linear Vertical 125 mW (1/8 W) 350 V 20 % Conductive Plastic Knob Potentiometer 50000 Cycle IP67 - 40 C + 85 C Box
Vishay / Sfernice 电位器 PA16F NP 2K2 20% A BO e3 F4

Panel Mount Solder Lug Potentiometers 2.2 kOhms Linear Vertical 500 mW (1/2 W) 33.2 V 20 % Conductive Plastic Knob Potentiometer 50000 Cycle IP67 - 40 C + 85 C Box
Vishay / Sfernice 电位器 PA16F NP 22K 20% A BO e3 F4

Panel Mount Solder Lug Potentiometers 22 kOhms Linear Vertical 500 mW (1/2 W) 105 V 20 % Conductive Plastic Knob Potentiometer 50000 Cycle IP67 - 40 C + 85 C Box
Vishay / Sfernice 电位器 PA16F NP 220K 20% A BO e3 F4

Panel Mount Solder Lug Potentiometers 220 kOhms Linear Vertical 500 mW (1/2 W) 332 V 20 % Conductive Plastic Knob Potentiometer 50000 Cycle IP67 - 40 C + 85 C Box
Vishay / Sfernice 电位器 PA16F NP 470U 20% A BO e3 F4

Panel Mount Solder Lug Potentiometers 470 Ohms Linear Vertical 20 % Conductive Plastic Knob Potentiometer 50000 Cycle IP67 - 40 C + 85 C Box
Vishay / Sfernice 电位器 PA16F NP 4K7 20% A BO e3 F4

Panel Mount Solder Lug Potentiometers 4.7 kOhms Linear Vertical 500 mW (1/2 W) 48.5 V 20 % Conductive Plastic Knob Potentiometer 50000 Cycle IP67 - 40 C + 85 C Box
Vishay / Sfernice 电位器 PA16F NP 47K 20% A BO e3 F4

Panel Mount Solder Lug Potentiometers 47 kOhms Linear Vertical 500 mW (1/2 W) 153 V 20 % Conductive Plastic Knob Potentiometer 50000 Cycle IP67 - 40 C + 85 C Box
Vishay / Sfernice 电位器 PA16F NP 470K 20% A BO e3 F4

Panel Mount Solder Lug Potentiometers 470 kOhms Linear Vertical 260 mW 350 V 20 % Conductive Plastic Knob Potentiometer 50000 Cycle IP67 - 40 C + 85 C Box
Vishay / Sfernice 电位器 PRV4 F 0 GJ S 5K 10% A BO10 e3

Panel Mount Solder Lug Potentiometers 1 Gang 5 kOhms Linear 2 W 100 V 10 % Cermet 1 Turn Smooth / Slotted 9.52 mm 22 mm 9.52 mm 1 Detent Rotary IP67 - 55 C + 125 C PRV4 Blister Pack
Vishay / Sfernice 电位器 PRV 6 W CD 200K 5% A BO e3
PCB Mount PC Pin Potentiometers 1 Gang 200 kOhms Linear Vertical 1.5 W 350 V 5 % Cermet 1 Turn Smooth / Slotted 16 mm No Switch Cermet Potentiometer 50000 Cycle IP67 - 55 C + 125 C PRV6 Box
Bourns 电位器 PANEL CONTROL-9MM SQ

Panel Mount Through Hole Audio Potentiometers 2 Gang 200 kOhms Linear Vertical 250 mW (1/4 W) 20 % Conductive Plastic 1 Turn Smooth / Slotted 3.18 mm 12.7 mm Without Detent Panel Control IP67 - 40 C + 125 C 3310 Tube
Bourns 电位器 9mm 10Kohms Single Cup

Panel Mount Through Hole Audio Potentiometers 1 Gang 10 kOhms Linear Vertical 250 mW (1/4 W) 20 % Conductive Plastic 1 Turn Smooth / Slotted Without Detent Panel Control IP67 - 40 C + 125 C 3310 Tube
Bourns 电位器 9mm 20Kohms Single Cup
Panel Mount Through Hole Audio Potentiometers 1 Gang 20 kOhms Linear Vertical 250 mW (1/4 W) 20 % Conductive Plastic 1 Turn Smooth / Slotted Without Detent Panel Control IP67 - 40 C + 125 C 3310 Tube
Bourns 电位器 9mm 500Kohms Single Cup
Panel Mount Through Hole Audio Potentiometers 1 Gang 500 kOhms Linear Vertical 250 mW (1/4 W) 20 % Conductive Plastic 1 Turn Smooth / Slotted Without Detent Panel Control IP67 - 40 C + 125 C 3310 Tube
Vishay / Sfernice 电位器 P16S NM 4K7 20% A BO20 e3
Panel Mount Solder Lug Knob Operating Potentiometers 1 Gang 4.7 kOhms Linear 1 W 68.5 V 20 % Cermet 1 Turn Knurled / Serrated 10 mm 7 mm No Switch Without Detent Rotary 10000 Cycle IP67 - 40 C + 125 C P16S Box
Vishay / Sfernice 电位器 P16S NP 22U 20% A BO20 e3
Panel Mount Solder Lug Knob Operating Potentiometers 1 Gang 22 Ohms Linear 1 W 4.69 V 20 % Cermet 1 Turn Knurled / Serrated 10 mm 7 mm No Switch Without Detent Rotary 10000 Cycle IP67 - 40 C + 85 C P16S Box
Vishay / Sfernice 电位器 P16S NP 47U 20% A BO20 e3
Panel Mount Solder Lug Knob Operating Potentiometers 1 Gang 47 Ohms Linear 1 W 6.85 V 20 % Cermet 1 Turn Knurled / Serrated 10 mm 7 mm No Switch Without Detent Rotary 10000 Cycle IP67 - 40 C + 85 C P16S Box
Vishay 电位器 PRV4 F 0 GJ S 500K 10% A BO10 e3
Panel Mount Solder Lug 1 Gang 500 kOhms Linear Horizontal 1 W 500 V 10 % Cermet 1 Turn Smooth / Slotted 6.35 mm 0.875 in 1 Detent Industrial Potentiometer 25000 Cycle IP67 - 55 C + 125 C
Vishay / Sfernice 电位器 PARV S 6 W CD 1K 10% A BO e3

PCB Mount PC Pin Potentiometers 1 Gang 1 kOhms Linear Vertical 750 mW (3/4 W) 38.7 V 10 % Conductive Plastic 1 Turn Smooth / Slotted 16 mm No Switch Conductive Plastic Potentiometer 50000 Cycle IP67 - 40 C + 125 C PRV6 Box