3852A-286-203AL

Bourns
652-3852A-286203AL
3852A-286-203AL

制造商:

说明:
电位器 20K 3/4" Single Turn

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

供货情况

库存:
无库存
生产周期:
最少: 495   倍数: 45
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥45.1661 ¥22,357.22
¥42.0247 ¥22,693.34
¥39.211 ¥40,583.39

类似产品

产品属性 属性值 选择属性
Bourns
产品种类: 电位器
RoHS:  
Panel Mount
Through Hole
Potentiometers
1 Gang
20 kOhms
Linear
Horizontal
2 W
10 %
Cermet
1 Turn
Smooth / Slotted
6.35 mm
22.2 mm
Rotary Metal
- 1 C
+ 125 C
3852
商标: Bourns
产品类型: Potentiometers
工厂包装数量: 45
子类别: Potentiometers, Trimmers & Rheostats
单位重量: 30 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
Bourns Model 3851 and 3852 Single-Turn Panel Controls
Torque Improvement

Bourns Sensors & Controls Product Line is announcing an
improvement to their model 3851 and 3852 3/4" diameter panel
control. The improvement results in better consistency in
tactile feel and rotational torque. These changes will affect
all standard part numbers and many of the custom part numbers
related to these models.

The design improvement involves the addition of a Delrin acetal
resin washer between the moving rotor and the rear side of the
bushing resulting in a smoother feel and better consistency in
rotational torque.

The improvement will be implemented in production at the end of
April, 2012. Since this improvement will be a running change,
some customers may receive product from the current design until
the existing inventory has been depleted.

Please contact a Mouser Technical Sales Representative for
further assistance.


5-0312-16

合规代码
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
TARIC:
8533401000
MXHTS:
8533409102
ECCN:
EAR99
原产地分类
原产国:
墨西哥
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

电位器

Bourns电位器用于设计和组装工业旋转和线性执行器以及用作工业设备面板上用户控制的人机界面设备。这些电位器可为用户带来高质量、高可靠性和高价值。理想应用或市场包括工业线性和旋转执行器行业、工业面板控制行业以及专业音频行业。