MACOM 信号调节

结果: 311
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 频率 频率范围 电压额定值 带宽 阻抗 端接类型 封装 / 箱体 最小工作温度 最大工作温度 系列 封装
MACOM 信号调节 Transformer, 1.5:1, Auto, 5-1000MHz

Signal Conditioning SMD/SMT
MACOM 信号调节 Coupler 12dB

Signal Conditioning
MACOM 信号调节 Coupler, 16.5dB, 2-18GHz, 4mm PQFN

Signal Conditioning Couplers 2 GHz to 18 GHz SMD/SMT PQFN-24 - 40 C + 105 C Reel
MACOM 信号调节 5-1200MHz 18dB Iso 28.9dB Typ.

Signal Conditioning Couplers Reel
MACOM 信号调节 5-1200MHz 16dB Iso 29dB

Signal Conditioning Couplers Reel
MACOM 信号调节 Freq. Dblr GaAs 16-24GHz output

Signal Conditioning Doublers 16 GHz to 24 GHz 5 V SMD/SMT PQFN-16 - 40 C + 85 C Reel
MACOM 信号调节 Power divider, 4 Way,0 Degree,5-1000MHz

Signal Conditioning
MACOM 信号调节 Power Divider, 2 Way,0 Degree,5-1000MHz

Signal Conditioning
MACOM 信号调节 Input 5-2400MHz SMA Output 10-4800MHz
Signal Conditioning Doublers SMD/SMT Bulk
MACOM 信号调节 Input 1.5-8GHz Output 3-16GHz
Signal Conditioning Doublers SMD/SMT Bulk
MACOM 信号调节 Input 3-12GHz Output 6-24GHz
Signal Conditioning Doublers SMD/SMT Bulk
MACOM 信号调节 Input 3-12GHz SMA Output 6-24GHz
Signal Conditioning Doublers SMD/SMT Bulk
MACOM 2020-6615-30
MACOM 信号调节 4-18GHZ 1.0DB SMA 50 OHM
Signal Conditioning Couplers SMA Bulk
MACOM 2023-4013-20
MACOM 信号调节 Coupler,Airline,
Signal Conditioning
MACOM 2023-4034-00
MACOM 信号调节 Coupler,Airline,
Signal Conditioning
MACOM 2023-4076-06
MACOM 信号调节 Coupler,Airline,
Signal Conditioning
MACOM 2089-4286-00
MACOM 信号调节 Power Divider,2-Way
Signal Conditioning
MACOM 2090-6202-00
MACOM 信号调节 Power Divider,2-Way
Signal Conditioning
MACOM 2091-6201-00
MACOM 信号调节 Power Divider,2-Way
Signal Conditioning
MACOM CH-135-PIN
MACOM 信号调节 Coupler,Bi-Directional
Signal Conditioning Couplers
MACOM DS-310-PIN
MACOM 信号调节 Power_Divider,4-Way
Signal Conditioning Dividers Through Hole
MACOM DS-318-PIN
MACOM 信号调节 Power_Divider,2-Way
Signal Conditioning Dividers Through Hole
MACOM DS-328-PIN
MACOM 信号调节 Power_Divider,3-Way,
Signal Conditioning Dividers Through Hole
MACOM DS-329-PIN
MACOM 信号调节 Power_Divider,3-Way,3-700MHz
Signal Conditioning Dividers Through Hole
MACOM DS-331-PIN
MACOM 信号调节 Power_Divider,2-Way,
Signal Conditioning Dividers Through Hole